最新薄膜电阻器

薄膜电阻器类型

更改类别视图

Vishay IGBR薄膜电阻器
Vishay IGBR薄膜电阻器
08/11/2026
利用硅的优异热性能,可实现超高额定功率。
Vishay RCL-T e3厚膜片式电阻
Vishay RCL-T e3厚膜片式电阻
07/13/2026
英制尺寸范围为0612至1225,非常适合大多数功率测量电子设备领域。
Vishay M系列高可靠性厚膜电阻器
Vishay M系列高可靠性厚膜电阻器
06/30/2026
SMD片式电阻具有与军用级电阻器相同的高可靠性和稳定性。
Stackpole Electronics RNCQ High Frequency Thin Film Chip Resistors
Stackpole Electronics RNCQ High Frequency Thin Film Chip Resistors
06/26/2026
Precision surface-mount components designed for compact, high-frequency circuit designs.
Vishay 650厚膜功率电阻器
Vishay 650厚膜功率电阻器
06/23/2026
650W功率、6.2Ω至1ΩM电阻,采用扁平封装,陶瓷上沉积有厚膜。
Ohmite TGHX Thick Film Resistors
Ohmite TGHX Thick Film Resistors
06/22/2026
Non-inductive power resistors that are designed in an SOT‑227 package.
Panasonic ERJ UP型厚膜片式电阻器
Panasonic ERJ UP型厚膜片式电阻器
06/04/2026
通过采用抗硫化电极材料和结构,具有极高的抗硫化性能。
TE Connectivity CRGSP厚膜抗硫脉冲片式电阻器
TE Connectivity CRGSP厚膜抗硫脉冲片式电阻器
06/02/2026
在硫污染可能成为问题的高要求环境中,具有高可靠性和性能。
Vishay ERL(军用RLR)金属膜电阻器
Vishay ERL(军用RLR)金属膜电阻器
04/28/2026
符合MIL-PRF-39017要求,型材尺寸有05、07、20和32。 
Vishay CHEP高频率与大功率片式电阻
Vishay CHEP高频率与大功率片式电阻
03/27/2026
这些电阻器设计旨在最大限度地减少内部电抗,采用0402或0603微型封装尺寸。
Stackpole Electronics RNAN High-Power Alum Nitride Substrate Resistors
Stackpole Electronics RNAN High-Power Alum Nitride Substrate Resistors
02/23/2026
Advanced substrate technology delivers high-power, high-reliability thin film chip resistors.
Panasonic ERJ-PC超高精度片式电阻器
Panasonic ERJ-PC超高精度片式电阻器
02/12/2026
高精度和高可靠性的厚膜电阻器,容差为±0.1%,温度系数为±25×10-6/K。
Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
02/02/2026
Thick-film resistors built on aluminum nitride substrates for improved thermal performance.
Vishay RCA-SR耐硫厚膜片式电阻器
Vishay RCA-SR耐硫厚膜片式电阻器
12/04/2025
AEC-Q200合规电阻器适用于需要高可靠性和稳定性的设计。
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors
11/19/2025
AEC-Q200 qualified and ensures long-term reliability and electrical stability.
Ohmite TSM45 & TSM55 Thick Film Resistors
Ohmite TSM45 & TSM55 Thick Film Resistors
11/14/2025
Surge-capable and offers a compact design with a low profile and excellent RF characteristics.
TE Connectivity 表面贴装温度传感器
TE Connectivity 表面贴装温度传感器
10/30/2025
这些温度传感器在太空应用中具有经过验证的性能和出色的可靠性。
Ohmite TDH50 50W Thick Film SMT Resistors
Ohmite TDH50 50W Thick Film SMT Resistors
10/24/2025
50W high-power resistors in a TO263 (D2-PAK) package with matte tin-plated flange.
Bourns CWM-Q宽终端汽车等级电阻器
Bourns CWM-Q宽终端汽车等级电阻器
09/12/2025
符合AEC-Q200标准,提供高达2W大功率额定值和1Ω 到1MΩ 电阻范围。
Vishay 汽车用0201厚膜片式电阻
Vishay 汽车用0201厚膜片式电阻
08/25/2025
符合汽车环境AEC-Q200标准的e3标准厚膜电阻器。
Bourns Riedon™ PF2472 TO-247功率电阻器
Bourns Riedon™ PF2472 TO-247功率电阻器
08/19/2025
低电感系列采用胶片技术并采用标准TO-247封装。 
Bourns TFOS30-1-150T钢基厚膜电阻器
Bourns TFOS30-1-150T钢基厚膜电阻器
08/18/2025
采用钢基厚膜印刷的薄型设备。
ROHM Semiconductor MCRS大功率厚膜片式电阻
ROHM Semiconductor MCRS大功率厚膜片式电阻
08/05/2025
通过AEC-Q200认证的通用型片式电阻 ,通过了ISO9001/IATF16949的认证
Bourns PF2270 Riedon™功率电阻器
Bourns PF2270 Riedon™功率电阻器
07/30/2025
在尺寸受限条件下实现更高性能,兼具大功率承载能力和更高可靠性。
Vishay RNC55金属膜电阻器
Vishay RNC55金属膜电阻器
07/25/2025
符合MIL-PRF-55182标准,并具有-40dB的低噪声等级。
查看:103 的 1 - 25