最新SMD电阻器/芯片电阻器

SMD电阻器/芯片电阻器类型

更改类别视图

Panasonic ERA 8X Thin Film Chip Resistors
Panasonic ERA 8X Thin Film Chip Resistors
08/27/2026
0.25W power rating, designed for high-resistance and high-voltage applications.
Stackpole Electronics RMHT车规厚膜片式电阻
Stackpole Electronics RMHT车规厚膜片式电阻
08/25/2026
Designed for harsh-environment applications that require stable, full-power operation up to +105°C.
Vishay IGBR薄膜电阻器
Vishay IGBR薄膜电阻器
08/11/2026
利用硅的优异热性能,可实现超高额定功率。
Bourns CFG-A宽终端电流感测电阻器
Bourns CFG-A宽终端电流感测电阻器
07/30/2026
汽车级电阻器,适用于精确电流检测,具有强大的性能。
Vishay RCL-T e3厚膜片式电阻
Vishay RCL-T e3厚膜片式电阻
07/13/2026
英制尺寸范围为0612至1225,非常适合大多数功率测量电子设备领域。
ROHM Semiconductor GMR100芯片分流电阻器
ROHM Semiconductor GMR100芯片分流电阻器
07/07/2026
在紧凑的6.4mm x 3.2mm(2512尺寸)封装中,可提供5W和7W额定功率。
Vishay M系列高可靠性厚膜电阻器
Vishay M系列高可靠性厚膜电阻器
06/30/2026
SMD片式电阻具有与军用级电阻器相同的高可靠性和稳定性。
Stackpole Electronics RNCQ High Frequency Thin Film Chip Resistors
Stackpole Electronics RNCQ High Frequency Thin Film Chip Resistors
06/26/2026
Precision surface-mount components designed for compact, high-frequency circuit designs.
Panasonic ERJ UP型厚膜片式电阻器
Panasonic ERJ UP型厚膜片式电阻器
06/04/2026
通过采用抗硫化电极材料和结构,具有极高的抗硫化性能。
TE Connectivity CRGSP厚膜抗硫脉冲片式电阻器
TE Connectivity CRGSP厚膜抗硫脉冲片式电阻器
06/02/2026
在硫污染可能成为问题的高要求环境中,具有高可靠性和性能。
Vishay CHEP高频率与大功率片式电阻
Vishay CHEP高频率与大功率片式电阻
03/27/2026
这些电阻器设计旨在最大限度地减少内部电抗,采用0402或0603微型封装尺寸。
Stackpole Electronics RNAN High-Power Alum Nitride Substrate Resistors
Stackpole Electronics RNAN High-Power Alum Nitride Substrate Resistors
02/23/2026
Advanced substrate technology delivers high-power, high-reliability thin film chip resistors.
Panasonic ERJ-PC超高精度片式电阻器
Panasonic ERJ-PC超高精度片式电阻器
02/12/2026
高精度和高可靠性的厚膜电阻器,容差为±0.1%,温度系数为±25×10-6/K。
Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
02/02/2026
Thick-film resistors built on aluminum nitride substrates for improved thermal performance.
Stackpole Electronics MCJ Metal Element Jumper Chip Resistors
Stackpole Electronics MCJ Metal Element Jumper Chip Resistors
01/13/2026
Designed for high-current reliability with higher current ratings than conventional jumpers.
Vishay RCA-SR耐硫厚膜片式电阻器
Vishay RCA-SR耐硫厚膜片式电阻器
12/04/2025
AEC-Q200合规电阻器适用于需要高可靠性和稳定性的设计。
Bourns CRN低欧姆金属膜电阻器
Bourns CRN低欧姆金属膜电阻器
12/01/2025
基于金属厚膜技术打造,功率高达2W,完全符合RoHS标准,无任何豁免。
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors
11/19/2025
AEC-Q200 qualified and ensures long-term reliability and electrical stability.
Ohmite TSM45 & TSM55 Thick Film Resistors
Ohmite TSM45 & TSM55 Thick Film Resistors
11/14/2025
Surge-capable and offers a compact design with a low profile and excellent RF characteristics.
TE Connectivity 表面贴装温度传感器
TE Connectivity 表面贴装温度传感器
10/30/2025
这些温度传感器在太空应用中具有经过验证的性能和出色的可靠性。
TE Connectivity SVSQ低阻电流检测SMD分流电阻器
TE Connectivity SVSQ低阻电流检测SMD分流电阻器
10/28/2025
高精度、低阻值表面贴装分流电阻器设计用于严苛的应用。
Ohmite TDH50 50W Thick Film SMT Resistors
Ohmite TDH50 50W Thick Film SMT Resistors
10/24/2025
50W high-power resistors in a TO263 (D2-PAK) package with matte tin-plated flange.
Bourns CSS4C-1216电流检测电阻器
Bourns CSS4C-1216电流检测电阻器
10/20/2025
用于精密电流测量和高性能设计的四端电流感测电阻器。
Bourns CWM-Q宽终端汽车等级电阻器
Bourns CWM-Q宽终端汽车等级电阻器
09/12/2025
符合AEC-Q200标准,提供高达2W大功率额定值和1Ω 到1MΩ 电阻范围。
Ohmite RVK 4-Terminal Metal Alloy Current Sense Resistors
Ohmite RVK 4-Terminal Metal Alloy Current Sense Resistors
08/25/2025
Offers low resistance of 0.5mΩ to 6mΩ and a low TCR of ≤+50ppm/°C.
查看:131 的 1 - 25