UV LED

结果: 333
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 封装 / 箱体 方向 照明颜色 If - 正向电流 Vf - 正向电压 波长/色温 光强度 显示角 功率额定值 长度 高度 宽度 最小工作温度 最大工作温度 透镜颜色 透镜尺寸 透镜形状 镜片透明度 系列 封装
Marktech Optoelectronics UV LED 365nm UV Emitter 3mm Plastic Domed Lens

UV LEDs (Ultraviolet) Ultraviolet (UVA) 20 mA 3.4 V 365 nm 125 deg 5 mm - 20 C + 80 C Colorless 2.95 mm x 2.5 mm Dome Water Clear UV-A
Marktech Optoelectronics UV LED 395nm UV Emitter 5mm Plastic Flat Lens

UV LEDs (Ultraviolet) Ultraviolet (UVA) 20 mA 3.1 V 395 nm 116 deg 8.75 mm - 20 C + 80 C Colorless Round Water Clear UV-A
Marktech Optoelectronics UV LED 340nm SMD 120 degree Flat Lens

Bulk
Marktech Optoelectronics UV LED 340nm SMD 120 degree Flat Lens on Starboard

Bulk
Marktech Optoelectronics UV LED 310nm TO-39 Metal Can Dome Lens

TO-39-3 Ultraviolet 20 mA 4.72 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LED 340nm TO-39 Metal Can Dome Lens

TO-39-3 Ultraviolet 20 mA 4.35 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LED 365nm UV Emitter 3mm Plastic Round Lens

20 mA 3.4 V 20 deg - 20 C + 80 C Round Bulk
Marktech Optoelectronics UV LED 365nm UV Emitter 3mm Plastic Round Lens

20 mA 3.4 V 11 deg - 20 C + 80 C Round Bulk
Marktech Optoelectronics UV LED 235nm 5.0x5.0 mm SMD Dome Lens UV Emitter

UV LEDs (Ultraviolet) SMD-8 Top View Ultraviolet 20 mA 5.8 V 236 nm 60 deg 800 mW 5 mm 2.45 mm 5 mm 3.1 mm Round Bulk
Marktech Optoelectronics UV LED 235nm 5.0x5.0 mm SMD Flate Lens UV Emitter

SMD-8 Ultraviolet 20 mA 5.8 V 120 deg Bulk
Marktech Optoelectronics UV LED 255nm 5.0x5.0 mm SMD Dome Lens UV Emitter

SMD-8 Ultraviolet 20 mA 5.6 V 60 deg Bulk
Marktech Optoelectronics UV LED 255nm 5.0x5.0 mm SMD Flat Lens UV Emitter

SMD-8 Ultraviolet 20 mA 5.6 V 120 deg Bulk
Marktech Optoelectronics UV LED 280nm (1 chip) COS 100mA

UV LEDs (Ultraviolet) 3.5 mm x 3.5 mm x 0.508 mm Top View 100 mA 5.1 V 280 nm 130 deg 28 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 55 C Square UV-C LED Reel, Cut Tape
Marktech Optoelectronics UV LED 280nm (1 chip) COS 100mA

UV LEDs (Ultraviolet) 3.5 mm x 3.5 mm x 0.508 mm Top View 100 mA 5.1 V 280 nm 130 deg 40 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 87 C Square UV-C LED Reel, Cut Tape
Marktech Optoelectronics UV LED 280nm (2 chip) COS 350mA

UV LEDs (Ultraviolet) Top View 350 mA 280 nm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LED 280nm (4 chip) COS 700mA

UV LEDs (Ultraviolet) 7 mm x 7 mm x 0.5 mm Top View 700 mA 12 V 280 nm 140 deg 360 mW 7 mm 0.5 mm 7 mm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LED 280nm (1 chip) COS 350mA

UV LEDs (Ultraviolet) 3.5 mm x 3.5 mm x 0.508 mm Top View 350 mA 5.7 V 280 nm 130 deg, 140 deg 120 mW 3.5 mm 0.51 mm 3.5 mm 0 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LED 280nm (1 chip) 3535 Flat Lens SMD 350mA

UV LEDs (Ultraviolet) Top View 350 mA 6.1 V 280 nm 120 deg 60 mW 3.45 mm 3.45 mm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LED 280nm (4 chip) 6868 Flat Lens SMD 350mA

UV LEDs (Ultraviolet) Top View 350 mA 23.5 V 280 nm 120 deg 260 mW 6.8 mm 1.1 mm 6.5 mm - 10 C + 55 C Round UV-C LED Reel
Marktech Optoelectronics UV LED 310nm 5.0x5.0 mm SMD Dome Lens UV Emitter

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 40 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LED 310nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 40 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LED 310nm 5.0x5.0 mm SMD Flat Lens UV Emitter

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 110 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LED 310nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 110 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LED 340nm 5.0x5.0 mm SMD Dome Lens UV Emitter

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 35 deg 1.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LED 340nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 35 deg 1.8 mW - 20 C + 85 C Bulk