DELTA60/x/SMAM/S/S/32

Siretta
419-DELTA60XSMAMSS32
DELTA60/x/SMAM/S/S/32

制造商:

说明:
天线 Stubby Terminal Mount Active GPS L1 Helical Antenna SMA Male Connector

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Siretta
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
Helical Antenna
50 Ohms
1.5
- 40 C
+ 85 C
1 Band
Connector
SMA-Male
1.575 GHz
DELTA60
商标: Siretta
极性: RHCP
工厂包装数量: 1
子类别: Antennas
零件号别名: 62675
单位重量: 8 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Delta 60 Active GPS L1 Helical Antenna

Siretta Delta 60 Active GPS L1 Helical Antenna is designed for handheld equipment and applications where the antenna may be close to the human body or encounter other obstructions to the signal. This stubby terminal-mount antenna features a compact and rugged housing (12.4mm x 50.4mm) with an SMA male connector for direct connections. The helical GNSS/GPS Delta 60 antenna integrates a four-axis ceramic helix with an active low-noise design. This integration provides reliable right-hand circularly polarized gain across the top hemisphere, resulting in strong satellite reception and reduced fix times. Siretta Delta 60 Active GPS L1 Helical Antenna is well-suited for demanding outdoor and mobile environments, while the lightweight, space-efficient design is ideal for handheld receivers, IoT trackers, and portable navigation devices.

库存量: 5

库存:
5 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,294.6749 ¥1,294.67
¥1,041.3967 ¥26,034.92
¥985.8911 ¥98,589.11