MEC 功率电感器(SMD型)

结果: 411
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 自谐振频率 终端 长度 宽度 高度 芯体材料 资格 系列 封装
Coilcraft 功率电感器(SMD型) 56uH 15MHz DCR=3.66Ohms +/-20% AEC-Q200

High Power Inductor 0808 (2020 metric) Shielded 56 uH 20 % 200 mA 3.66 Ohms 120 mA - 40 C + 125 C 15 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) .12uH 730MHz DCR=.022Ohms +/-20% AECQ200

High Power Inductor 0808 (2020 metric) Shielded 120 nH 20 % 2.7 A 22 mOhms 3 A - 40 C + 125 C 730 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 47uH 16MHz DCR=2.91Ohms +/-20% AEC-Q200

High Power Inductor 0808 (2020 metric) Shielded 47 uH 20 % 250 mA 2.91 Ohms 130 mA - 40 C + 125 C 16 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 82uH 12MHz DCR=5.81Ohms +/-20% AEC-Q200

High Power Inductor 0808 (2020 metric) Shielded 82 uH 20 % 160 mA 5.81 Ohms 96 mA - 40 C + 125 C 12 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) .38uH 218MHz DCR=.045Ohms +/-20% AECQ200

High Power Inductor 0808 (2020 metric) Shielded 380 nH 20 % 2.1 A 33 mOhms 1.7 A - 40 C + 125 C 280 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 22uH 23MHz DCR=1.50Ohms +/-20% AEC-Q200

High Power Inductor 0808 (2020 metric) Shielded 22 uH 20 % 310 mA 1.5 Ohms 190 mA - 40 C + 125 C 23 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 680nH Shld 20% 2.1A 33mOhms

Power Inductor Shielded 680 nH 20 % 2.1 A 33 mOhms - 40 C + 85 C 450 MHz Standard 3.2 mm 2.286 mm 1.5 mm Composite PFL3215 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 470nH Shld 8.7A 15.48mOhm AECQ2

High Power Inductor 1616 (4040 metric) Shielded 470 nH 20 % 8.7 A 15.48 mOhms 6.7 A - 40 C + 125 C 115 MHz Standard 4 mm 4 mm 1.2 mm Composite AEC-Q200 XFL4012 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 270nH Shld 20% 35.5A 228mOhms

Power Inductor 7.5 mm x 7.2 mm x 10.8 mm Shielded 270 nH 20 % 76 A 240 uOhms 40 A - 40 C + 85 C 52 MHz Standard 10.8 mm 7.5 mm 7.2 mm Ferrite SLC1175 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 4.7uH Shld 20% 3.4A 29mOhms

7 mm x 7 mm x 4.8 mm Shielded 4.7 uH 20 % 3.4 A 29 mOhms 4.2 A - 40 C + 85 C 87 MHz Standard 7 mm 7 mm 4.8 mm Ferrite MSS7348 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 220uH Shld 20% 190mA 12Ohms AECQ2

High Power Inductor Shielded 220 uH 20 % 190 mA 12 Ohms - 40 C + 85 C 6.8 MHz Standard 3.2 mm 3.2 mm 1.1 mm Composite AEC-Q200 XFL3010 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 1Uh Shld 8A 25.2mOhms AECQ2

High Power Inductor Shielded 1 uH 20 % 8 A 25.2 mOhms 6.3 A - 40 C + 125 C 52 MHz Standard 6.36 mm 6.36 mm 1.2 mm Composite AEC-Q200 XFL6012 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 700nH Shld 10.1A 10.5mOhm AECQ2

High Power Inductor 1616 (4040 metric) Shielded 700 nH 20 % 10.1 A 10.45 mOhms 6.3 A - 40 C + 125 C 70 MHz Standard 4 mm 4 mm 1.6 mm Composite AEC-Q200 XFL4015 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 220uH Shld 20% 0.74A 624mOhms

7 mm x 7 mm x 4.8 mm Shielded 220 uH 20 % 740 mA 624 mOhms 640 mA - 40 C + 85 C 4.8 MHz Standard 7 mm 7 mm 4.8 mm Ferrite MSS7348 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 4.7uH Shld 20% 560mA 680mOhms

Power Inductor Shielded 4.7 uH 20 % 560 mA 680 mOhms - 40 C + 85 C 66 MHz Standard 2.2 mm 1.45 mm 1 mm Composite PFL2010 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 2.2uH Shld 20% 1A 270mOhms

Power Inductor Shielded 2.2 uH 20 % 1 A 270 mOhms - 40 C + 85 C 225 MHz Standard 2.79 mm 2.286 mm 1.22 mm Composite PFL2512 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 8.2uH Shld 20% 890mA 460mOhms

Power Inductor Shielded 8.2 uH 20 % 890 mA 460 mOhms - 40 C + 85 C 150 MHz Standard 4.9 mm 3.4 mm 1.7 mm Composite PFL4517 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 10uH Shld 20% 3A 45mOhms

Power Inductor 7 mm x 7 mm x 4.8 mm Shielded 10 uH 20 % 3 A 45 mOhms 2.9 A - 40 C + 85 C 27 MHz Standard 7 mm 7 mm 4.8 mm Ferrite MSS7348 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 150nH Shld 20% 2.9A 36mOhms

Power Inductor Shielded 150 nH 20 % 2.9 A 36 mOhms - 40 C + 85 C 970 MHz Standard 2.79 mm 2.286 mm 1.02 mm Composite PFL2510 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 1uH Shld 20% 1.7A 92mOhms

Power Inductor Shielded 1 uH 20 % 1.7 A 92 mOhms - 40 C + 85 C 375 MHz Standard 2.79 mm 2.286 mm 1.22 mm Composite PFL2512 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 10uH Shld 20% 670mA 680mOhms

Power Inductor 3.4 mm x 1.4 mm x 4.9 mm Shielded 10 uH 20 % 670 mA 800 mOhms 1.4 A - 40 C + 85 C 140 MHz Standard 4.9 mm 3.4 mm 1.4 mm Composite PFL4514 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 600nH Shld 19.14mOhm AECQ2

High Power Inductor 1616 (4040 metric) Shielded 600 nH 20 % 7.65 A 19.14 mOhms 6.5 A - 40 C + 125 C 95 MHz Standard 4 mm 4 mm 1.2 mm Composite AEC-Q200 XFL4012 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 22uH Shld 20% 660mA 818mOhms AECQ2

High Power Inductor Shielded 22 uH 20 % 660 mA 818 mOhms - 40 C + 85 C 21.7 MHz Standard 3.2 mm 3.2 mm 1.1 mm Composite AEC-Q200 XFL3010 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 680nH Shld 20% 1500m A 75mOhms AEC-Q200

Power Inductor 0805 (2015 metric) Shielded 680 nH 20 % 1.5 A 75 mOhms - 40 C + 85 C 460 MHz Standard 2.2 mm 1.45 mm 1.5 mm Composite AEC-Q200 PFL2015 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 15uH Shld 20% 580mA 1.14ohms

Power Inductor 3.4 mm x 1.4 mm x 4.9 mm Shielded 15 uH 20 % 580 mA 1.35 Ohms 1.1 A - 40 C + 85 C 110 MHz Standard 4.9 mm 3.4 mm 1.4 mm Composite PFL4514 Reel, Cut Tape, MouseReel