KYOCERA 射频电感器(SMD型)

结果: 592
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 芯体材料 系列 封装
KYOCERA AVX 射频电感器(SMD型) 2.7nH 250mA DCR=250mOhms Tol=0.05nH Term=Sn100 AEC-Q200 3,732库存量
最低: 1
倍数: 1
: 5,000

0402 (1005 metric) 2.7 nH 0.05 nH 250 mA 250 mOhms - 55 C + 125 C 15 9.5 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 0.82nH 19,066库存量
70,000预期 2026/11/12
最低: 1
倍数: 1
: 5,000

Thin Film 0201 (0603 metric) Unshielded 820 pH 0.05 nH 400 mA 200 mOhms - 55 C + 125 C 8 28 GHz Standard 0.6 mm 0.325 mm 0.225 mm Accu-L Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 6.8nH 2,590库存量
最低: 1
倍数: 1
: 3,000

Thin Film 0805 (2012 metric) Unshielded 6.8 nH 0.2 nH 1.5 A 110 mOhms - 55 C + 125 C 43 4.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 1.2nH 5,706库存量
最低: 1
倍数: 1
: 3,000

Thin Film 0603 (1608 metric) Unshielded 1.2 nH 0.2 nH 1 A 40 mOhms - 55 C + 125 C 49 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 8.2nH 2,657库存量
最低: 1
倍数: 1
: 3,000

Thin Film 0805 (2012 metric) Unshielded 8.2 nH 0.5 nH 1.5 A 120 mOhms - 55 C + 125 C 43 3.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 1.5nH 2000mA 0805 DC =0.05ohm 4,759库存量
最低: 1
倍数: 1
: 3,000

0805 (2012 metric) 1.5 nH Accu-L Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 2.7nH +/-0.1nH Tol. SMD 0402 30,428库存量
最低: 1
倍数: 1
: 5,000

Thin Film 0402 (1005 metric) Unshielded 2.7 nH 0.1 nH 250 mA 250 mOhms - 55 C + 125 C 15 9.5 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 27.3nH 2% SQUARE AIR CORE 5,894库存量
最低: 1
倍数: 1
: 2,000

Wirewound 2.134 mm x 1.829 mm x 2.972 mm Unshielded 27.3 nH 2 % 4.4 A 10 mOhms - 40 C + 125 C 130 3.2 GHz Standard 2.972 mm 2.134 mm 1.829 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 5.6nH 13,590库存量
最低: 1
倍数: 1
: 3,000
Thin Film 0603 (1608 metric) Unshielded 5.6 nH 0.2 nH 300 mA 250 mOhms - 55 C + 125 C 26 5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 10nH 1% 2,382库存量
最低: 1
倍数: 1
: 3,000
Thin Film 0603 (1608 metric) Unshielded 10 nH 1 % 300 mA 450 mOhms - 55 C + 125 C 28 3.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 5.6nH 1500mA 0805 DC =0.10ohm 3,009库存量
最低: 1
倍数: 1
: 3,000

Thin Film 0805 (2012 metric) Unshielded 5.6 nH 0.2 nH 1.5 A 100 mOhms - 55 C + 125 C 50 4.6 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 2.7nH 2000mA 0805 DC =0.08ohm 3,839库存量
最低: 1
倍数: 1
: 3,000

Thin Film 0805 (2012 metric) Unshielded 2.7 nH 0.5 nH 2 A 80 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 1.5nH 250mA 500Ohm 4 50MHz 56,345库存量
最低: 1
倍数: 1
: 5,000

Thin Film 0201 (0603 metric) Unshielded 1.5 nH 0.1 nH 250 mA 500 mOhms - 55 C + 125 C 7 23 GHz Standard 0.6 mm 0.325 mm 0.225 mm Accu-L Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 6.2nH 2% 2,764库存量
最低: 1
倍数: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 6.2 nH 2 % 700 mA 110 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 1.5nH 3,682库存量
最低: 1
倍数: 1
: 5,000

Thin Film 0402 (1005 metric) Unshielded 1.5 nH 0.05 nH 400 mA 200 mOhms - 55 C + 125 C 20 18 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 1.2nH 94库存量
5,000预期 2026/9/21
最低: 1
倍数: 1
: 5,000

Thin Film 0402 (1005 metric) Unshielded 1.2 nH 0.05 nH 400 mA 200 mOhms - 55 C + 125 C 20 20 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 2.2nH 3,485库存量
最低: 1
倍数: 1
: 5,000

Thin Film 0402 (1005 metric) Unshielded 2.2 nH 0.05 nH 400 mA 200 mOhms 15 15 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 220nH 0603 2% 442库存量
最低: 1
倍数: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 220 nH 2 % 250 mA 1.6 Ohms - 40 C + 125 C 25 1.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 0.39nH 3,357库存量
最低: 1
倍数: 1
: 5,000

Thin Film 0201 (0603 metric) Unshielded 390 pH 0.05 nH 550 mA 100 mOhms - 55 C + 125 C 11 33 GHz Standard 0.6 mm 0.325 mm 0.225 mm Accu-L Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 100nH 2% 4,960库存量
最低: 1
倍数: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 100 nH 2 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 1.8nH 5% 7,515库存量
最低: 1
倍数: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 40 C + 125 C 16 12.5 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 6.9nH 2% SQUARE AIR CORE 11,986库存量
最低: 1
倍数: 1
: 2,000

6.9 nH 2 % 2.9 A 6 mOhms - 40 C + 125 C 60 4.9 GHz Standard 1.295 mm 1.829 mm 1.524 mm AS Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 18nH 2% 3,795库存量
最低: 1
倍数: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 18 nH 2 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 4.7nH 2,958库存量
最低: 1
倍数: 1
: 3,000
Thin Film 0805 (2012 metric) Unshielded 4.7 nH 0.5 nH 1.5 A 100 mOhms - 55 C + 125 C 43 5.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX 射频电感器(SMD型) 10nH 0603 2% 6,175库存量
最低: 1
倍数: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 10 nH 2 % 700 mA 130 mOhms - 40 C + 125 C 31 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel