音频模/数转换器 IC

 音频模/数转换器 IC
Audio A/D Converter ICs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many audio A/D converter IC manufacturers including including Analog Devices, Asahi Kasei Microdevices (AKM), Cirrus Logic, Texas Instruments & more. Please view our large selection of audio A/D converter ICs below.
结果: 176
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 转换器数量 采样比 分辨率 接口类型 封装 / 箱体 ADC 输入端数量 电源电压-最小 电源电压-最大 系列 最小工作温度 最大工作温度 安装风格 资格 封装
Analog Devices ADAU1977WBCPZ-RL
Analog Devices 音频模/数转换器 IC Hi Perf Quad-ADC for Voice/ANCMicrophone

4 Converter 24 bit LFCSP-WQ-40 4 Input 3 V 3.6 V ADAU1977 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices ADAU1977WBCPZ-R7
Analog Devices 音频模/数转换器 IC Hi Perf Quad-ADC for Voice/ANCMicrophone

4 Converter 24 bit LFCSP-WQ-40 4 Input 3 V 3.6 V ADAU1977 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 音频模/数转换器 IC 2-Ch PDM to PCM Converter

1 Converter 24 bit WLCSP-9 1.1 V 3.63 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Cirrus Logic 音频模/数转换器 IC 4 channel ADC

4 Converter 768 kHz 32 bit I2C, SPI QFN-48 4 Input 3.13 V 3.47 V CS5304 - 40 C + 85 C SMD/SMT Reel
Asahi Kasei Microdevices 音频模/数转换器 IC 2ch ADC w/AAA & Audio Buffer

1 Converter 192 kHz 24 bit CSP-32 2 Input 5 V 5 V - 40 C + 85 C SMD/SMT Reel
Nuvoton 音频模/数转换器 IC Stereo ADC

2 Converter 24 bit I2C, I2S, SPI QFN-28 2 Input 1.2 V 1.98 V - 40 C + 85 C SMD/SMT Tray
Analog Devices 音频模/数转换器 IC 4 Channel ADC with On-Chip PLL

4 Converter 192 kHz 24 bit LQFP-48 4 Input 3 V 3.6 V AD1974 - 40 C + 105 C SMD/SMT AEC-Q100 Tray
Analog Devices 音频模/数转换器 IC 4 Channel ADC with On-Chip PLL

4 Converter 192 kHz LQFP-48 4 Input 3 V 3.6 V AD1974 SMD/SMT AEC-Q100 Reel
Analog Devices 音频模/数转换器 IC 4 Channel ADC with On-Chip PLL

4 Converter 192 kHz 24 bit Serial (4-Wire), SPI LQFP-48 4 Input 3 V 3.6 V AD1974 - 40 C + 105 C SMD/SMT Reel
Analog Devices 音频模/数转换器 IC 2-Ch PDM to PCM Converter

1 Converter 24 bit WLCSP-9 1.1 V 3.63 V - 40 C + 85 C SMD/SMT Reel
Cirrus Logic 音频模/数转换器 IC 2 channel ADC

2 Converter 768 kHz 32 bit SPI QFN-48 2 Input 3.13 V 3.47 V CS5302 - 40 C + 85 C SMD/SMT Reel
Cirrus Logic 音频模/数转换器 IC 4 channel ADC

CS5304 Reel
Cirrus Logic 音频模/数转换器 IC 8 channel ADC

8 Converter 768 kHz 32 bit I2C, SPI QFN-48 8 Input 3.13 V 3.47 V CS5308 - 40 C + 85 C SMD/SMT Tube
Cirrus Logic 音频模/数转换器 IC IC 24Bit 114dB 192kHz Multi-Bit ADC

192 kHz 24 bit Serial TSSOP-24 2 Input 4.75 V 5.25 V CS5361 - 40 C + 85 C SMD/SMT Reel
Cirrus Logic 音频模/数转换器 IC IC 24Bit 114dB 192kHz Multi-Bit ADC

2 Converter 192 kHz 24 bit Serial SOIC-24 2 Input 4.75 V 5.25 V CS5361 - 10 C + 70 C SMD/SMT Reel
Cirrus Logic 音频模/数转换器 IC IC 24Bit 114dB 192kHz Multi-Bit ADC

2 Converter 192 kHz 24 bit Serial TSSOP-24 2 Input 4.75 V 5.25 V CS5361 - 10 C + 70 C SMD/SMT Reel
Cirrus Logic 音频模/数转换器 IC IC 120dB 192kHz Multi-Bit ADC

2 Converter 192 kHz 24 bit Serial SOIC-24 2 Input 4.75 V 5.25 V CS5381 - 10 C + 70 C SMD/SMT Reel
Cirrus Logic 音频模/数转换器 IC IC 120dB 192kHz Multi-Bit ADC

192 kHz 24 bit Serial TSSOP-24 2 Input 4.75 V 5.25 V CS5381 - 10 C + 70 C SMD/SMT Reel
Cirrus Logic 音频模/数转换器 IC IC 24Bit 108dB 192kHz Multi-Bit ADC

2 Converter 192 kHz 24 bit Serial TSSOP-24 2 Input 4.75 V 5.25 V CS5351 - 40 C + 85 C SMD/SMT Reel
Cirrus Logic 音频模/数转换器 IC IC 24Bit 108dB 192kHz Multi-Bit ADC

2 Converter 192 kHz 24 bit Serial TSSOP-24 2 Input 4.75 V 5.25 V CS5351 - 10 C + 70 C SMD/SMT Reel
Texas Instruments PCM1860DBTRG4
Texas Instruments 音频模/数转换器 IC 103dB 2-Channel Hard ware-Controlled Aud

Reel
Texas Instruments PCM1863DBTRG4
Texas Instruments 音频模/数转换器 IC 110dB 2-Channel Soft ware-Controlled Aud

Reel
Texas Instruments PCM1864DBTRG4
Texas Instruments 音频模/数转换器 IC 103dB 4-Channel Soft ware-Controlled Aud

Reel
Texas Instruments PCM1865DBTRG4
Texas Instruments 音频模/数转换器 IC 110dB 4-Channel Soft ware-Controlled Aud

Reel
Texas Instruments PCM4202DBR1G4
Texas Instruments 音频模/数转换器 IC 118dB SNR Stereo Aud io ADC

Reel