音频数/模转换器 IC

 音频数/模转换器 IC
Audio D/A Converter ICs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many audio A/D converter IC manufacturers including Analog Devices, Asahi Kasei Microdevices (AKM), Cirrus Logic, ESS Technology, Texas Instruments  & more. Please view our large selection of audio D/A converter ICs below.
结果: 277
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 转换器数量 采样比 接口类型 分辨率 封装 / 箱体 DAC 输出端数量 SNR – 信噪比 电源电压-最小 电源电压-最大 系列 最小工作温度 最大工作温度 安装风格 资格 封装

Analog Devices / Maxim Integrated 音频数/模转换器 IC Stereo Audio DAC with DirectDrive Headp

I2C 18 bit TQFN-28 2 Output 88 dB 1.8 V 3.6 V MAX9850 - 40 C + 85 C SMD/SMT Tube
Asahi Kasei Microdevices 音频数/模转换器 IC DAC with HP, SRC, Low power, THD+N = -100dB

1 Converter I2C 32 bit CSP-36 2 Output 109 dB 1.8 V 1.8 V - 40 C + 85 C SMD/SMT Reel
Asahi Kasei Microdevices 音频数/模转换器 IC DAC with HP, Master Mode, THD+N = -107dB, fs=384kHz

1 Converter 384 kHz I2C 32 bit CSP-36 2 Output 125 dB 1.8 V 1.8 V - 40 C + 105 C SMD/SMT Reel
Asahi Kasei Microdevices 音频数/模转换器 IC DAC with HP, Master Mode, THD+N = -109dB, fs=768kHz

1 Converter 768 kHz I2C 32 bit CSP-36 2 Output 128 dB 1.8 V 1.8 V - 40 C + 105 C SMD/SMT Reel
Asahi Kasei Microdevices 音频数/模转换器 IC DAC Gen3 32bit 192kHz 108dB 6ch SCDF

1 Converter 768 kHz I2C, SPI 32 bit QFN-32 6 Output 108 dB 3.3 V 3.3 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices 音频数/模转换器 IC IC, MONO 16-BIT AUDIO DAC

1 Converter 12.5 MS/s PCM 16 bit SOIC-16 2 Output 110 dB 5 V 5 V AD1851 - 5 C + 70 C SMD/SMT Tube
Analog Devices 音频数/模转换器 IC IC, +5V 16-BIT DAC IC

2 Converter Serial 16 bit SOIC-16 2 Output 95 dB 4.75 V 5.25 V AD1866 - 35 C + 85 C SMD/SMT Reel
Analog Devices 音频数/模转换器 IC 8 CHAudio DAC w/on chip PLL/Diff output

SPI LQFP-64 AD1933 - 40 C + 105 C SMD/SMT AEC-Q100 Reel
Analog Devices 音频数/模转换器 IC 8 CH DAC w/on chip PLL

8 Converter 192 kHz SPI 24 bit LQFP-48 8 Output 108 dB 3 V 3.6 V AD1934 - 40 C + 105 C SMD/SMT AEC-Q100 Reel
Analog Devices 音频数/模转换器 IC 24 Bit 192kHZ DAC 123 Db DNR wSACD

2 Converter 192 kHz Serial 24 bit SSOP-28 2 Output 120 dB 4.5 V 5.5 V AD1955 - 40 C + 85 C SMD/SMT Reel
Cirrus Logic 音频数/模转换器 IC 2 channel DAC

2 I2C, SPI 32 bit QFN-48 2 Output 1.8 V 3.3 V CS4302 - 40 C + 85 C SMD/SMT Tray
Cirrus Logic 音频数/模转换器 IC 4 channel DAC

4 Converter 768 kHz I2C, SPI 32 bit QFN-48 4 Output 1.14 V 3.63 V CS4304 - 40 C + 85 C SMD/SMT Tray
Cirrus Logic 音频数/模转换器 IC 4 channel DAC

4 Converter 768 kHz I2C, SPI 32 bit QFN-48 4 Output 1.14 V 3.63 V CS4304 - 40 C + 85 C SMD/SMT Tray
Cirrus Logic 音频数/模转换器 IC 8 channel DAC

8 Converter 768 kHz I2C, SPI 32 bit QFN-48 8 Output 1.14 V 3.6 V CS4308 - 40 C + 85 C SMD/SMT Tray
Cirrus Logic 音频数/模转换器 IC 8 channel DAC

8 Converter 768 kHz I2C, SPI 32 bit QFN-48 8 Output 1.14 V 3.63 V CS4308 - 40 C + 85 C SMD/SMT Tray
Cirrus Logic 音频数/模转换器 IC IC 120dB 192kHz Mlt-Bt DAC w/Volctrl

2 Converter Serial 24 bit TSSOP-28 4.75 V 5.25 V CS4398 - 10 C + 70 C SMD/SMT Reel
Cirrus Logic 音频数/模转换器 IC IC 114dB 192kHz Stereo DAC w/DSD

2 Converter Serial 24 bit TSSOP-20 4.75 V 5.25 V CS4392 - 10 C + 70 C SMD/SMT Reel
Texas Instruments 6PDAC3100IRHBRG4
Texas Instruments 音频数/模转换器 IC Stereo audio DAC wit h 2.5-W mono Class-

Reel
Texas Instruments 6PDAC3120IRHBRG4
Texas Instruments 音频数/模转换器 IC Mono audio DAC with 2.5-W mono Class-D s

Reel
Texas Instruments 6PDAC3203IRGERG4
Texas Instruments 音频数/模转换器 IC Stereo audio DAC wit h stereo 125-mW hea

Reel
Texas Instruments PCM1795DBRG4
Texas Instruments 音频数/模转换器 IC 32-bit 192kHz Sampl ing Advanced Segmen

Reel
Texas Instruments PCM2705CDBRG4
Texas Instruments 音频数/模转换器 IC 98dB SNR Stereo Full Speed DAC with line

Reel
Texas Instruments PCM5100APWRG4
Texas Instruments 音频数/模转换器 IC 2VRMS DirectPath&tra de; 100dB Audio Ste

Reel
Texas Instruments PCM5102APWG4
Texas Instruments 音频数/模转换器 IC 2VRMS DirectPath&tra de; 112dB Audio Ste

Tube
Texas Instruments PCM5121PWRG4
Texas Instruments 音频数/模转换器 IC 2V RMS DIRECTPATH 10 6dB Audio Stereo DA

Reel