MOSFET模块

 MOSFET模块
MOSFET Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many MOSFET Modules manufacturers including Infineon, IXYS, Microchip, onsemi, Vishay & more. Please view our large selection of MOSFET Modules below.
结果: 816
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 最小工作温度 最大工作温度 Pd-功率耗散 系列 封装
SemiQ MOSFET模块 SiC 1200V 20mohm MOSFET SOT-227

SiC Screw Mount SOT-227-4 N-Channel 1.2 kV 113 A 28 mOhms - 5 V, + 20 V 4 V - 55 C + 175 C 395 W GCMX Tube
Toshiba MOSFET模块 HIGH-POWER SiC MOSFET Module; PD=2000W; ID=250A; VDSS=2200V

SiC Screw Mount N-Channel 1 Channel 2.2 kV 250 A - 10 V, 25 V 5.5 V + 150 C 2 kW Tray
SemiQ MOSFET模块 Gen3 1200V 8mohm SiC MOSFET & SBD Module, SOT-227

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 189 A 12 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 536 W GCMS Tube
SemiQ MOSFET模块 1200V SBD Module, 9mohm COPACK, SOT-227

SiC Screw Mount SOT-227-4 N-Channel 1.2 kV 204 A 14 mOhms - 5 V, + 20 V 4 V - 55 C + 175 C 652 W GCMS Tube
SemiQ MOSFET模块 Gen3 1200V 16mohm SiC MOSFET & SBD Module, SOT-227

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 103 A 23 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 303 W GCMS Tube
SemiQ MOSFET模块 1700V, 30mohm SiC MOSFET Module, SOT-227

GCMS Tube
SemiQ MOSFET模块 Gen3 1200V 40mohm SiC MOSFET & SBD Module, SOT-227

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 53 A 52 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 183 W GCMS Tube
SemiQ MOSFET模块 Gen3 1200V 80mohm SiC MOSFET & SBD Module, SOT-227

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 28 A 100 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 118 W GCMS Tube
SemiQ MOSFET模块 Gen3 1200V 1mO SiC MOSFET & SBD Half Bridge Module, 62mm

SiC Screw Mount Module 1.2 kV 1.421 kA 1.7 mOhms - 4.5 V, 18 V 1.8 V - 40 C + 175 C 3.659 kW GCMS Bulk
SemiQ MOSFET模块 Gen3 1200V 1.4mO SiC MOSFET & SBD Half Bridge Module, 62mm

SiC Screw Mount Module 1.2 kV 1.013 kA 2.3 mOhms - 4.5 V, 18 V 1.8 V - 40 C + 175 C 2.618 kW GCMS Bulk
SemiQ MOSFET模块 Gen3 1200V 2mO SiC MOSFET & SBD Half Bridge Module, 62mm

SiC Screw Mount Module 1.2 kV 719 A 3.2 mOhms - 4.5 V, 18 V 1.8 V - 40 C + 175 C 1.847 kW GCMS Bulk
SemiQ MOSFET模块 SiC 1200V 3mohm MOSFET S7 Half-Bridge Module

GCMX Bulk
SemiQ MOSFET模块 1200V, 5mohm SiC MOSFET Half Bridge Module

SiC Screw Mount S3 N-Channel 2 Channel 1.2 kV 424 A 7 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 1.531 kW GCMX Bulk
SemiQ MOSFET模块 SiC 1200V 5mohm MOSFET Half-Bridge Module

SiC Screw Mount N-Channel 1.2 kV 348 A 4.9 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 1.042 kW GCMX Reel, Cut Tape
SemiQ MOSFET模块 1700V, 5mohm SiC MOSFET Module, S3 Half Bridge

SiC Screw Mount S3 N-Channel 1.7 kV 397 A 7 mOhms - 10 V, + 25 V 2.7 V - 40 C + 175 C 2.113 kW GCMX Bulk
SemiQ MOSFET模块 Gen3 1200V 8mohm SiC MOSFET Module, SOT-227

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 188 A 12 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 536 W GCMX Tube
SemiQ MOSFET模块 SiC 1200V 10mohm MOSFET Half-Bridge Module

SiC Screw Mount N-Channel 1.2 kV 214 A 9 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C GCMX Reel, Cut Tape
SemiQ MOSFET模块 SiC 1200V 10mohm MOSFET Half-Bridge Module

SiC Screw Mount N-Channel 1.2 kV 173 A 9 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 577 W GCMX Reel
SemiQ MOSFET模块 1200V, 10mohm SiC MOSFET Full Bridge Module

SiC Press Fit B3 N-Channel 4 Channel 1.2 kV 201 A 8.9 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 600 W GCMX Bulk
SemiQ MOSFET模块 1200V, 10mohm SiC MOSFET Module, SOT-227

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 204 A 14 mOhms - 5 V, + 20 V 4 V - 55 C + 175 C 652 W GCMX Tube
SemiQ MOSFET模块 1700V, 15mohm SiC MOSFET Module, SOT-227

SiC Screw Mount S3 N-Channel 1.7 kV 397 A 7 mOhms - 10 V, + 25 V 2.7 V - 40 C + 175 C 2.113 kW GCMX Tube
SemiQ MOSFET模块 Gen3 1200V 16mohm SiC MOSFET Module, SOT-227

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 103 A 23 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 303 W GCMX Tube
SemiQ MOSFET模块 SiC 1200V 20mohm MOSFET Full-Bridge Module

SiC Screw Mount N-Channel 1.2 kV 102 A 18 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 333 W GCMX Reel
SemiQ MOSFET模块 1200V, 20mohm SiC MOSFET Full Bridge Module

SiC Press Fit B2 N-Channel 4 Channel 1.2 kV 102 A 28 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 333 W GCMX Bulk
SemiQ MOSFET模块 1200V 20ohm SiC MOSFET Six-Pack Module

SiC Press Fit B2 N-Channel 6 Channel 1.2 kV 30 A 25 mOhms - 8 V, + 22 V 4 V - 40 C + 175 C 263 W GCMX Tray