MOSYS MOSFET

结果: 109
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
Toshiba MOSFET N-Ch MOS 5A 500V 80W 490pF 1.5 Ohm 2,739库存量
最低: 1
倍数: 1
: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 5 A 1.3 Ohms - 30 V, 30 V 4.4 V 11 nC - 55 C + 150 C 80 W Enhancement MOSVII Reel, Cut Tape, MouseReel
Toshiba MOSFET X33 Pb-F POWER MOSFET TRANSISTOR DPAK(OS) MOQ=2000 PD=80W F=1MHZ 3,144库存量
最低: 1
倍数: 1
: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 3 A 4.9 Ohms - 30 V, 30 V 2.5 V 12 nC - 55 C + 150 C 80 W Enhancement MOSVIII Reel, Cut Tape, MouseReel
Toshiba MOSFET N-Ch 200V 70A 410W MOSVII 160nC .0029 17库存量
最低: 1
倍数: 1

Si Through Hole TO-3PN-3 N-Channel 1 Channel 200 V 70 A 27 mOhms - 20 V, 20 V 3.5 V 160 nC - 55 C + 150 C 410 W Enhancement MOSVII
Toshiba MOSFET N-Ch MOS 2.5A 650V 35W 490pF 2.51 240库存量
最低: 1
倍数: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 650 V 2.5 A 2.51 Ohms 35 W MOSVII Tube
Toshiba MOSFET N-Ch MOS 3A 500V 60W 280pF 3 Ohm 1,997库存量
最低: 1
倍数: 1
: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 3 A 3 Ohms - 30 V, 30 V 2.4 V 7 nC - 55 C + 150 C 60 W Enhancement MOSVII Reel, Cut Tape, MouseReel
Toshiba MOSFET Sm Low ON Resistance SOT-23F 909库存量
9,000预期 2026/8/31
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-23F-3 P-Channel 1 Channel 30 V 4 A 45 mOhms - 25 V, 20 V 2.2 V 6.2 nC + 150 C 1 W Enhancement MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET N-Ch Sm Sig FET 0.1A 30V 2-in-1 35,090库存量
最低: 1
倍数: 1
: 4,000

Si SMD/SMT ES6-6 N-Channel 2 Channel 30 V 100 mA 4 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 150 mW Enhancement AEC-Q101 MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET LowON Res MOSFET ID=-0.1A VDSS=-30V 4,700库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-353-5 P-Channel 2 Channel 30 V 100 mA 12 Ohms - 20 V, 20 V 1.7 V + 150 C 200 mW Enhancement MOSVI Reel, Cut Tape
Toshiba MOSFET Sm-signal/HiSpeed2n1 ES6 (SOT-563) 12,685库存量
最低: 1
倍数: 1
: 8,000

Si SMD/SMT ES-6 N-Channel 2 Channel 20 V 100 mA 3 Ohms - 10 V, 10 V 1.1 V + 150 C 150 mW Enhancement MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET LowON Res MOSFET ID=0.1A VDSS=30V 1,443库存量
15,000在途量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SC-59-3 N-Channel 1 Channel 30 V 100 mA 4 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 200 mW Enhancement AEC-Q101 MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET Small-signal MOSFET High Speed Switching 25,613库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-323-3 P-Channel 1 Channel 30 V 100 mA 12 Ohms - 20 V, 20 V 1.1 V - 55 C + 150 C 150 mW Enhancement AEC-Q101 MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET Sm-signal/HiSpeed2n1 US6 (SOT-363) 14,123库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT US-6 N-Channel 2 Channel 30 V 100 mA 4 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 200 mW Enhancement AEC-Q101 MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET Small-signal MOSFET ID 0.4A, VDSS 30V 32,971库存量
21,000预期 2026/8/31
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-323 N-Channel 1 Channel 30 V 400 mA 700 mOhms - 20 V, 20 V 1.1 V + 150 C 150 mW Enhancement MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET Sm-signal/PwrMgmt2n1 US6 (SOT-363) 8,187库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT US-6 P-Channel 2 Channel 30 V 100 mA 12 Ohms - 20 V, 20 V 1.7 V - 55 C + 150 C 200 mW Enhancement AEC-Q101 MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET Sm-signal/Hi-Speed S-Mini (SOT-346) 10,527库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SC-59-3 P-Channel 1 Channel 30 V 100 mA 12 Ohms - 20 V, 20 V 1.7 V + 150 C 200 mW Enhancement AEC-Q101 MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET LowON Res MOSFET ID=0.1A VDSS=20V 1,347库存量
15,000预期 2026/12/25
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-416-3 N-Channel 1 Channel 20 V 100 mA 3 Ohms - 10 V, 10 V 600 mV + 150 C 100 mW Enhancement AEC-Q101 MOSVI Reel, Cut Tape
Toshiba MOSFET Small-signal MOSFET ID=-0.1A VDSS=-20V 12,015库存量
最低: 1
倍数: 1
: 10,000

Si SMD/SMT SOT-883-3 P-Channel 1 Channel 20 V 100 mA 4.3 Ohms - 10 V, 10 V 1 V - 55 C + 150 C 100 mW Enhancement MOSVI Reel, Cut Tape
Toshiba MOSFET LowON Res MOSFET ID=0.1A VDSS=30V 616库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-353-5 N-Channel 2 Channel 30 V 100 mA 2.2 Ohms, 2.2 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 200 mW Enhancement MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET LowON Res MOSFET ID=0.1A VDSS=20V 14,630库存量
32,000预期 2026/12/25
最低: 1
倍数: 1
: 8,000

Si SMD/SMT SOT-723-3 N-Channel 1 Channel 20 V 100 mA 3 Ohms - 10 V, 10 V 600 mV + 150 C 150 mW Enhancement MOSVI Reel, Cut Tape
Toshiba MOSFET N-Ch Sm Sig FET 0.1A 30V 2-in-1 898库存量
最低: 1
倍数: 1
: 4,000

Si SMD/SMT SOT-553-5 N-Channel 2 Channel 30 V 100 mA 4 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 150 mW Enhancement MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET N-Ch Sm Sig FET 0.1A -0.1A 20V 2-in1 22,763库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-363-6 N-Channel, P-Channel 2 Channel 20 V 100 mA, 180 mA 11 Ohms - 10 V, 10 V 1 V - 55 C + 150 C 200 mW Enhancement AEC-Q101 MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET LowON Res MOSFET ID=.1A VDSS=30V 6,899库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-416-3 N-Channel 1 Channel 30 V 100 mA 2.2 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 150 mW Enhancement AEC-Q101 MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET Sm-signal/Hi-Speed VESM (SOT-723) 13,639库存量
最低: 1
倍数: 1
: 8,000

Si SMD/SMT VESM-3 N-Channel 1 Channel 30 V 100 mA 4 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 150 mW Enhancement AEC-Q101 MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET Small-signal MOSFET High Speed Switching 7,805库存量
30,000预期 2027/2/19
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-323 N-Channel 1 Channel 20 V 100 mA 3 Ohms - 10 V, 10 V 600 mV + 150 C 150 mW Enhancement AEC-Q101 MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET X33 Pb-F POWER MOSFET TRANSISTOR DPAK-OS PD=96W F=1MHZ 3,396库存量
最低: 1
倍数: 1
: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 250 V 13 A 250 mOhms - 20 V, 20 V 1.5 V 25 nC - 55 C + 150 C 96 W Enhancement MOSVII Reel, Cut Tape, MouseReel