JFET

 JFET
JFET产品,应有尽有。Mouser Electronics(贸泽电子)是众多JFET原厂的授权代理商,提供多家业界知名制造商的JFET,包括ON Semiconductor、Vishay等。想了解更多JFET产品,请浏览下列产品分类。
结果: 989
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 配置 Vds-漏源极击穿电压 Vgs-栅源极击穿电压 闸/源截止电压 Vgs=0时的漏-源电流 Id-连续漏极电流 Rds On-漏源导通电阻 Pd-功率耗散 最小工作温度 最大工作温度 系列 资格 封装
InterFET JFET JFET N-Channel -40V Low Noise 246库存量
最低: 1
倍数: 1

Si Through Hole TO-18-3 N-Channel Single - 40 V - 4 V 60 Ohms 1.8 W Bulk
InterFET JFET JFET N-Channel(Dual) -40V Low Noise 333库存量
最低: 1
倍数: 1

Si Through Hole TO-71-6 N-Channel Dual 10 V - 40 V - 1.2 V 30 mA 1 uA 375 mW IFN14 Bulk
InterFET JFET JFET N-Channel(Dual) -25V Low Ciss 139库存量
最低: 1
倍数: 1

Si Through Hole TO-78-8 N-Channel Dual 10 V - 25 V - 5 V 40 mA 5 mA 500 mW (1/2 W) IFN591 Bulk
InterFET JFET JFET N-Channel(Dual) -20V Low Noise 302库存量
最低: 1
倍数: 1

Si Through Hole TO-71-6 N-Channel Dual 10 V - 20 V - 3 V 10 mA 100 uA 400 mW IFN860 Bulk
InterFET JFET JFET N-Channel -35V Low Noise 1,616库存量
最低: 1
倍数: 1

Si Through Hole TO-92-3 N-Channel Single - 35 V - 10 V 20 mA 30 Ohms 360 mW Bulk
InterFET JFET JFET P-Channel 30V Low Noise 883库存量
最低: 1
倍数: 1

Si Through Hole TO-92-3 P-Channel Single - 15 V 30 V 10 V - 125 mA - 10 nA 85 Ohms 360 mW J174 Bulk
InterFET JFET JFET N-Channel -25V Low Ciss 2,636库存量
最低: 1
倍数: 1

Si Through Hole TO-92-3 N-Channel Single 15 V - 25 V - 4.5 V 20 mA 1 nA 360 mW J211 Bulk
InterFET JFET JFET N-Channel -40V Low Ciss 2,540库存量
最低: 1
倍数: 1

Si SMD/SMT SOT-23-3 N-Channel Single 10 V - 40 V - 1.8 V 90 uA Bulk
InterFET JFET JFET N-Channel -50V Low Ciss 2,650库存量
最低: 1
倍数: 1

Si SMD/SMT SOT-23-3 N-Channel Single SMP43 Bulk
InterFET JFET JFET N-Channel(Dual) -25V Low Noise 445库存量
180在途量
最低: 1
倍数: 1

Si Through Hole TO-78-8 N-Channel Dual 10 V - 25 V - 4 V 30 mA 1 nA 500 mW (1/2 W) U430 Bulk
InterFET JFET JFET N-Channel(Dual) -25V Low Noise 398库存量
最低: 1
倍数: 1

Si Through Hole TO-78-8 N-Channel Dual 10 V - 25 V - 6 V 60 mA 1 nA 500 mW (1/2 W) U431 Bulk
onsemi JFET 1700V/400MOSICJFETG3TO263-7 1,201库存量
1,600预期 2027/1/22
最低: 1
倍数: 1
最大: 120
: 800

SiC SMD/SMT D2PAK-7 N-Channel Single 1.7 kV 3 V, 20 V 2.2 uA 6.8 A 400 mOhms 68 W - 55 C + 175 C UF3N Reel, Cut Tape, MouseReel
onsemi JFET 650V/25MOSICJFETG3TO2 126库存量
最低: 1
倍数: 1

SiC Through Hole TO-247-3 N-Channel Single 650 V 20 V 85 A 25 mOhms 441 W - 55 C + 175 C UJ3N AEC-Q101 Tube
onsemi JFET 650V/80MOSICJFETG3TO2 313库存量
最低: 1
倍数: 1
最大: 20

SiC Through Hole TO-247-3 N-Channel Single 650 V 20 V 32 A 80 mOhms 190 W - 55 C + 175 C UJ3N AEC-Q101 Tube
onsemi JFET 1200V/65MOSICJFETG3TO 385库存量
最低: 1
倍数: 1
最大: 30

SiC Through Hole TO-247-3 N-Channel Single 1.2 kV - 20 V to 3 V 5 uA 34 A 90 mOhms 254 W - 55 C + 175 C UJ3N AEC-Q101 Tube
onsemi JFET 1200V/70MOSICJFETG3TO 387库存量
最低: 1
倍数: 1
最大: 20

SiC Through Hole TO-247-3 N-Channel Single 1.2 kV 20 V 33.5 A 70 mOhms 254 W - 55 C + 175 C UJ3N AEC-Q101 Tube
onsemi JFET N-Channel Switch 11,198库存量
10,000预期 2026/8/20
最低: 1
倍数: 1
最大: 520

Si Through Hole TO-92 N-Channel Single - 25 V - 6 V 1 mA to 5 mA 12 Ohms 625 mW - 55 C + 150 C J109 Bulk
onsemi JFET NFET/S TO-92 14,887库存量
最低: 1
倍数: 1
最大: 680

Si Through Hole TO-92 N-Channel Single - 35 V - 5 V 5 mA 50 Ohms 625 mW - 55 C + 150 C J112 Bulk

onsemi JFET N-Channel Transistor General Purpose 21,067库存量
21,000预期 2026/9/22
最低: 1
倍数: 1
最大: 630
: 3,000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 6 V 2 mA to 6.5 mA 350 mW - 55 C + 150 C MMBF5457 Reel, Cut Tape, MouseReel

onsemi JFET N-CH FET/SSOT-23 23,578库存量
最低: 1
倍数: 1
最大: 640
: 3,000

Si SMD/SMT SSOT-3 N-Channel Single - 25 V - 25 V 10 mA 18 Ohms 460 mW - 55 C + 150 C MMBFJ110 Reel, Cut Tape, MouseReel

onsemi JFET N-Channel Switch 116,389库存量
69,000预期 2027/1/20
最低: 1
倍数: 1
最大: 3,000
: 3,000

Si SMD/SMT SOT-23-3 N-Channel Single - 35 V - 5 V 5 mA 50 Ohms 350 mW - 55 C + 150 C MMBFJ112 Reel, Cut Tape, MouseReel
onsemi JFET N-Channel Switch 38,885库存量
最低: 1
倍数: 1
最大: 3,000
: 3,000

Si SMD/SMT SOT-23 N-Channel Single - 35 V - 3 V 2 mA 100 Ohms 350 mW - 55 C + 150 C MMBFJ113 Reel, Cut Tape, MouseReel

onsemi JFET P-Channel Switch 35,929库存量
最低: 1
倍数: 1
最大: 3,000
: 3,000

Si SMD/SMT SOT-23-3 P-Channel Single 30 V 4 V - 25 mA 250 Ohms 225 mW - 55 C + 150 C MMBFJ176 Reel, Cut Tape, MouseReel
onsemi JFET N-Channel Transistor General Purpose 109,790库存量
27,000预期 2026/10/20
最低: 1
倍数: 1
最大: 740
: 3,000

Si SMD/SMT SOT-23 N-Channel Single - 40 V - 1.5 V 1 mA 350 mW - 55 C + 150 C MMBFJ201 Reel, Cut Tape, MouseReel

onsemi JFET P-Channel Switch 49,076库存量
最低: 1
倍数: 1
最大: 620
: 3,000

Si SMD/SMT SOT-23-3 P-Channel Single 30 V 2 V - 15 mA 225 mW - 55 C + 150 C MMBFJ270 Reel, Cut Tape, MouseReel