H JFET

结果: 989
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 配置 Vds-漏源极击穿电压 Vgs-栅源极击穿电压 闸/源截止电压 Vgs=0时的漏-源电流 Id-连续漏极电流 Rds On-漏源导通电阻 Pd-功率耗散 最小工作温度 最大工作温度 系列 资格 封装
InterFET JFET JFET N-Channel -25V Low Ciss 3,794库存量
最低: 1
倍数: 1

Si Bulk

onsemi JFET NCh RF Transistor 389,801库存量
最低: 1
倍数: 1
最大: 3,000
: 3,000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 4 V 10 mA 225 mW - 55 C + 150 C MMBF5485 Reel, Cut Tape, MouseReel

onsemi JFET 25V 10mA 185,793库存量
最低: 1
倍数: 1
最大: 810
: 10,000

Si SMD/SMT SOT-23-3 N-Channel Single 25 V 25 V 24 mA to 60 mA MMBFJ310L Reel, Cut Tape, MouseReel
onsemi JFET 1200V/9MOSICFETDGG3TO 592库存量
最低: 1
倍数: 1

SiC Through Hole TO-247-4 N-Channel Single 1.2 kV - 25 V to 25 V 6 uA 120 A 7.6 mOhms 789 W - 55 C + 175 C UG3S Tube
InterFET JFET JFET P-Channel 30V Low Noise 1,770库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT SOT-23-3 P-Channel Single - 15 V 30 V 2.25 V - 20 mA - 10 nA 300 Ohms 360 mW - 55 C + 125 C SMPJ177 Reel, Cut Tape, MouseReel
InterFET JFET JFET N-Channel -40V Low Ciss 462库存量
最低: 1
倍数: 1

Si Through Hole TO-72-4 N-Channel Single - 40 V - 3 V 240 uA 300 mW Bulk
InterFET JFET JFET N-Channel -30V Low Ciss 500库存量
最低: 1
倍数: 1

Si Through Hole TO-72-4 N-Channel Single - 30 V - 8 V 20 mA 300 mW Bulk
InterFET JFET JFET P-Channel 30V Low Noise 3,316库存量
最低: 1
倍数: 1

Si SMD/SMT SOT-23-3 P-Channel Single - 15 V 30 V 2.25 V - 20 mA - 10 nA 300 Ohms 360 mW - 55 C + 125 C SMPJ177 Tube
Toshiba JFET Junction FET N-Ch x2 1.2V to 14mA 10mA 28,474库存量
18,000预期 2026/10/16
最低: 1
倍数: 1
: 3,000

Si SMD/SMT USV-5 N-Channel Dual 10 V - 30 V - 1.5 V 6 mA 14 mA 200 mW 2SK3320 Reel, Cut Tape, MouseReel
InterFET JFET JFET N-Channel -40V Low Noise 536库存量
最低: 1
倍数: 1

Si Through Hole TO-18-3 N-Channel Single 10 V - 40 V - 5 V 75 mA 5 mA 60 Ohms 300 mW 2N397 Bulk
InterFET JFET JFET N-Channel -20V Low Noise 2,110库存量
最低: 1
倍数: 1

Si SMD/SMT SOT-23-3 N-Channel Single - 20 V 400 mW Bulk
InterFET JFET JFET P-Channel 25V Low Ciss 344库存量
最低: 1
倍数: 1

Si Through Hole TO-18-3 P-Channel Single - 15 V 25 V 1.5 V - 1.2 mA 1 nA 500 mW (1/2 W) 2N50 Bulk
InterFET JFET JFET N-Channel -20V Low Noise 139库存量
最低: 1
倍数: 1

Si Through Hole TO-72-4 N-Channel Single 10 V - 20 V - 3.5 V 20 mA 500 pA 360 mW 2N645 Bulk
InterFET JFET JFET N-Channel -25V Low Noise 339库存量
最低: 1
倍数: 1

Si Through Hole TO-52-3 N-Channel Single 10 V - 25 V - 4 V 30 mA 1 nA 500 mW (1/2 W) U309 Bulk

onsemi JFET 30V 10mA 72,014库存量
最低: 1
倍数: 1
最大: 3,000
: 3,000

Si SMD/SMT SOT-23-3 N-Channel Single 30 V 30 V 50 mA to 150 mA MMBF4391L Reel, Cut Tape, MouseReel
InterFET JFET JFET N-Channel -25V Low Noise 961库存量
最低: 1
倍数: 1

Si Through Hole TO-92-3 N-Channel Single 15 V - 25 V - 4 V 10 mA 1 uA 18 Ohms 360 mW J110 Bulk
InterFET JFET JFET N-Channel -15V Low Ciss 557库存量
最低: 1
倍数: 1

Si Through Hole TO-18-3 N-Channel Single 10 V 15 V 7 V 600 Ohms 300 mW VCR4N Bulk
onsemi JFET 1200V/35MOSICJFETG3TO 533库存量
最低: 1
倍数: 1
最大: 30

SiC Through Hole TO-247-3 N-Channel Single 1.2 kV 20 V 63 A 35 mOhms 429 W - 55 C + 175 C UJ3N AEC-Q101 Tube
onsemi JFET NCH+NCH J-FET 15,045库存量
最低: 1
倍数: 1
最大: 220
: 3,000

Si SMD/SMT MCPH-5 N-Channel Dual 15 V - 15 V - 700 mV 32 mA 50 mA 300 mW - 55 C + 150 C NSVJ5908DSG5 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi JFET SS SOT23 JFET NCH 25V TR 32,415库存量
最低: 1
倍数: 1
最大: 630
: 3,000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 6.5 V 225 mW - 55 C + 150 C MMBFJ309L AEC-Q101 Reel, Cut Tape, MouseReel
onsemi JFET JFET -25V, 20 TO 40MA DUA 7,816库存量
最低: 1
倍数: 1
最大: 240
: 3,000

Si SMD/SMT CPH-6 N-Channel Dual 25 V - 25 V - 1.2 V 40 mA 50 mA 78 mOhms 400 mW - 55 C + 150 C NSVJ6904DSB6 AEC-Q101 Reel, Cut Tape, MouseReel
InterFET JFET JFET N-Channel -40V Low Noise 698库存量
最低: 1
倍数: 1

Si SMD/SMT SOT-23-3 N-Channel Single 20 V - 40 V - 5 V 100 mA 60 Ohms Bulk
InterFET JFET JFET N-Channel -40V Low Noise 104库存量
最低: 1
倍数: 1

Si TO-18-3 N-Channel 25 V Bulk
InterFET JFET JFET P-Channel 40V Low Ciss 661库存量
最低: 1
倍数: 1

Si SMD/SMT SOT-23-3 P-Channel Single - 15 V 40 V 9 V - 16 mA Bulk
InterFET JFET JFET P-Channel 30V Low Noise 391库存量
最低: 1
倍数: 1

Si Through Hole TO-92-3 P-Channel Single - 10 V - 30 V 4.5 V - 50 mA 5 mA 360 mW J271 Bulk