Quad MOSFET

结果: 73
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装

Diodes Incorporated MOSFET Mosfet H-Bridge 60/-60V 1.8/-1.4A 42,124库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOIC-8 N-Channel, P-Channel 4 Channel 60 V 1.42 A, 1.8 A 250 mOhms, 400 mOhms - 20 V, 20 V 1 V 3.2 nC, 5.7 nC - 55 C + 150 C 870 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFET Mosfet H-Bridge 100/-100 1.1/-0.9 23,009库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOIC-8 N-Channel, P-Channel 4 Channel 100 V 850 mA, 1 A 700 mOhms, 1.45 Ohms - 20 V, 20 V 2 V 2.9 nC, 3.5 nC - 55 C + 150 C 870 mW Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFET MOSFET BVDSS: 25V-30V 8,910库存量
最低: 1
倍数: 1
最大: 140
: 3,000

Si SMD/SMT V-DFN5045-12 N-Channel 4 Channel 30 V 13 A 10 mOhms - 20 V, 20 V 1 V 17 nC - 55 C + 150 C 2.1 W Enhancement Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SO-8, 30V, 6A, 150C, N+P 3,908库存量
最低: 1
倍数: 1
: 4,000

Si SMD/SMT SO-8 N-Channel, P-Channel 4 Channel 30 V 4.2 A, 6 A 25 mOhms, 50 mOhms - 20 V, 20 V 1 V, 2 V 11.7 nC, 11.4 nC - 55 C + 150 C 1.5 W Enhancement Reel, Cut Tape
onsemi MOSFET Dual PT5 N-Ch & Dual PT1 PCH PowerTrench 88库存量
36,000在途量
最低: 1
倍数: 1
最大: 3,000
: 3,000

Si SMD/SMT MLP-12 N-Channel, P-Channel 4 Channel 80 V, 100 V 2.6 A, 3.4 A 110 mOhms, 190 mOhms - 20 V, 20 V 1.6 V, 3 V 5 nC, 19 nC - 55 C + 125 C 2.5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFET 100V Comp Enh FET 20Vgs w/ H-Bridge 2,645库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT V-DFN5045-12 N-Channel, P-Channel 4 Channel 100 V 2.3 A, 2.9 A 111 mOhms, 191 mOhms - 20 V, 20 V 1 V, 3 V 9.7 nC, 17.5 nC - 55 C + 150 C 2.1 W Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFET 30V Comp Enh FET H-Bridge 2xN 2xP 2,545库存量
最低: 1
倍数: 1
最大: 190
: 2,500

Si SMD/SMT SOIC-8 N-Channel, P-Channel 4 Channel 30 V 4.2 A, 6 A 25 mOhms, 50 mOhms - 20 V, 20 V 1 V 11.7 nC, 11.4 nC - 55 C + 150 C 1.5 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFET 100V 1.4A N-Channel MOSFET H-Bridge 1,075库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT SM-8 N-Channel, P-Channel 4 Channel 100 V 1.1 A 700 mOhms, 1 Ohms - 20 V, 20 V 2 V 2.9 nC, 3.5 nC - 55 C + 150 C 1.3 W Enhancement Reel, Cut Tape, MouseReel

Advanced Linear Devices MOSFET Quad N-Ch Matched Pr VGS=0.0V 20库存量
最低: 1
倍数: 1

Si Through Hole PDIP-16 N-Channel 4 Channel 10.6 V 80 mA 25 Ohms - 12 V, 12 V 820 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFET Quad P-Channel EPAD Matched Pair 43库存量
最低: 1
倍数: 1

Si SMD/SMT SOIC-16 P-Channel 4 Channel 8 V 80 mA 1.14 kOhms - 8 V, 8 V 180 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFET Quad P-Channel EPAD Matched Pair 26库存量
最低: 1
倍数: 1

Si SMD/SMT SOIC-16 P-Channel 4 Channel 8 V 80 mA 1.1 kOhms - 8 V, 8 V 20 mV 0 C + 70 C 500 mW Enhancement Tube
onsemi MOSFET 60V N-Channel PowerTrench MOSFET 10,336库存量
6,000预期 2026/10/13
最低: 1
倍数: 1
最大: 320
: 3,000

Si SMD/SMT MLP-12 N-Channel 4 Channel 60 V 8 A 17.5 mOhms - 20 V, 20 V 1 V 33 nC - 55 C + 150 C 22 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
Microchip Technology MOSFET 2PR N- & PCH ENHANCE MD MSFET w/DRAIN-DI 2,220库存量
最低: 1
倍数: 1
: 3,300

Si SMD/SMT VDFN-12 N-Channel, P-Channel 4 Channel 200 V 2 A 7 Ohms, 8 Ohms 1 V, 2.4 V - 55 C + 150 C Enhancement Reel, Cut Tape
Microchip Technology MOSFET 2PR N- & PCH ENHANCE MODE MOSFET 2,168库存量
最低: 1
倍数: 1
: 3,300

Si SMD/SMT DFN-12 N-Channel, P-Channel 4 Channel 200 V 2.3 A 6 Ohms, 7 Ohms 1 V - 55 C + 150 C Enhancement Reel, Cut Tape

Diodes Incorporated MOSFET Mosfet H-Bridge 30/-30V 2.7/-2.1A 21,588库存量
最低: 1
倍数: 1
最大: 2,500
: 2,500

Si SMD/SMT SOIC-8 N-Channel, P-Channel 4 Channel 30 V 2.06 A, 2.72 A 180 mOhms, 330 mOhms - 20 V, 20 V 1 V, 3 V 3.9 nC, 5.2 nC - 55 C + 150 C 10.9 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFET MOSFET H-BRIDGE SOP-8L 7,018库存量
最低: 1
倍数: 1
最大: 2,500
: 2,500

Si SMD/SMT SOIC-8 N-Channel, P-Channel 4 Channel 30 V 4.13 A, 4.98 A 33 mOhms, 55 mOhms - 20 V, 20 V 1 V 9 nC, 12.7 nC - 55 C + 150 C 870 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFET 30V Comp ENH Mode H-Bridge 20V VGSS 37,693库存量
最低: 1
倍数: 1
最大: 570
: 2,500

Si SMD/SMT SOIC-8 N-Channel, P-Channel 4 Channel 30 V 4.2 A, 6 A 25 mOhms, 50 mOhms - 20 V, 20 V 1 V 11.7 nC, 11.4 nC - 55 C + 150 C 1.5 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFET SER BOOST LED DRVR 44库存量
3,000预期 2026/8/27
最低: 1
倍数: 1
: 3,000

Si SMD/SMT MLP-12 N-Channel 4 Channel 100 V 3.1 A 110 mOhms - 20 V, 20 V 2 V 5 nC - 55 C + 150 C 1.9 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFET MOSFET BVDSS: 31V-40V 298库存量
17,500在途量
最低: 1
倍数: 1
最大: 2,500
: 2,500
Si SMD/SMT SOIC-8 N-Channel, P-Channel 4 Channel 40 V 3.7 A, 4.5 A 26 mOhms, 49 mOhms - 20 V, 20 V 1 V, 3 V 12.5 nC, 11.1 nC - 55 C + 150 C 1.5 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFET MOSFET BVDSS: 41V-60V 1,062库存量
2,500预期 2027/5/24
最低: 1
倍数: 1
最大: 370
: 2,500

Si SMD/SMT SOIC-8 N-Channel, P-Channel 4 Channel 60 V 2.4 A, 3.1 A 100 mOhms, 170 mOhms - 20 V, 20 V 1 V, 3 V 5.2 nC, 4.3 nC - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Advanced Linear Devices MOSFET Quad SAB MOSFET ARRAY VT=2.50V 1,136库存量
最低: 1
倍数: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.52 V - 40 C + 85 C 500 mW Enhancement Tube

Diodes Incorporated MOSFET 30V Comp H-Bridge ENH FET 20VGS
47,490预期 2026/10/19
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOIC-8 N-Channel, P-Channel 4 Channel 40 V 3.7 A, 4.5 A 45 mOhms, 65 mOhms - 20 V, 20 V 1 V 11.1 nC, 12.5 nC - 55 C + 150 C 1.5 W Enhancement Reel, Cut Tape, MouseReel

Advanced Linear Devices MOSFET Dual P&N-Ch. Pair 43库存量
最低: 1
倍数: 1

Si Through Hole PDIP-14 N-Channel, P-Channel 4 Channel 12 V 16 mA, 40 mA 50 Ohms, 180 Ohms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFET Dual P&N-Ch. Pair 49库存量
最低: 1
倍数: 1

Si Through Hole PDIP-14 N-Channel, P-Channel 4 Channel 12 V 2 mA, 4.8 mA 350 Ohms, 1.2 kOhms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFET Quad N-Channel Array 10库存量
100预期 2026/9/4
最低: 1
倍数: 1

Si Through Hole PDIP-14 N-Channel 4 Channel 12 V 4.8 mA 350 Ohms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube