PTR MOSFET

结果: 93
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 商标名 封装
ROHM Semiconductor MOSFET Pch -30V -3.5A Small Signal MOSFET 6,656库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-457-6 P-Channel 1 Channel 30 V 3.5 A 65 mOhms - 20 V, 20 V 2.5 V 9.2 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET Pch -30V -3A Small Signal MOSFET 4,952库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-457-6 P-Channel 1 Channel 30 V 3 A 80 mOhms - 20 V, 20 V 2.5 V 6 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET Transistor, MOSFET Pch, -30V(Vdss), -4.5A(Id), (4.0V Drive) 7,924库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-457-6 P-Channel 1 Channel 30 V 4.5 A 35 mOhms - 20 V, 20 V 2.5 V 14 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET Trans MOSFET P-CH 12V 7A 3,087库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT TSMT-8 P-Channel 1 Channel 12 V 7 A 14 mOhms - 8 V, 8 V 1 V 80 nC - 55 C + 150 C 1.5 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET SOT457 100V 1.5A P-CH MOSFET 5,600库存量
12,000预期 2026/10/13
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-457-6 P-Channel 1 Channel 100 V 1.5 A 470 mOhms - 20 V, 20 V 2.5 V 32 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET Transistor, MOSFET Pch, -12V(Vdss), -5.0A(Id), (1.2V, 1.5V Drive) 1,455库存量
3,000预期 2026/12/14
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-457-6 P-Channel 1 Channel 12 V 5 A 26 mOhms - 10 V, 10 V 1 V 35 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET MID PWR MOSFET SER 3,717库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT TSMT-8 P-Channel 1 Channel 30 V 7 A 17 mOhms - 20 V, 20 V 2.5 V 50 nC - 55 C + 150 C 1.5 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET Transistor, MOSFET Pch, -12V(Vdss), -4.5A(Id), (1.2V, 1.5V Drive) 320库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-457-6 P-Channel 1 Channel 12 V 4.5 A 35 mOhms - 10 V, 10 V 1 V 31 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET Pch -20V -10A Middle Power MOSFET 4,537库存量
最低: 1
倍数: 1
: 3,000
Si SMD/SMT DFN-2020-8 P-Channel 1 Channel 20 V 10 A 26 mOhms - 8 V, 8 V 1 V 55 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET RECOMMENDED ALT 755-RF4E075ATTCR 756库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT TSMT-8 P-Channel 1 Channel 30 V 5 A 31 mOhms - 20 V, 20 V 2.5 V 120 nC - 55 C + 150 C 1.5 W Enhancement Reel, Cut Tape, MouseReel
IXYS MOSFET 10 Amps 800V 1.1 Rds 8,813库存量
最低: 1
倍数: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 10 A 1.1 Ohms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 300 W Enhancement HiPerFET Tube
IXYS MOSFET 1.4 Amps 1200V 15 Rds 1,178库存量
最低: 1
倍数: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 1.2 kV 1.4 A 15 Ohms - 30 V, 30 V 4.5 V 24.8 nC - 55 C + 150 C 86 W Enhancement Tube
IXYS MOSFET 2.4 Amps 1200V 7.5 Rds 793库存量
最低: 1
倍数: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 1.2 kV 2.4 A 7.5 Ohms - 20 V, 20 V 2.5 V 37 nC - 55 C + 150 C 125 W Enhancement Tube
IXYS MOSFET PolarHV HiPerFETs 500V-1.2Kv Red Rds 318库存量
最低: 1
倍数: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 900 V 24 A 420 mOhms - 30 V, 30 V 6.5 V 130 nC - 55 C + 150 C 660 W Enhancement HiPerFET Tube
IXYS MOSFET 140 Amps 100V 0.011 Rds 328库存量
最低: 1
倍数: 1
Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 100 V 140 A 11 mOhms - 20 V, 20 V 5 V 155 nC - 55 C + 175 C 600 W Enhancement PolarHT Tube
IXYS MOSFET 140 Amps 100V 0.011 Rds 507库存量
最低: 1
倍数: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 100 V 140 A 11 mOhms - 20 V, 20 V 5 V 155 nC - 55 C + 175 C 600 W Enhancement HiPerFET Tube
IXYS MOSFET Polar Power MOSFET HiPerFET 198库存量
最低: 1
倍数: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 kV 5 A 2.8 Ohms - 30 V, 30 V 6 V 33.4 nC - 55 C + 150 C 250 W Enhancement HiPerFET Tube
IXYS MOSFET IXTA26P20P TRL 3,435库存量
2,400预期 2027/2/24
最低: 1
倍数: 1
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) P-Channel 1 Channel 200 V 26 A 170 mOhms - 20 V, 20 V 2.5 V 56 nC - 55 C + 175 C 300 W Enhancement PolarP Reel, Cut Tape, MouseReel
IXYS MOSFET 600V 14A 291库存量
最低: 1
倍数: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 14 A 550 mOhms - 30 V, 30 V 3 V 36 nC - 55 C + 150 C 300 W Enhancement HiPerFET Tube
IXYS MOSFET 0.8 Amps 1200V 25 Rds 420库存量
最低: 1
倍数: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 1.2 kV 800 mA 20.5 Ohms - 20 V, 20 V 4.5 V 14 nC - 55 C + 150 C 50 W Enhancement Polar Tube
IXYS MOSFET 62 Amps 150V 0.04 Rds 270库存量
最低: 1
倍数: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 150 V 62 A 33 mOhms - 20 V, 20 V 5.5 V 70 nC - 55 C + 175 C 350 W Enhancement PolarHT Tube
IXYS MOSFET 16 Amps 1200V 1 Rds 324库存量
最低: 1
倍数: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 1.2 kV 16 A 950 mOhms - 30 V, 30 V 6.5 V 120 nC - 55 C + 150 C 660 W Enhancement HiPerFET Tube
IXYS MOSFET IXTA06N120P TRL 701库存量
最低: 1
倍数: 1
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 1.2 kV 600 mA 32 Ohms - 20 V, 20 V 2.5 V 13.3 nC - 55 C + 150 C 42 W Enhancement Polar Reel, Cut Tape
IXYS MOSFET TO263 500V 10A P-CH POLAR 1,293库存量
3,550在途量
最低: 1
倍数: 1
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) P-Channel 1 Channel 500 V 10 A 1 Ohms - 20 V, 20 V 2 V 50 nC - 55 C + 150 C 300 W Enhancement PolarP Reel, Cut Tape, MouseReel
IXYS MOSFET IXTA52P10P TRL 115库存量
800预期 2027/3/3
最低: 1
倍数: 1
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) P-Channel 1 Channel 100 V 52 A 50 mOhms - 20 V, 20 V 2 V 60 nC - 55 C + 150 C 300 W Enhancement PolarP Reel, Cut Tape, MouseReel