RECOM MOSFET

结果: 68
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
Vishay / Siliconix MOSFET RECOMMENDED ALT SQD7 1,881库存量
最低: 1
倍数: 1
: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 40 A 19 mOhms - 20 V, 20 V 1.5 V 70 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET RECOMMENDED ALT SI76 6,648库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerPAK-1212-8 P-Channel 1 Channel 20 V 35 A 3.1 mOhms - 12 V, 12 V 1.5 V 183 nC - 55 C + 150 C 52 W Enhancement TrenchFET Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFET RECOMMENDED ALT SIHW 241库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 70 A 38 mOhms - 30 V, 30 V 2 V 380 nC - 55 C + 150 C 520 W Enhancement Tube
Vishay Semiconductors MOSFET RECOMMENDED ALT IRF9 1,977库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 P-Channel 1 Channel 60 V 6.7 A 500 mOhms - 20 V, 20 V 4 V 12 nC - 55 C + 175 C 43 W Enhancement Tube

Vishay / Siliconix MOSFET RECOMMENDED ALT SIHG 183库存量
最低: 1
倍数: 1

Si Bulk

Vishay / Siliconix MOSFET RECOMMENDED ALT SIHG 383库存量
最低: 1
倍数: 1
: 480

Si Through Hole TO-247-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET RECOMMENDED ALT 755-RF4E110BNTR 2,986库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT TSMT-8 N-Channel 1 Channel 30 V 10 A 10.5 mOhms - 20 V, 20 V 2.5 V 12.7 nC - 55 C + 150 C 1.5 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET RECOMMENDED ALT SIR6 2,287库存量
最低: 1
倍数: 1
最大: 3,000

Si SMD/SMT PowerPAK-SO-8 TrenchFET, PowerPAK
Vishay Semiconductors MOSFET RECOMMENDED ALT IRLU 4,379库存量
最低: 1
倍数: 1
最大: 3,000

Si Through Hole TO-251-3 N-Channel 1 Channel 100 V 4.3 A 540 mOhms - 10 V, 10 V 1 V 6.1 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay Semiconductors MOSFET RECOMMENDED ALT SUD1 6,511库存量
最低: 1
倍数: 1
最大: 2,000
: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 150 V 15 A 95 mOhms - 20 V, 20 V 2 V 25 nC - 55 C + 175 C 62 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET RECOMMENDED ALT IRFB 2,035库存量
最低: 1
倍数: 1
最大: 1,000

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 1.4 A 11 Ohms - 20 V, 20 V 4 V 38 nC - 55 C + 150 C 54 W Enhancement Tube
Vishay / Siliconix MOSFET RECOMMENDED ALT IRLR 2,811库存量
最低: 1
倍数: 1
Si SMD/SMT DPAK-3 (TO-252-3) Tube
Vishay Semiconductors MOSFET RECOMMENDED ALT SUD3 3,399库存量
最低: 1
倍数: 1
最大: 2,000
: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 40 A 25 mOhms - 20 V, 20 V 1 V 40 nC - 55 C + 175 C 136 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET RECOMMENDED ALT SIS4 23,148库存量
39,000预期 2026/8/24
最低: 1
倍数: 1
最大: 3,000
: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 40 V 40 A 4.5 mOhms - 20 V, 20 V 1.1 V 32 nC - 55 C + 150 C 52 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET RECOMMENDED ALT SIR6 1,920库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerPAK-SO-8 N-Channel 1 Channel 150 V 53.7 A 18 mOhms - 20 V, 20 V 2.5 V 31.3 nC - 55 C + 150 C 104 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFET RECOMMENDED ALT SIHW 410库存量
最低: 1
倍数: 1
: 500

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 47 A 65 mOhms - 30 V, 30 V 2 V 228 nC - 55 C + 150 C 379 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET RECOMMENDED ALT 755-RSM002N06T2L 47,981库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-416FL-3 N-Channel 1 Channel 60 V 250 mA 2.4 Ohms - 20 V, 20 V 2.3 V - 55 C + 150 C 150 mW Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFET RECOMMENDED ALT SQJ4 960库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerPAK-SO-8L-4 P-Channel 1 Channel 40 V 30 A 8 mOhms - 20 V, 20 V 2.5 V 150 nC - 55 C + 175 C 83 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET RECOMMENDED ALT IRF8 1,532库存量
最低: 1
倍数: 1
最大: 1,000

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 5 A 1.4 Ohms - 30 V, 30 V 4.5 V 24 nC - 55 C + 150 C 74 W Enhancement Tube

Vishay Semiconductors MOSFET RECOMMENDED ALT IRFP 340库存量
最低: 1
倍数: 1
最大: 1,000

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 6.7 A 1.6 Ohms - 20 V, 20 V 2 V 200 nC - 55 C + 150 C 190 W Enhancement Tube
Vishay Semiconductors MOSFET RECOMMENDED ALT SUM1 398库存量
最低: 1
倍数: 1
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) P-Channel 1 Channel 40 V 110 A 4.2 mOhms - 20 V, 20 V 1 V 235 nC - 55 C + 175 C 375 W Enhancement TrenchFET Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFET RECOMMENDED ALT IRFP 306库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 16 A 400 mOhms - 20 V, 20 V 2 V 210 nC - 55 C + 150 C 280 W Enhancement Tube
Vishay Semiconductors MOSFET RECOMMENDED ALT IRLR 257库存量
9,000在途量
最低: 1
倍数: 1
最大: 3,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 4.3 A 540 mOhms - 10 V, 10 V 1 V 6.1 nC - 55 C + 150 C 25 W Enhancement Tube
ROHM Semiconductor MOSFET RECOMMENDED ALT 755-RZM002P02T2L 23,053库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-416FL-3 P-Channel 1 Channel 20 V 200 mA 1.2 Ohms - 10 V, 10 V 1 V 1.4 nC - 55 C + 150 C 150 mW Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET RECOMMENDED ALT IRLR 370库存量
18,000预期 2027/2/15
最低: 1
倍数: 1
最大: 2,000
: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 4.3 A 540 mOhms - 10 V, 10 V 1 V 6.1 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel