92 射频混频器

结果: 725
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 3,835库存量
最低: 1
倍数: 1
: 100

50 MHz to 1 GHz 9 dB 50 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.08 mm
Qorvo 射频混频器 4 - 8 GHz Mixer 500库存量
最低: 1
倍数: 1
: 500

Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 98库存量
最低: 1
倍数: 1
: 100

Marki Microwave 射频混频器 The MM2-0530HSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530HSM is 4x4 mm QFN packaged. 29库存量
50预期 2026/10/8
最低: 1
倍数: 1

5 GHz to 30 GHz 9 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 2,415库存量
最低: 1
倍数: 1
: 100

1 MHz to 1 GHz 9.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 1,169库存量
最低: 1
倍数: 1
: 100

300 MHz to 4 GHz 9.8 dB 300 MHz to 4 GHz 0 Hz to 950 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits 射频混频器 Level 18, SMT IQ Mixer, RF/LO Freq 6 - 24 GHz 112库存量
最低: 1
倍数: 1
: 100

6 GHz to 24 GHz 11.6 dB 6 GHz to 24 GHz 0 Hz to 6 GHz + 85 C - 40 C SMD/SMT QFN-24
Qorvo 射频混频器 6 - 14 GHz Mixer 597库存量
最低: 1
倍数: 1
: 100

6 GHz to 14 GHz 11 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
Fairview Microwave 射频混频器 Field Replaceable 2.92mm Mixer from 24 GHz to 40 GHz with an IF Range from DC to 18 GHz and LO Power of +13 dBm 1库存量
最低: 1
倍数: 1

24 GHz to 40 GHz 8 dB 24 GHz to 40 GHz 0 Hz to 18 GHz + 50 C 0 C
Marki Microwave 射频混频器 The MM1-0832HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications. 25库存量
最低: 1
倍数: 1

8 GHz to 12 GHz 11 dB 7.5 dB, 8.5 dB 8 GHz to 12 GHz 0 Hz to 12 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz. 14库存量
25预期 2026/9/9
最低: 1
倍数: 1

4 GHz to 16 GHz 15 dB 12 dB 4 GHz to 16 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0222HSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222HSM works well as both an up and down converter through Ku band and beyond. 78库存量
50预期 2026/8/26
最低: 1
倍数: 1

2 GHz to 2.2 GHz 12 dB 7.5 dB 2 GHz to 2.2 GHz 0 Hz to 3.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-1453HSM is a high frequency GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performances across a broad bandwidth. 31库存量
最低: 1
倍数: 1

14 GHz to 53 GHz 14 dB 8 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 23库存量
最低: 1
倍数: 1

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave 射频混频器 SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +13 dBm 1库存量
最低: 1
倍数: 1

2.25 GHz to 18 GHz 13 dB 2.25 GHz to 18 GHz 0 Hz to 3 GHz + 85 C - 40 C
Qorvo 射频混频器 2.5-15 GHz I/Q Mixer 78库存量
最低: 1
倍数: 1
: 100

2.5 GHz to 15 GHz 8 dB 2.5 GHz to 15 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT QFN-24


MACOM 射频混频器 Mixer, Image Reject, 8-26 GHz,T&R 142库存量
最低: 1
倍数: 1
: 100

8 GHz to 26 GHz 11.5 dB 8 GHz to 26 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT
Mini-Circuits 射频混频器 Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 8500 MHz 343库存量
最低: 1
倍数: 1
: 100

2.8 GHz to 8.5 GHz 8.2 dB 2.8 GHz to 8.5 GHz 0 Hz to 1.25 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 476库存量
最低: 1
倍数: 1
: 100

100 MHz to 1.7 GHz 9.5 dB 100 MHz to 1.7 GHz 50 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 Level 0, SMT Active Mixer, RF/LO Freq 2000 - 6000 MHz 162库存量
最低: 1
倍数: 1
: 100

2 GHz to 6 GHz 8.9 dB 2 GHz to 6 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits 射频混频器 Level 7, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz 301库存量
最低: 1
倍数: 1
: 100

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 352库存量
最低: 1
倍数: 1
: 100

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 578库存量
最低: 1
倍数: 1
: 100

2.3 GHz to 2.7 GHz 7 dB 2.3 GHz to 2.7 GHz 0 Hz to 400 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 164库存量
最低: 1
倍数: 1
: 100

2.3 GHz to 7.6 GHz 8.9 dB 2.3 GHz to 7.6 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 131库存量
最低: 1
倍数: 1
: 100

10 MHz to 2 GHz 8.8 dB 10 MHz to 2 GHz 1.8 GHz to 10 GHz + 85 C - 40 C SMD/SMT TTT167-6