POWEREX 射频混频器

结果: 49
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Fairview Microwave 射频混频器 SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +13 dBm 1库存量
最低: 1
倍数: 1

2.25 GHz to 18 GHz 13 dB 2.25 GHz to 18 GHz 0 Hz to 3 GHz + 85 C - 40 C
Fairview Microwave 射频混频器 Field Replaceable 2.92mm Mixer from 24 GHz to 40 GHz with an IF Range from DC to 18 GHz and LO Power of +13 dBm 1库存量
最低: 1
倍数: 1

24 GHz to 40 GHz 8 dB 24 GHz to 40 GHz 0 Hz to 18 GHz + 50 C 0 C
Fairview Microwave 射频混频器 SMA Mixer from 0.5 MHz to 500 MHz with an IF Range from DC to 500 MHz and LO Power of +10 dBm 1库存量
最低: 1
倍数: 1

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C
Fairview Microwave 射频混频器 SMA Mixer from 6 GHz to 26 GHz with an IF Range from DC to 8 GHz and LO Power of +13 dBm 1库存量
最低: 1
倍数: 1

6 GHz to 26 GHz 12 dB 6 GHz to 26 GHz 0 Hz to 8 GHz + 85 C - 40 C
Marki Microwave 射频混频器 The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion.
114预期 2026/10/29
最低: 1
倍数: 1

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz 0 Hz to 2 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0212LSM is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212LSM is a low frequency, low power S band mixer that works well as both an up and down converter through X band.
43在途量
最低: 1
倍数: 1

2 GHz to 12 GHz 12.5 dB 9 dB 2 GHz to 12 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Analog Devices 射频混频器 LF 7GHz Wideband Low Power Active Mixer

0 Hz to 7 GHz 15.9 dB 0 Hz to 9 GHz 0 Hz to 7 GHz + 105 C - 40 C SMD/SMT QFN-10
Analog Devices 射频混频器 LF 7GHz Wideband Low Power Active Mixer

0 Hz to 7 GHz 15.9 dB 0 Hz to 9 GHz 0 Hz to 7 GHz + 105 C - 40 C SMD/SMT QFN-10
Fairview Microwave 射频混频器 SMA Mixer from 1 MHz to 2.7 GHz with an IF Range from 1 MHz to 2 GHz and LO Power of +10 dBm
1 MHz to 2.7 GHz 9.5 dB 1 MHz to 2.7 GHz 1 MHz to 2 GHz + 85 C - 40 C
Fairview Microwave 射频混频器 SMA Mixer From With an IF Range From 1 MHz to 1,000 MHz And LO Power of +7 dBm
1 MHz to 1 GHz 8 dB 1 MHz to 1 GHz 0 Hz to 1 GHz
Fairview Microwave 射频混频器 SMA Mixer from 5 MHz to 4.2 GHz with an IF Range from 5 MHz to 3.5 GHz and LO Power of +13 dBm
5 MHz to 4.2 GHz 11.8 dB 5 MHz to 4.2 GHz 5 MHz to 3.5 GHz + 85 C - 40 C
Fairview Microwave 射频混频器 SMA Mixer From 2 GHz to 8 GHz With an IF Range From 100 MHz to 4 GHz And LO Power of +10 dBm
2 GHz to 8 GHz 9 dB 2 GHz to 8 GHz 100 MHz to 4 GHz + 125 C - 55 C
Fairview Microwave 射频混频器 SMA Mixer from 5 MHz to 3.5 GHz with an IF Range from 5 MHz to 2.5 GHz and LO Power of +13 dBm
5 MHz to 3.5 GHz 9.5 dB 5 MHz to 3.5 GHz 5 MHz to 2.5 GHz + 85 C - 40 C
Fairview Microwave 射频混频器 SMA Mixer from 5 MHz to 1 GHz with an IF Range from DC to 1 GHz and LO Power of +7 dBm
5 MHz to 1 GHz 8.5 dB 5 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C
Fairview Microwave 射频混频器 SMA Mixer from 2.5 GHz to 6 GHz with an IF Range from DC to 1.5 GHz and LO Power of +17 dBm
2.5 GHz to 6 GHz 10.7 dB 2.5 GHz to 6 GHz 0 Hz to 1.5 GHz + 85 C - 40 C
Fairview Microwave 射频混频器 SMA Mixer from 10 MHz to 1.2 GHz with an IF Range from DC to 1.2 GHz and LO Power of +13 dBm
10 MHz to 1.2 GHz 9 dB 10 MHz to 1.2 GHz 0 Hz to 1.2 GHz + 85 C - 40 C
Fairview Microwave 射频混频器 Field Replaceable SMA Mixer from 6 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +6 dBm
6 GHz to 18 GHz 7.5 dB 6 GHz to 18 GHz 0 Hz to 3 GHz + 50 C 0 C
Fairview Microwave 射频混频器 Waveguide Converter Mixer WR-10 From 75 GHz to 110 GHz, IF from DC to 35 GHz And LO Power of +13 dBm, UG-387/U-M Flange, W Band
75 GHz to 110 GHz 11 dB 75 GHz to 110 GHz 0 Hz to 35 GHz + 45 C - 10 C
Fairview Microwave 射频混频器 Waveguide Converter Mixer WR-12 From 60 GHz to 90 GHz, IF from DC to 30 GHz And LO Power of +13 dBm, UG-387/U Flange, E Band
60 GHz to 90 GHz 10 dB 60 GHz to 90 GHz 0 Hz to 30 GHz + 45 C - 10 C
Fairview Microwave 射频混频器 Waveguide Converter Mixer WR-22 From 33 GHz to 50 GHz, IF from DC to 17 GHz And LO Power of +13 dBm, UG-383/U Flange, Q Band
33 GHz to 50 GHz 10 dB 33 GHz to 50 GHz 0 Hz to 17 GHz + 45 C - 10 C
Fairview Microwave 射频混频器 Waveguide Converter Mixer WR-19 from 40 GHz to 60 GHz, IF from DC to 20 GHz and LO Power of +13 dBm, UG-383/U-M Flange, U Band
40 GHz to 60 GHz 11 dB 40 GHz to 60 GHz 0 Hz to 20 GHz + 45 C - 10 C
Fairview Microwave 射频混频器 Waveguide Converter Mixer WR-28 from 26.5 GHz to 40 GHz, IF from DC to 13.5 GHz and LO Power of +13 dBm, UG-599/U Flange, Ka Band
26.5 GHz to 40 GHz 10 dB 26.5 GHz to 40 GHz 0 Hz to 13.5 GHz + 45 C - 10 C
Fairview Microwave 射频混频器 Waveguide Converter Mixer WR-15 From 50 GHz to 75 GHz, IF from DC to 25 GHz And LO Power of +13 dBm, UG-385/U Flange, V Band
50 GHz to 75 GHz 8 dB 50 GHz to 75 GHz 0 Hz to 25 GHz + 45 C - 10 C
Pasternack 射频混频器 Waveguide Converter Mixer WR-28 from 26.5 GHz to 40 GHz, IF from DC to 13.5 GHz and LO Power of +13 dBm, UG-599/U Flange, Ka Band

Pasternack 射频混频器 Waveguide Converter Mixer WR-22 From 33 GHz to 50 GHz, IF from DC to 17 GHz And LO Power of +13 dBm, UG-383/U Flange, Q Band