SMD/SMT Cut Tape CAN 接口集成电路

结果: 614
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装
Analog Devices CAN 接口集成电路 2.5kVrms Signal + Power ISO CAN Xcvr

ADM3053 CAN FD Transceiver SMD/SMT SOIC-20 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 232 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN 接口集成电路 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices CAN 接口集成电路 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver

LTC2875 SMD/SMT SOIC-8 1.8 mA Reel, Cut Tape, MouseReel
NXP Semiconductors CAN 接口集成电路 Dual high-speed CAN transceiver with Standby mode

Dual High-Speed CAN Transceiver SMD/SMT HVSON-14 40 kb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN 接口集成电路 VeLIO Certified, Dual High-Speed CAN Transceivers with Standby Mode

High Speed CAN SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 uA Reel, Cut Tape
Analog Devices CAN 接口集成电路 5.7 kV rms, Signal Isolated, High Working Voltage, CAN FD Transceiver with 15kV IEC ESD

CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 65 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN 接口集成电路 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver

LTC2875 SMD/SMT SOIC-8 1.8 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive signal im provement capable C

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive low-powe r signal improvement

TCAN1473A-Q1 CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive low-powe r signal improvement

TCAN1473-Q1 CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 60 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive low-powe r signal improvement

CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive dual sign al improvement capa
CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 100 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive CAN Signa l Improvement Capab
TCAN1576-Q1 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
onsemi CAN 接口集成电路 NCV7343-1 IN DFNW14

NCV7343 SMD/SMT DFNW-14 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 47 mA Reel, Cut Tape