40010

Wiha
596-40010
40010

制造商:

说明:
螺丝刀、螺母起子和套筒扳手 Magnetizer and Demagnetizer

产品属性 属性值 选择属性
Wiha
产品种类: 螺丝刀、螺母起子和套筒扳手
RoHS:
Screwdrivers
Accessory, Magnetizer / Demagnetizer
商标: Wiha
产品类型: Screwdrivers, Nutdrivers & Socket Drivers
系列: 400
工厂包装数量: 10
子类别: Tools
单位重量: 136.078 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543710008
CAHTS:
8505900000
USHTS:
8505907501
TARIC:
8205400000
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Heavy Duty Tool Hauler Backpack & Tool Sets

Wiha Heavy Duty Tool Hauler Backpack and Tool Sets provide a robust, ergonomic, and flexible solution for electricians and technicians on the go. The backpack is available by itself or as part of four specialty tool kits for apprentice, journeyman, and master electricians, as well as maintenance, repair, and overhaul (MRO) technicians. The backpack features 77 storage and 30 flexible attachment options for tools or other utensils, and a zipper front pocket offers easy access to important gear. The external zip pockets keep items accessible and safe, while the durable waterproof base keeps the backpack upright and the gear dry on job sites. Users can adjust the shoulder straps for comfort, and the rear compartment with a padded laptop sleeve provides safety and security. This Wiha tool hauler backpack measures 21" x 15.25" x 10.25" (H x L x W) and is constructed with splashproof upper 1680D pack-cloth fabric with a polyurethane (PU) coating and YKK brand zippers.

库存量: 13

库存:
13
可立即发货
在途量:
40
预期 2026/8/18
生产周期:
5
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥49.4601 ¥49.46