S ETA Circuit Breakers

结果: 106
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
E-T-A X22217510 7 1/2A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22310801
E-T-A ETA Circuit Breakers Insulated Wire Bridge (ESS31-T)
E-T-A X22217503 1A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217506 2A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217507 3A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A X22217508 5A
E-T-A ETA Circuit Breakers Hardware MoQ = 10
E-T-A Y30047601
E-T-A ETA Circuit Breakers
E-T-A ETA Circuit Breakers 18plus supply module, ELBus version ControlPlex, DM, with a width of 13.5mm holds 16mm supply terminals for LINE+ (DC24V), 0V and FE (functional earth).
E-T-A ETA Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 10A
E-T-A ETA Circuit Breakers MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T230-K0M1-H131-25A94
E-T-A ETA Circuit Breakers MoQ=10 508, DM, 1CH, 24VDC, 2A, No Comm, CL2
E-T-A 1110-F212-P1M1-16A
E-T-A ETA Circuit Breakers Min Ord Qty 50. Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe
E-T-A 18PLUS-TM03-00-PT01-01
E-T-A ETA Circuit Breakers 18Plus Control Plex power distribution unit
E-T-A 3120-N313-P7T1-W14FR2-1A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 3120-N314-P7T1-W12DY2-20A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0101M-20A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0101M-0.6A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0101M-4A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0100M-6A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 3120-N354-P7T1-W01L-0.3A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
E-T-A 3120-N514-P7T1-W19DG3-10A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
E-T-A 3120-N521-P7T1-W16DT4-10A
E-T-A ETA Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
E-T-A 3120-N526-P7T1-W14DR3-20A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 3120-N526-P7T1-W15DY3-5A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 3120-N52U-P7T1-W02D-16A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot