Alliance Memory AS4C512M16D4D/1G8D4D 8Gb DDR4 SDRAMs

Alliance Memory AS4C512M16D4D/1G8D4D 8Gb DDR4 SDRAMs are high-speed dynamic random-access memory devices internally organized into eight or sixteen banks. These SDRAMs use an 8n-bit prefetch architecture to achieve high-speed operation. The 8n-bit prefetch architecture is combined with an interface that transfers two data words per clock cycle at the I/O pins. The DDR4 SDRAMs offer a data bus write Cyclic Redundancy Check (CRC), read preamble training, control gear-down mode, per-DRAM Addressability (PDA), output driver impedance control, and ODT. The AS4C512M16D4D/1G8D4D 8Gb DDR4 SDRAMs comply with JEDEC standard and RoHS. Typical applications include industrial, medical, networking, IoT, automotive, gaming, 5G designs, enterprise, and computing and server applications.

Features

  • JEDEC standard compliant
  • Up to 1600MHz fast clock rate
  • Power supplies:
    • VDD and VDDQ = +1.2V ±0.06V
    • VPP = +2.5V -0.125V/+0.25V
  • Operating temperature:
    • TC = 0°C to +95°C commercial (extended)
    • TC = -40°C to +95°C industrial
  • Supports JEDEC clock jitter specification
  • Bidirectional differential data strobe, DQS and DQS#
  • Differential clock, CK, and CK#
  • 8 internal banks with 2 groups of 4 banks each (AS4C512M16D4D)
  • 16 internal banks with 4 groups of 4 banks each (AS4C1G8D4D)
  • Separated IO gating structures by bank group
  • 8n-bit prefetch architecture
  • Precharge and active power down
  • Auto refresh and self refresh
  • Low-Power Auto Self Refresh (LPASR)
  • Self refresh abort
  • Fine granularity refresh
  • Dynamic ODT (RTT_PARK and RTT_Nom and RTT_WR)
  • Write leveling
  • DQ training via MPR
  • Programmable preamble is supported both of 1tCK and 2tCK mode
  • Command/Address (CA) parity
  • Data bus write Cyclic Redundancy Check (CRC)
  • Boundary scan mode (AS4C512M16D4D)
  • Internal VREFDQ training
  • Read preamble training
  • Control gear down mode
  • Per DRAM Addressability (PDA)
  • Output driver impedance control
  • Dynamic On-Die Termination (ODT)
  • Input Data Mask (DM) and Data Bus Inversion (DBI)
  • ZQ calibration
  • Command/Address Latency (CAL)
  • Maximum Power Saving Mode (MPSM) (AS4C1G8D4D)
  • Asynchronous reset
  • DLL enable/disable
  • Burst length (BL8/BC4/BC4 or 8 on the fly)
  • Sequential/interleave burst type
  • CAS Latency (CL)
  • CAS Write Latency (CWL)
  • 0, CL-1, and CL-2 Additive Latency (AL)
  • Average refresh period:
    • 8192 cycles/64ms (7.8μs at -40°C ≤ TC ≤ +85°C)
    • 8192 cycles/32ms (3.9µs at +85°C < TC ≤ +95°C)
  • Pseudo Open Drain (POD) data interface
  • RoHS compliant
  • Hard Post Package Repair (hPPR)
  • Soft Post Package Repair (sPPR)
  • Pb-free and halogen-free
  • Package:
    • 96-ball 7.5mm x 13mm x 1.2mm FBGA (AS4C512M16D4D)
    • 78-ball 7.5mm x 10.5mm x 1.2mm FBGA (AS4C1G8D4D)

Applications

  • Industrial
  • Medical
  • Networking
  • Internet of Things (IoTs)
  • Automotive
  • Gaming
  • 5G Designs
  • Computers and servers
  • Enterprise

Functional Block Diagram

发布日期: 2026-07-06 | 更新日期: 2026-08-10