IXYS 60V TrenchT3 HiPerFET功率MOSFET

IXYS 60V TrenchT3™ HiPerFET™ 功率 MOSFET 是导通电阻超低的坚固器件,设计用于工业功率转换应用。TrenchT3 HiPerFET MOSFET 的导通电阻低至 3.1mΩ,可承受高达 175°C 的结温,并且在高雪崩电流水平下可耐受雪崩。由于 TrenchT3 HiPerFET 功率 MOSFET 具有高电流承载能力,因此可能无需并联多个器件。这样可以简化电源系统,同时提高其可靠性。此外,TrenchT3 HiPerFET MOSFET 的快速内置体二极管有助于实现高效率,特别是在高速开关期间。IXYS 60V TrenchT3 HiPerFET 功率 MOSFET 采用 TO-220、TO-263、TO-247 国际标准尺寸封装,具有设计灵活性。

特性

  • Ultra low on-resistance R DS(on)
  • High current handling capability
  • Avalanche rated
  • Fast body diode
  • +175°C operating temperature
  • International standard packages
    • TO-220
    • TO-263
    • TO-247

应用

  • Off-line uninterruptible power supplies (UPS)
  • DC-DC converters
  • Brushed/brushless DC motor drives
  • High-current switching power supplies
  • Primary side switches
  • Electric forklifts
  • Light electric vehicles (LEV)
  • Cordless home appliances and power tools
  • Unmanned aerial vehicles (UAV)
发布日期: 2017-02-16 | 更新日期: 2024-07-02