BJB 46.480 E-CON Waterproof Terminal Blocks

BJB 46.480 E-CON Waterproof Terminal Blocks offer ingress protection ratings of IP66, IP67, and IP69 and reliable, safe installation. These terminal blocks do not bend and are designed for ready-to-use, energy-efficient operation. Additional features include quick connection, robust construction, and reliable operation. BJB 46.480 E-CON Waterproof Terminal Blocks feature a solid wire type, 25mm housing hole diameter, 2Nm tightening torque, and a 104mm length.

Features

  • Reliable
  • Quick connection
  • Easy assembly
  • Robust design
  • Does not bend
  • Ready for use

Specifications

  • 2, 3, 4, or 5 poles
  • 34.5mm diameter
  • 104mm length
  • 25mm housing hole diameter.
  • Solid wire type
  • 16A current rating
  • IP66, IP67, and IP69 ingress protection

Layout

Infographic - BJB 46.480 E-CON Waterproof Terminal Blocks
发布日期: 2025-06-03 | 更新日期: 2026-08-25