BJB Universal Wire Connectors
BJB Universal Wire Connectors are 2, 3, and 5 contact connectors that enable a number of wire cross sections to be combined into a single connector. These connectors feature an integrated wire stripping length gauge and high pull-out forces. BJB Universal Wire Connectors are IEC rated for 450V and 24A, and feature a clamping range between 24AWG and 18AWG.
Features
- 2, 3, and 5 conductor configurations
- High pull-out forces
- Connection of rigid wires without activating release lever
- Viewing window for visual inspection of clamping points
- Gauge for ideal wire stripping length
Specifications
- 450V IEC / 300V UL ratings
- 24A nominal current
- 24AWG to 18AWG clamping rnages
- Solid, stranded, and flexible wire types
- 9-10mm wire stripping length
- IP20 protection class
发布日期: 2022-09-21
| 更新日期: 2026-08-19