Micro Commercial Components (MCC) 1000V Bridge Rectifiers
Micro Commercial Components (MCC) 1000V Bridge Rectifiers offer twice the current carrying capacity of the traditional TBS package. The MCC 1000V rectifiers have only a 66% increase in size and a 42% increase in area, making them perfect for space-constrained designs that need exceptional power handling. These rectifiers are powerful and efficient, featuring 1000V performance and a 1V forward voltage drop. The devices in 2A, 3A, 4A, and 6A options meet diverse application demands. The TBSG package reflects MCC’s commitment to innovative, compact, high-performance solutions. Ideal for AC-DC rectification, reverse polarity protection, and polarized DC power scenarios, the TBSA20M-TP, TBSA30M-TP, TBSA40M-TP, and TBSA60M-TP models ensure optimal performance.Features
- Glass-passivated chip junction enhances reliability and longevity
- Surface mount device simplifies installation and integration
- TBSG package is an innovative, high-density design that saves valuable PCB space
- High surge forward current capability ensures durability under high load conditions
- Low forward voltage drop (1V) increases efficiency and reduces power losses
- Voltage support up to 1000V is ideal for high-voltage applications
- Multiple current rating options of 2A, 3A, 4A, and 6A provide flexibility for various needs
- High-temperature operation is suitable for demanding environments
- Low thermal resistance improves heat dissipation and device stability
- RoHS-compliant, environmentally friendly, and safe for use in various applications
Applications
- Power supplies
- Consumer electronics
- Industrial
- Automotive
- Communication systems
View Results ( 3 ) Page
| 物料编号 | 数据表 | If - 正向电流 | 最大浪涌电流 |
|---|---|---|---|
| TBSA20M-TP | ![]() |
2 A | 160 A |
| TBSA60M-TP | ![]() |
6 A | 300 A |
| TBSA40M-TP | ![]() |
4 A | 240 A |
发布日期: 2024-08-05
| 更新日期: 2025-02-03