HARTING Han® Q Cable Assemblies
HARTING Han® Q Cable Assemblies simplify installation and enhance reliability in industrial connectivity environments. These ready-to-use assemblies combine rugged connector technology with flexible cabling solutions to meet demanding operational conditions. Straight and angled configurations are available, and the series is compatible with Han 3A and Han compact housings, enabling seamless integration into space-constrained environments. The PVC cable jackets provide oil- and flame-resistance, enabling long-term performance and safety in harsh industrial settings. HARTING Han Q Cable Assemblies eliminate the need for on-site cable termination, reducing installation time, minimizing wiring errors, and improving system reliability.
Features
- Pre-assembled cable assemblies for plug-and-play installation
- Compatible with Han Q connector system
- Supports Han 3A and Han compact housings
- Available in straight and angled configurations
- Flexible PVC cable jacket construction
- Oil-resistant cable material
- Flame-retardant design for enhanced safety
- Reduced installation time and labor costs
- Minimizes wiring and termination errors
- Compact design for space-constrained applications
- Robust industrial-grade construction
- Reliable signal and power transmission
- Standardized configurations for fast deployment
- High-quality HARTING manufacturing standards
- Enhances system uptime and performance
Applications
- Motor starters
- Decentralized variable frequency drives
- Power
- Machinery
- Automation
- Robotics
- Smart infrastructure
Specifications
- IP65 protection rating
- Q4/2, Q5/0, Q7/0, and Q8/0 Han inserts
- Non-shielded design
- PVC cable jacket material
- 4G 2.5mm2 to 10G 2.5mm2 core structure
- 400V to 600V voltage rating
- 10A to 40A current rating
发布日期: 2026-07-22
| 更新日期: 2026-08-03