TP65H035G4WSQA

Renesas Electronics
227-TP65H035G4WSQA
TP65H035G4WSQA

制造商:

说明:
GaN 场效应晶体管 GAN FET 650V 46.5A TO247

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: GaN 场效应晶体管
RoHS:  
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
47.2 A
41 mOhms
- 20 V, + 20 V
4.8 V
22 nC
- 55 C
+ 175 C
187 W
Enhancement
SuperGaN
GaN
商标: Renesas Electronics
下降时间: 10 ns
封装: Tube
产品类型: GaN FETs
上升时间: 10 ns
系列: Gen IV SuperGaN
工厂包装数量: 30
子类别: Transistors
典型关闭延迟时间: 94 ns
典型接通延迟时间: 60 ns
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Gen IV SuperGaN® FETs

Renesas Electronics Gen IV SuperGaN® FETs are normally off devices enabling AC-DC bridgeless totem-pole PFC designs. These FETs feature a high voltage GaN High Electron Mobility Transistor (HEMT) with a low voltage silicon MOSFET and offer superior reliability and performance. The Gen IV SuperGaN platform has advanced epi and patented design technologies that simplify manufacturability. This design technology improves efficiency over silicon with a low gate charge, output capacitance, crossover loss, and reverse recovery charge. Renesas Electronics Gen IV FETs are available in a variety of options for datacom, computing, lighting, automotive, and other applications.

Automotive (AEC-Q101) Qualified GaN FETs

Renesas Electronics Automotive (AEC-Q101) Qualified GaN FETs are normally-off devices that offer superior reliability and performance. The devices combine state-of-the-art high-voltage GaN HEMT and low-voltage silicon MOSFET technologies. The series offers improved efficiency over silicon through lower gate charge and crossover loss, and smaller reverse recovery charge. Renesas Electronics Automotive (AEC-Q101) Qualified GaN FETs are ideal for automotive, datacom, PV inverters, and industrial applications.

TP65H035G4WSQA 650V SuperGaN® FET

Renesas Electronics TP65H035G4WSQA 650V SuperGaN® FET is a normally-off device using Renesas Electronics's Gen IV platform. It combines a state-of-the-art high voltage GaN HEMT with a low voltage silicon MOSFET. The device offers superior reliability and performance, and with the SuperGaN® platform, it uses advanced epi and patented design technologies to simplify manufacturability. This improves efficiency over silicon via lower gate charge, output capacitance, crossover loss, and reverse recovery charge.

库存量: 139

库存:
139 可立即发货
数量大于139的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥173.455 ¥173.46
¥147.3972 ¥1,473.97
¥122.2547 ¥14,670.56
2,520 报价