Advanced Energy / SL Power NCF150 150W Medical AC-DC Power Supplies
Advanced Energy / SL Power NCF150 150W Medical Power Supplies offer a maximum output power rating of 150W, an input voltage range of 85VAC to 264VAC, and dimensions of 4" x 2" x 1.26". These power supplies are CF-rated for critical medical applications that require low leakage currents. NCF power supplies offer voltages of 12V, 15V, 19V, 24V, and 48V with an optional 5V standby and 12V fan output. Full-load efficiency of greater than 90%, output overvoltage protection, and short-circuit protection are additional features provided by the NCF power supplies. Advanced Energy / SL Power NCF150 150W Power Supplies are ideal for CF, medical, and industrial applications.Features
- Output overvoltage protection
- Short-circuit protection
Applications
- CF
- Medical
- Industrial
Specifications
- 4.0" x 2.0" x 1.6" dimensions
- 12V fan output at 0.4A
- ±10% adjustment range
- 12V, 15V, 19V, 24V, or 48V nominal main output ratings
- -40°C to +70°C operating temperature range without derating
- IEC/EN61000 4th edition
- 150W maximum output power rating
- Accepts universal input of 85VAC to 264VAC
- 5V standby at 0.5A
- 90% typical efficiency
- Single output
- EMI Class B
NCF150 Dimensions
Videos
发布日期: 2024-10-08
| 更新日期: 2025-08-21