Advanced Energy / SL Power NGB150 Medical/Industrial AC-DC Power Supplies

Advanced Energy / SL Power NGB150 Medical/Industrial AC-DC Power Supplies are designed to meet the demanding needs of modern devices, featuring an input range of 85VAC to 264VAC (operating) and a safety rating of 100VAC to 240VAC. These units offer stable power delivery across a broad range of input voltages and handle a wide input frequency range of 47Hz to 63Hz. The NGB150 power supplies are housed in a compact form factor of 4" x 2" x 1.26" with a high efficiency of 90% (typical). Single DC output voltage options include 12V, 15V, 19V, 24V, and 48V. Advanced Energy / SL Power NGB150 Medical/Industrial AC-DC Power Supplies have full medical and industrial safety and EMC approvals. The series complies with the IEC 60601-1-2 4th edition for medical equipment and IEC 62368-1 for industrial applications. The NGB150 lineup meets the reliability, size, performance, and compliance requirements of demanding mission-critical medical and industrial applications.

Features

  • Single output
  • Industrial / medical safety approvals
  • High efficiency
  • Overvoltage and short-circuit protection
  • Margin programming
  • Long lifespan with >7-year E-Cap life
  • 3-year warranty
  • RoHS compliant
  • Compliance
    • EMI Class B
    • EN 61000 immunity
  • Safety
    • UL EN 62368-1/UL60601
    • CSA No. 62368-1/60601
    • CB Report IEC 62368-1 and IEC 60601-1

Specifications

  • 150W maximum output power
  • 85VAC to 264VAC input voltage
  • 100VAC to 240VAC safety rating
  • 12V, 15V, 19V, 24V, or 48V output voltage
  • 47Hz to 63Hz input frequency range
  • Optional 5V at 0.5A housekeeping
  • 90% typical efficiency
  • ±10% adjustment range
  • 4" x 2" x 1.26" dimensions
  • -20°C to +70°C operating temperature range

Videos

Output Power Graphs

Advanced Energy / SL Power NGB150 Medical/Industrial AC-DC Power Supplies

Dimensions

Mechanical Drawing - Advanced Energy / SL Power NGB150 Medical/Industrial AC-DC Power Supplies
发布日期: 2023-06-12 | 更新日期: 2025-08-12