Advanced Energy / SL Power NGB1200 Power Supplies

Advanced Energy / SL Power NGB1200 Power Supplies are AC to DC power supplies that feature ITE and medical safety approvals. These power supplies provide an output power of 1200W and have a typical full-load power conversion efficiency of 90%. The NGB1200 power supplies feature a universal AC input voltage range of 85V to 264V and frequency ranging from 47Hz to 63Hz. The NGB1200 power supplies are available in three single-output models, with voltages of 12V, 24V, or 48V and each model provides a 5V standby output. All these models have output overvoltage, short circuit, and overload protection and come in a 3 x 10.8 x 1.6 inches form factor. The SL Power NGB1200 power supplies are ideally used in IT equipment and medical applications.

Features

  • Up to 1200W output power
  • Universal input 85VAC to 264VAC
  • 40A maximum inrush current, cold start at 264VAC input
  • 250VAC input fuses provided in both line and neutral
  • >90% typical efficiency
  • <1W standby input power
  • 3000μF capacitive load
  • Meets Class B emissions levels
  • 7+ years of electrolytic capacitor life
  • -10°C to +70°C operating temperature range
  • Meets 4th edition / heavy industrial EMC
  • 3" x 10.8" x 1.6" dimensions
  • <100μA leakage current
  • ROHS and REACH compliant

Applications

  • IT equipment
  • Medical

Videos

Mechanical Drawing

Mechanical Drawing - Advanced Energy / SL Power NGB1200 Power Supplies
发布日期: 2025-02-07 | 更新日期: 2025-08-12