Advanced Thermal Solutions dualFLOW™/quadFLOW™ CPU Coolers for Servers
Advanced Thermal Solutions dualFLOW™/quadFLOW™ CPU Coolers for Servers are designed for 1U and 2U applications where space and airflow are restricted. These heat sinks have a Pulse Width Modulation-enabled blower with 10.8VDC to 13.2VDC operating voltage. A vapor chamber base option improves heat spreading when the heat source is small or not uniform while an optional standard backing plate accommodates the cooling of any high-powered device. ATS dualFLOW/quadFLOW CPU Coolers offer at least 20% improvement over comparable products on the market. These devices have a nickel-plated finish.Features
- Ideal for 1U and 2U applications where space and airflow are restricted
- QuadFLOW allows for air intake from all sides
- Offers at least 20% improvement over comparable products on the market
- Vapor chamber base option improves heat spreading when heat source is small or not uniform
- Hardware provides 92PSI (63kPa) when installed
- Designed for CPUs that fit the IntelTIA LGA2011 square and LGA2066 sockets (Socket R)
- Pulse Width Modulation-enabled blower
- 10.8VDC to 13.2VDC operating voltage
- Mechanical attachment is PEM, screws, and spring
- Provided with Diomedes T670 thermal grease
- Optional standard backing-plate to accommodate cooling of any high-powered device
Product Types
Videos
发布日期: 2019-08-23
| 更新日期: 2024-05-17