4832 基本/快动开关

结果: 1,098
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 触点形式 开关功能 致动器 电流额定值 电压额定值 AC 电压额定值 DC 工作力 端接类型 安装风格 IP 等级
Crouzet 基本/快动开关 Microswitch, Sub-subminiature, 83228 Series, 83228 I W2 无库存交货期 19 周
最低: 1
倍数: 1

83228 Subminiature SPDT ON - (OFF), OFF - (ON) Plunger 5 A 250 VAC 1.7 N Solder Pin PCB Mount IP40
Crouzet 83261022
Crouzet 基本/快动开关 V3d 16A SPDT HiFrce 1-4 QC Plain R 无库存
最低: 5,000
倍数: 5,000

V3D Lever 2 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 Microswitch, Sub-subminiature, V5S-8320 Series, 83200 X1

8320 Subminiature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 4 A 250 VAC 1.5 N Solder Pin PCB Mount IP67, IP69
Crouzet 基本/快动开关 PBX 4N IP67 SCREW + LVR+MTG PLATE

PBX Micro Switch DPST ON - (OFF), OFF - (ON) Roller Lever 6 A 250 VAC 250 VDC 4.5 N Screw Chassis Mount IP67
Crouzet 基本/快动开关 Microswitch, Miniature, V3DS-8329 Series, 83293 I W3

Miniature SPDT Plunger, Pin 5 A 250 VAC 2 N Quick Connect Chassis Mount IP67
Crouzet 基本/快动开关 PBX4N IP40 1/4"90DEG QC + LVR

PBX Micro Switch DPST ON - (OFF), OFF - (ON) Roller Lever 6 A 250 VAC 250 VDC 4.5 N Quick Connect Chassis Mount IP40

Crouzet 基本/快动开关 Photo LR (PNG)

Standard DPST ON - (OFF), OFF - (ON) Button 100 mA 250 VAC 250 VDC 4.5 N Screw Chassis Mount IP67
Crouzet 基本/快动开关 Microswitch, Miniature, V3DS-8329 Series, 83293 I F0

Miniature SPDT Plunger, Pin 5 A 250 VAC 2 N Wire Lead Chassis Mount IP67
Crouzet 基本/快动开关 PBX 4N IP40 1/4" QC

PBX Micro Switch DPST ON - (OFF), OFF - (ON) Button 6 A 250 VAC 250 VDC 4.5 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 PBX 4NIP40 SCREW + LVR + MTG PLAT

PBX Standard DPST ON - (OFF), OFF - (ON) Roller Lever 10 A 250 VAC 250 VDC 4.5 N Screw Chassis Mount IP40
Crouzet 基本/快动开关 16A SPDT LoForce SLDR PLAIN R:4
V3D Miniature SPDT ON - (OFF), OFF - (ON) Lever 25 A 250 VAC 24 VDC 1 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 V3D 0.1A NC HI-FRC SLDR PLNGR
V3D Miniature SPST-NC ON - (OFF), OFF - (ON) Plunger, Pin 50 mA 250 VAC 24 VDC 1 N Solder Lug Chassis Mount IP40
Crouzet 基本/快动开关 Microswitch, Miniature, V3DS-8329 Series, 83299 I W3

Miniature SPDT Plunger, Pin 3 A 250 VAC 1 N Quick Connect Chassis Mount IP67
Crouzet 基本/快动开关 Microswitch, Sub-subminiature, V5S-8320 Series, 83200 FD0

8320 Subminiature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 4 A 250 VAC 1.5 N Solder Pin PCB Mount IP67, IP69


Crouzet 基本/快动开关 SUBSW 0.5A THREADED BARREL

Subminiature SPDT ON - (OFF), OFF - (ON) Plunger 5 A 250 VAC 1.7 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 Microswitch, Miniature, V3DS-8329 Series, 83299 I F0

Miniature SPDT Plunger, Pin 3 A 250 VAC 1 N Wire Lead Chassis Mount IP67
Crouzet 基本/快动开关 PBX 4N IP40 SCREW + LVR

PBX Micro Switch DPST ON - (OFF), OFF - (ON) Roller Lever 6 A 250 VAC 250 VDC 4.5 N Screw Chassis Mount IP40
Crouzet 基本/快动开关 V3D 10.1A SPNO RAST5 PLAIN R:14.2MM
V3D Lever 0.5 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 PBX 6N IP67 SCREW

PBX Standard DPST ON - (OFF), OFF - (ON) Button 10 A 250 VAC 250 VDC 6.5 N Screw Chassis Mount IP67
Crouzet 基本/快动开关 V3D 21A SPNO 3/1 6 QC PLAIN R:60MM
V3D Lever 2 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 10.1A SPDT SLDR PLAIN R:25.4MM
V3D SPDT ON - (OFF), OFF - (ON) Lever 0.5 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 10.1A SPNO SLDR PLAIN R:14.2MM
V3D Lever 0.5 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 0.1A NO HI-FRC 3 16 QC PLAIN R:
V3D Lever 1 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 0.1A SPDT LO FRC 1 4 QC ROLR
V3D SPDT ON - (OFF), OFF - (ON) Roller Lever 0.25 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 SNSW 5A 1.5N SPNC SLDR ROLR R:18.5
V4D Chassis Mount