检测开关

结果: 775
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 操作方向 工作力 启动行程 电流额定值 电压额定值 DC 长度 宽度 高度 端接类型 封装
Honeywell 检测开关 Limit Switch Access Door Interlck



Panasonic 检测开关 SPSTESE11 HORIZ DETECTOR SWITCH

0.35 N 10 mA 5 VDC 7 mm 5 mm Solder Pin Reel, Cut Tape
Panasonic 检测开关 SPST-NO w/o boss Left Std lvr J-Ter

0.3 N 10 mA 5 VDC 1.2 mm 1.2 mm Reel, Cut Tape
Panasonic 检测开关 SPST-NO w/boss Right Std lvr J-Ter

0.3 N 10 mA 5 VDC 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
TE Connectivity / AMP 检测开关 JJP Detector Switch 10.6x10x6.0 TH HORZ

Horizontal 50 gf 1.8 mm 100 mA 5 VDC Snap In Tray
Omron Electronics 检测开关 SPST-NO, Left W/Boss

Right/Left 41 gf 1 mA 5 VDC SMD/SMT Reel, Cut Tape, MouseReel
Panasonic 检测开关 Detector Switch, ESE24, 2way type, SPDT
Horizontal 0.35 N 1.4 mm 10 mA 5 VDC 5 mm Gull Wing Lead Reel, Cut Tape
Panasonic 检测开关 SWITCH DETECTOR

0.35 N 10 mA 5 VDC 7 mm 5 mm Solder Pin
Panasonic 检测开关 SPST-NC w/boss Right Long lvr

Right 0.3 N 1.4 mm 10 mA 5 VDC 1.2 mm 1.2 mm
Panasonic 检测开关 Detector SwitchSPDT SMD

0.3 N 1.5 mm Solder Pin Reel, Cut Tape, MouseReel
Panasonic 检测开关 Switch Detector 09HL 3X3.5X0.9

Reel, Cut Tape
Nidec Components CL-DB-1CB-A2T
Nidec Components 检测开关 SPST, OFF-(ON) Detect switch, 1mA @ 5V DC Gull Wing SMD Terminals, T&R 1,000 pc packaging

0.34 N 1 mA 5 VDC 3.5 mm 2.8 mm 1.4 mm Gull Wing Lead Reel, Cut Tape, MouseReel
TE Connectivity / P&B 检测开关 JJG Detector Switch 5.7x4.0x2.0 GW HORZ

Horizontal 100 gf 100 mA 12 VDC SMD/SMT Reel, Cut Tape
TE Connectivity / AMP 检测开关 JJH Detector Switch 5.7x4.0x2.0 GW HORZ

Horizontal 150 gf 2 mm 10 mA 5 VDC SMD/SMT Reel, Cut Tape
E-Switch 检测开关 16A 125VAC 4.8mmtab On-On-(On) Wht/Wht
Horizontal 12.8 mm 16 A 31.6 mm 17 mm 18.1 mm Quick Connect Bulk
TE Connectivity / AMP 检测开关 JJG Detector Switch 5.7x4.0x2.0 JB HORZ

Horizontal 100 gf 100 mA 12 VDC SMD/SMT Reel, Cut Tape
TE Connectivity / Alcoswitch 检测开关 JJB Detector Switch 3.5x2.98x1.95GW VERT

Vertical 35 gf 1.05 mm 100 mA 5 VDC Gull Wing Lead Reel, Cut Tape
TE Connectivity / P&B 检测开关 JJH Detector Switch 5.7x4.0x2.0 GW HORZ

Horizontal 150 gf 2 mm 10 mA 5 VDC SMD/SMT Reel, Cut Tape
Alps Alpine 检测开关 0.1 Amp at 12 Volts 0.5 N

0.5 N 6.1 mm 100 mA 12 VDC Tray
Panasonic 检测开关 SPST-NO w/o boss Right Std lvr J-Ter

0.3 N 10 mA 5 VDC 1.2 mm 1.2 mm Reel, Cut Tape
Alps Alpine 检测开关 BI-DIR NO LUG 40.8gf

Vertical/Horizontal 0.4 N 2.2 mm 1 mA 5 VDC 3.5 mm 2.8 mm 1.5 mm Through Hole Reel, Cut Tape, MouseReel
Alps Alpine 检测开关 4.1mm HEIGHT 30gf

Vertical 0.3 N 3.8 mm 100 mA 12 VDC 3.4 mm 3 mm 3.8 mm SMD/SMT Reel, Cut Tape
Alps Alpine 检测开关 0.1 Amp at 30 Volts 0.35 N

0.35 N 100 mA 30 VDC Through Hole Bulk
Alps Alpine 检测开关 0.1 Amp at 30 Volts 0.3 N

0.3 N 4.3 mm 100 mA 30 VDC SMD/SMT Reel, Cut Tape
Alps Alpine 检测开关 1 mAmp at 5 Volts 0.35 N

0.35 N 1 mm 1 mA 5 VDC Through Hole Reel, Cut Tape