检测开关

结果: 775
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 操作方向 工作力 启动行程 电流额定值 电压额定值 DC 长度 宽度 高度 端接类型 封装
Omron Electronics 检测开关 SPST-NO, Right W/O Boss

Right/Left 41 gf 1 mA 5 VDC SMD/SMT Reel, Cut Tape, MouseReel
Panasonic 检测开关 SPST-NO w/o boss Right Std lvr J-Ter

0.3 N 10 mA 5 VDC 1.2 mm 1.2 mm Reel, Cut Tape
Alps Alpine 检测开关 BI-DIR NO LUG 40.8gf

Vertical/Horizontal 0.4 N 2.2 mm 1 mA 5 VDC 3.5 mm 2.8 mm 1.5 mm Through Hole Reel, Cut Tape, MouseReel
Diptronics 检测开关 Detector Sw SPST 50mA 16VDC

Vertical 160 gf 5.1 mm 1 mA 5 VDC Solder Terminal Bulk
Diptronics 检测开关 Detector Sw SPST 50mA 16VDC

Vertical 160 gf 5.1 mm 1 mA 5 VDC Through Hole Bulk
Alps Alpine 检测开关 0.3 Amp at 16 Volts 3 N

3 N 6.1 mm 300 mA 16 VDC Wire Lead Bulk


Diptronics 检测开关 Detector Sw DPDT 50mA 26VDC

200 gf 50 uA 5 VDC 15.4 mm 7.4 mm 12.2 mm Through Hole Tube
Alps Alpine 检测开关 0.1 Amp at 12 Volts 0.5 N

0.5 N 6.1 mm 100 mA 12 VDC Through Hole Tray
Alps Alpine 检测开关 Detection Switch with location lug

Bi-Directional 0.35 N 3.73 mm 1 mA Solder Lug Reel, Cut Tape
Alps Alpine 检测开关 VERTICAL 35.7gf

Horizontal 0.35 N 8.25 mm 100 mA 30 VDC 7.65 mm 3.5 mm 4.5 mm Through Hole Reel, Cut Tape
Alps Alpine 检测开关 0.1 Amp at 12 Volts 0.5 N

0.5 N 6.1 mm 100 mA 12 VDC Wire Lead Bulk
E-Switch 检测开关 16A 125VAC 4.8x0.8mm On-On Wht/Wht
Vertical 8.2 mm 16 A 39.8 mm 17 mm 21.7 mm Quick Connect Bulk
E-Switch 检测开关 16A 125VAC 6.3mmtab On-On-(On) Wht/Wht
Horizontal 12.8 mm 16 A 31.6 mm 17 mm 18.1 mm Quick Connect Bulk
Alps Alpine 检测开关 BI-DIR 71.4gf SCREW

Right/Left 0.7 N 100 mA 12 VDC 11 mm 12.4 mm 5.8 mm Snap In Bulk
Alps Alpine 检测开关 Connector Terminal Two-way Operation, 1-pole 2-positions

1.1 N 100 mA 16 VDC 15.4 mm 13.84 mm 5.3 mm Solder Terminal Bulk
Panasonic 检测开关 SPST-NC w/o boss Right Long lvr

Right 0.3 N 2.1 mm 10 mA 5 VDC 1.2 mm 1.2 mm Gull Wing Lead Reel, Cut Tape
TE Connectivity / Alcoswitch 检测开关 JJD Detector Switch 4.2x3.6x1.2 JB VERT

Vertical 35 gf 2.5 mm 1 mA 5 VDC SMD/SMT Reel, Cut Tape, MouseReel
TE Connectivity / AMP 检测开关 JJH Detector Switch 5.7x4.0x2.0 GW HORZ

Horizontal 150 gf 2 mm 10 mA 5 VDC SMD/SMT Reel, Cut Tape
TE Connectivity / P&B 检测开关 JJK Detector Switch 6.3x3.0x8.0 GW VERT

Vertical 100 gf 100 mA 30 VDC Gull Wing Lead Tube
C&K 检测开关 SWITCH FDSE002R

Right 35 gf 3.14 mm 1 mA SMD/SMT Reel, Cut Tape
C&K 检测开关 Switch HDP001 SMT R/A Detect-Left

Solder Pin Reel, Cut Tape
C&K 检测开关 Switch HDP001 SMT R/A Detect-Right

Solder Pin Reel, Cut Tape
C&K 检测开关 Micro Mini SMT Detect-HDT Ser

Vertical/Horizontal 35 gf 1.05 mm 1 mA 5 VDC Solder Terminal Reel, Cut Tape, MouseReel
C&K 检测开关 SW R/A LEFT BND SPDT SNAP/DETECT

Vertical/Horizontal 65 g 7.7 mm 300 mA 6 VDC Through Hole Bulk
C&K 检测开关 SPDT 65g OF 0.3A @ 6 VDC

Vertical 65 gf 300 mA 6 VDC SMD/SMT Reel, Cut Tape, MouseReel