多协议开发工具

结果: 432
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 频率 工具用于评估 工作电源电压 接口类型 最小工作温度 最大工作温度 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4
AcSiP 多协议开发工具 EK-AI7931LD BOARD With Antenna

Evaluation Boards AI7931LD ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART Bluetooth 5.0 802.11 a/b/g/n/ac/ax
Seeed Studio 102010611
Seeed Studio 多协议开发工具
Development Kits 862 MHz to 930 MHz 4.2 V, 5 V - 40 C + 65 C Bluetooth 5.0


Adafruit 多协议开发工具 Adafruit ESP32-S2 Feather - 4 MB Flash + 2 MB PSRAM - STEMMA QT / Qwiic

Silicon Labs 多协议开发工具 SiWx917 Wi-Fi 6 and Bluetooth LE SoC 8 MB Flash Radio Board

Add-On Boards 2.4 GHz SIWG917M111MGT - 40 C + 85 C Bluetooth 5.4 802.11 b/g/n/ax
Telit Cinterion 3990150758
Telit Cinterion 多协议开发工具 WE310K6-P EVK for WE310K6 LGA module
Evaluation Boards WE310K6-P WiFi 6
Espressif Systems 多协议开发工具 ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems 多协议开发工具 ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor

Development Boards ESP32-C3 I2C, SPI, UART Bluetooth
u-blox 多协议开发工具 Mini eval. kit NORA-B126

Development Kits 2.4 GHz NORA-B126 BLE 5.2 802.15.4
Seeed Studio 多协议开发工具 Wio Tracker 1110 Dev Board for Meshtastic
Development Boards nRF52840 5 V - 40 C + 85 C Bluetooth
Mikroe 多协议开发工具 Ai-WB2-12F Click

Add-On Boards 2.4 GHz to 2.4835 GHz Ai-WB2-12F 3.3 V UART, USB
Murata Electronics 多协议开发工具 Evaluatio kit for type 2DT module

Evaluation Kits LBAA0XV2DT-158
Espressif Systems 多协议开发工具 ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper

Development Boards ESP32-C3-MINI-1
Digi 多协议开发工具 Digi XBee Hive Gateway Development Kit - Digi XBee 3 2.4 GHz Non-PRO (TH), LTE Cat 1, dual-band Wi-Fi

Development Kits Ethernet
Nordic Semiconductor 多协议开发工具 Prototyping platform and design example for battery-powered trackers and edge AI applications, with dual antennas for improved robustness in Bluetooth Channel Sounding.
Evaluation Boards nrf54L15
CEL 多协议开发工具 CMP9612 programming/eval board

Evaluation Boards 2.4 GHz, 5 GHz CMP9612 SPI, UART Bluetooth
Ezurio 多协议开发工具 Development Kit, Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin

Development Kits 453-00396C, 453-00396R Bluetooth LE WiFi 6, 802.11 a/b/g/n/ac/ax
Ezurio 多协议开发工具 Development Kit, Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin (Infineon ARM Cortex 33 Airoc CYW55912)
Development Kits 453-00400C, 453-00400R Bluetooth LE WiFi 6, 802.11 a/b/g/n/ac/ax
Espressif Systems 多协议开发工具 ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Texas Instruments 多协议开发工具 CC35xxE LaunchPad de velopment kit for S

Development Kits CC3551E Bluetooth WiFi
Mikroe 多协议开发工具
Add-On Boards RAK11720-8-SM-NI 3.3 V I2C, SPI, UART Bluetooth
Quectel 多协议开发工具 FC41D Evaluation Kit

Quectel 多协议开发工具

Development Boards 2.4 GHz, 5 GHz FC64EAAM Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel 多协议开发工具

Development Boards 2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART - 30 C + 75 C Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel 多协议开发工具
Quectel 多协议开发工具