92 蜂窝模块

结果: 708
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Quectel 蜂窝模块 Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency)

21 dBm I2C, GPIO, PCM, UART, USB 2.6 V 4.8 V 228 mA - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1, LTE Cat NB2 Reel, Cut Tape
Telit Cinterion 蜂窝模块
- 40 C + 85 C 52 mm x 30 mm x 2.25 mm
Quectel EG915QNALC-N03-TA0AA
Quectel 蜂窝模块

Telit Cinterion 蜂窝模块 LE910C1-NFD miniPCIe V3 25.21.463
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion 蜂窝模块

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Telit Cinterion 蜂窝模块
I2C, SPI, UART 3.4 V 4.2 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE
Telit Cinterion 蜂窝模块 LE910C4-WWX miniPCIe 25.30.503 SIMH
LE910C4-WWX UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C U.FL 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion 蜂窝模块 LE910Q1-WW 52.00.101
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm Cellular, LTE Tray
Telit Cinterion 蜂窝模块

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Telit Cinterion 蜂窝模块

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Telit Cinterion 蜂窝模块 MV32-W-A
USB - 40 C + 85 C MHF 30 mm x 42 mm x 2.6 mm LTE, 5G Tray
Soracom 蜂窝模块 iSIM 1k Reel based on Murata Type 1SC Module

Reel

Quectel 蜂窝模块 Cat NB2 only, Super Low Power Consumption, Global Certification

23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel, Cut Tape
Quectel EC200AEUAB-D10-TA0AA
Quectel 蜂窝模块

Airgain 蜂窝模块 AC-Fleet 5G Gateway Go-Kit Pro with CY-AF5G-B-NAT in Nanuk case, up to 15hr battery runtime
0 C + 32 C 363 mm x 282 mm x 120 mm LTE
HMS Networks 蜂窝模块 Anybus Wireless Bolt LTE 4G LTE(Color: White, "Sunbolt")

Anybus Wireless Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk
Axiomtek 蜂窝模块 LTE EIO118-EAU FMC M1R 1616 M2X3
Axiomtek 蜂窝模块 LTE EIO118-EAU FMC M1R 3030 M2X3
Axiomtek 蜂窝模块 LTE EIO118-EAU FMC M1R 2030 M2X3
Axiomtek 蜂窝模块 LTE EIO118-EAU FMC M1R M1S 30X3 M2X3
Axiomtek 蜂窝模块 LTE EIO118-EAU FMC M1R M1S 30X220 M2X3
Axiomtek 蜂窝模块 LTE EIO118-JP05 FMC M1R 3030 M2X3
Axiomtek 蜂窝模块 LTE EIO118-JP FMC M1R 1016 M2X3
Axiomtek 蜂窝模块 LTE EIO118-JP FMC M1R 2030 M2X3
Axiomtek 蜂窝模块 LTE EIO118-JP05 FMC M1R M1S 30X220 M2X3