THE BEST SOLUTION 蜂窝模块

结果: 735
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Sierra Wireless 蜂窝模块 LTE-M and NB-IoT Module for Industrial IoT Global LPWA 2G fallback 255库存量
最低: 1
倍数: 1

HL78 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz GPIO, UART, USB - 40 C + 85 C 15 mm x 18 mm x 2.4 mm 4G Reel, Cut Tape
Telit Cinterion 蜂窝模块 LE910C4-WWX miniPCIe 25.30.503 5库存量
最低: 1
倍数: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Quectel 蜂窝模块 5G mmWave, Global, M.2 format, LTB: 30/08/2024, alternative PN: RM530NGLAA-M20-SGASA 57库存量
最低: 1
倍数: 1
23 dBm, 26 dBm UART, USB, PCIE, SIM 3.135 V 4.4 V - 30 C + 70 C 30 mm x 52 mm x 2.3 mm 5G, LTE, UMTS Reel, Cut Tape
Quectel 蜂窝模块 Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, EMEA only 104库存量
最低: 1
倍数: 1

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 Reel, Cut Tape
Quectel 蜂窝模块 32库存量
最低: 1
倍数: 1
USB, PCM, SDIO, UART, ADC, SPI, I2C 3.4 V 4.5 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm LTE, Cat-M1,GSM, GPRS Reel, Cut Tape
Quectel 蜂窝模块 Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, EMEA only 2库存量
最低: 1
倍数: 1

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel 蜂窝模块 CAT 1 10库存量
最低: 1
倍数: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Kontron 蜂窝模块 5G M.2 Broadband Modem Card

200 MHz USB - 40 C + 85 C 52 mm x 30 mm x 2.3 mm Cellular Bulk
Astrocast 蜂窝模块 Industrial satellite communication device, ready to install and connect to the Astrocast network

Astronode 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 20 dBm RS-232, UART 3.14 V, 4.5 V 3.47 V, 5.5 V 76 mA 48 mA - 20 C + 70 C 70 mm x 65 mm Bulk
Analog Devices / Maxim Integrated 蜂窝模块 225MHz to 3800MHz RF Power Amplifier Lin

SC1905 698 MHz to 3.8 GHz SPI 1.75 V, 3.1 V 1.95 V, 3.5 V - 40 C + 105 C 9 mm x 9 mm Tray
M5Stack M119
M5Stack 蜂窝模块 IoT Base with CAT-M Module (SIM7080G)

21 dBm GPIO, I2C, Rs-485, UART 12 V 12 V SMA 80 mm x 54 mm x 33 mm LTE Cat-M
ArduSimple 蜂窝模块 4G NTRIP Master - Option: Europe

RTK Engineering - 40 C + 85 C
Quectel RG650VEU01AA-G93-TA0AA
Quectel 蜂窝模块

ArduSimple 蜂窝模块 4G NTRIP Master - Option: North America

RTK Engineering - 40 C + 85 C
Quectel 蜂窝模块 CAT 1

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Telit Cinterion 3990252368
Telit Cinterion 蜂窝模块 LE910R1-EAG INTERFACE TLB
Telit Cinterion 3990252369
Telit Cinterion 蜂窝模块 LE910R1-EA INTERFACE TLB
Digi 蜂窝模块 Accelerated 6300-CX EMEA
ASB-1002 Ethernet 100 V, 15 V 240 V, 15 V 0 C + 40 C 109 mm x 109 mm x 25 mm LTE
Telit Cinterion 3990252262
Telit Cinterion 蜂窝模块 LE910R1-EU INTERFACE TLB
Digi 蜂窝模块 Digi 360 Cellular Solution Package for Digi EX12 (1 year) - LTE, Cat 4, US/CAN, RS-232, 1 Serial Port, Dual Ethernet. Includes: PSU, PoE injector, mounting accessories, ethernet cables, and antennas.

EX12 Ethernet, Serial 18 V 18 V 0 C + 40 C 127 mm x 127 mm x 25 mm LTE
Quectel 蜂窝模块 Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency)

21 dBm I2C, GPIO, PCM, UART, USB 2.6 V 4.8 V 228 mA - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1, LTE Cat NB2 Reel, Cut Tape
Quectel EG915QNALC-N03-TA0AA
Quectel 蜂窝模块

Telit Cinterion 蜂窝模块
- 40 C + 85 C 52 mm x 30 mm x 2.25 mm
Telit Cinterion 蜂窝模块 LE910C1-NFD miniPCIe V3 25.21.463
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion 蜂窝模块
I2C, SPI, UART 3.4 V 4.2 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE