GNSS/GPS模块

 GNSS/GPS模块
GPS模块(GPS Module),应有尽有。Mouser Electronics(贸泽电子)是众多GPS模块原厂的授权分销商,提供多家业界顶尖制造商的GPS模块,包括Antenova、Fastrax、Linx、Maestro Wireless、Wi2Wi等多家知名厂商。想了解更多GPS模块产品,请浏览下列产品分类。
结果: 315
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 通道数量 首次固定时间—冷启动 获取敏感性 水平位置精确度 电源电压-最小 电源电压-最大 工作电源电流 接口类型 最大工作温度 协议 - GPS、GLONASS 资格 封装
HUBER+SUHNER GNSS/GPS模块 GPSoF Amp Expansion Module 32
GPS
HUBER+SUHNER GNSS/GPS模块 Expansion module, FO splitter, L1, 1RU, 1 FO IN, 8 FO OUT

HUBER+SUHNER GNSS/GPS模块 Expansion module, Receiver, L1, 1RU, 16 RF OUT, 1 FO IN, 2 FO OUT

HUBER+SUHNER GNSS/GPS模块 GPSoF32 (RX)
GPS
Movella / Xsens GNSS/GPS模块 GNSS/GPS模块 RTK GNSS/INS Module

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Tray
Movella / Xsens GNSS/GPS模块 GNSS/GPS模块 RTK GNSS/INS Module

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Reel
Lantronix GNSS/GPS模块 FOX3-M1-FB - WW - 4G CATM1/NB1 BANDS 2, 3, 4, 5, 8, 12, 13, 20 -2G FB - GNSS - ACCELEROMETER, INT & EXT ANT - MINI SIM - 2 X RS232 - 3 I/O - I2C - RTC - 1 WIRE - MINI USB - AVL SOFTWARE BAT-01 1000 MAH LI-ION BACKUP

FOX 3 Bulk
Lantronix GNSS/GPS模块 TRACKER FOX3-4G-M1-FB-WW-4G CATM1/NB1 BANDS 2, 3, 4, 5, 8, 12, 13, 20-2G FB-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS485-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTER

FOX 3 Bulk
Lantronix GNSS/GPS模块 FOX3-4G-EU-M1-RAM (CT) FOX3-4G-EU-M1 standard product based on CORTEX with following changes/additional features: Fixed firmware version (avl_3.2.0_rc39.frp)

FOX 3 Bulk
Lantronix GNSS/GPS模块 FOX3-4G-EU-HARTMANN FOX3-4G-EU-C4 standard product with following changes: Special firmware version (3.1.5_rc15), Customer configuration flashed ( RCCS - Hartmann_config15_30718.conf)

FOX 3 Bulk
Telit Cinterion GNSS/GPS模块

28 s 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
Telit Cinterion GNSS/GPS模块

28 s 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
Telit Cinterion GNSS/GPS模块

29 s - 147 dB 1.5 m 1.75 V 1.85 V I2C, SPI, UART + 85 C GNSS Reel
Advantech GNSS/GPS模块 Rugged Asset Management Device with IP67, -40C to 80C Operation, and 5-Year Battery Life

64 MHz, 128 MHz SPI + 80 C GPS, GLONASS, Galileo
Fluke FLUKE-174X GPS-REC
Fluke GNSS/GPS模块 GPS RECEIVER W/ ANTENNA
GPS
Taoglas EG.10A
Taoglas GNSS/GPS模块 EDGE Connect Standalone GPS Expansion Kit
Telit Cinterion GNSS/GPS模块
Reel
Telit Cinterion GNSS/GPS模块 SL871-GPS,GLONASS,GALILEO ,QZS
35 s - 145 dBm 2.5 m 2.8 V 4.3 V PPS, UART + 85 C GPS, GLONASS, Galileo Reel
HUBER+SUHNER P-GNSSPoF16-RxE-02
HUBER+SUHNER GNSS/GPS模块

16 Channel 100 VAC 240 VAC Ethernet, RS-232/485, USB + 55 C GNSS
HUBER+SUHNER P-GNSSPoF16-RxE-01
HUBER+SUHNER GNSS/GPS模块 Power over fiber, 1RU, L1, L5, 16 RF OUT, 1 FO OUT, Monitoring, AC

16 Channel 100 VAC 240 VAC Ethernet, RS-232/485, USB + 55 C GNSS
HUBER+SUHNER Direct GPSoF - MAC8-1 (RX)
HUBER+SUHNER GNSS/GPS模块 Direct GPSoF - MAC8-1 (RX)
GPS
HUBER+SUHNER D-GNSSoF4-1R-L12
HUBER+SUHNER GNSS/GPS模块 Expansion module, Receiver, L1, L2, DIN Rail, 4 RF OUT, 1 FO IN

1.5 GHz
STMicroelectronics Teseo-LIV4FM
STMicroelectronics GNSS/GPS模块 Tiny dual-band GNSS measurement engine module

Tray
Lantronix A5100A-B02
Lantronix GNSS/GPS模块 GNSS A5100A-B02 - SiRFstarV-based 52-channel GNSS receiver, CSRG0530B02, 16Mbit flash

Lantronix F31H00FB33
Lantronix GNSS/GPS模块 FOX3-2G - WORLDWIDE - 2G BANDS 5/8/3/2 - GNSS - ACCELEROMETER, INT & EXT ANT - MINI SIM - 2 X RS232 - 3 I/O - I2C - RTC - 1 WIRE - MINI USB - AVL SOFTWARE, STANDARD FOX3-2G WITH AKKU-B1- 1000 MA, CA68 AND PREMIUM FEATURE CAN-INTERFACE

Bulk