GNSS/GPS模块

 GNSS/GPS模块
GPS模块(GPS Module),应有尽有。Mouser Electronics(贸泽电子)是众多GPS模块原厂的授权分销商,提供多家业界顶尖制造商的GPS模块,包括Antenova、Fastrax、Linx、Maestro Wireless、Wi2Wi等多家知名厂商。想了解更多GPS模块产品,请浏览下列产品分类。
结果: 315
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 通道数量 首次固定时间—冷启动 获取敏感性 水平位置精确度 电源电压-最小 电源电压-最大 工作电源电流 接口类型 最大工作温度 协议 - GPS、GLONASS 资格 封装
Quectel GNSS/GPS模块 Single band, 4 GNSS, low power, 3V, w/ LNA (Airoha 3352)

Reel, Cut Tape
u-blox GNSS/GPS模块 M10 Series GNSS LCC module, firmware in ROM, LNA, SAW filter, oscillator

400 kHz 28 s 1.5 m 1.75 V 5.5 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS/GPS模块 M10N LCC GNSS module, upgradeable FW in flash memory, LNA, SAW filter, TCXO

28 s 3 m 1.75 V 5.5 V UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS/GPS模块 M10N LCC GNSS module, upgradeable FW in flash memory, LNA, 2x SAW filter, TCXO

28 s 3 m 1.75 V 5.5 V UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS/GPS模块

28 s - 148 dBm 1.5 m 2.8 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
DFRobot GNSS/GPS模块 The LoRa-Based GNSS-RTK High Precision Positioning Kit (EU Version) is a complete, out-of-the-box solution designed to deliver centimeter-level positioning accuracy. By leveraging Real-Time Kinematic (RTK) technology, the system utilizes a stationary

915 MHz - 147 dBm 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
DFRobot GNSS/GPS模块 The LoRa-Based GNSS-RTK High Precision Positioning Kit (US) is a comprehensive, dual-module system engineered to deliver centimeter-level location accuracy. It operates on the principle of Real-Time Kinematics (RTK), which involves a stationary base

915 MHz - 147 dBm 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
DFRobot GNSS/GPS模块 The GNSS-RTK High Precision Positioning Kit (4G Version) is an advanced navigation solution engineered to deliver 5cm + 1ppm centimeter-level accuracy over a wide 15-20km operational range. It operates on the principle of Network RTK (Real-Time Kinem

- 145 dBm 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
Quectel GNSS/GPS模块 Single band, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)

Reel, Cut Tape
Quectel GNSS/GPS模块 Single band, 4 GNSS, w/ LNA (Airoha 3352)

Reel, Cut Tape, MouseReel
u-blox GNSS/GPS模块 F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm
LEA-F9T 400 kHz 25 s 1.5 m 2.7 V 3.6 V 100 mA I2C, SPI, UART, USB + 105 C GPS, GNSS Reel
u-blox GNSS/GPS模块 F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm
LEA-F9T 400 kHz 25 s 1.5 m 2.7 V 3.6 V 100 mA I2C, SPI, UART, USB + 105 C GPS, GNSS Reel
STMicroelectronics GNSS/GPS模块 Automotive GNSS dead reckoning module with 6-axis IMU

1.57542 GHz, 1.561098 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Reel
STMicroelectronics GNSS/GPS模块 Industrial GNSS dead reckoning module with 6-axis IMU

1.57542 GHz, 1.561098 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Lantronix GNSS/GPS模块 FOX3-4G-C1-EU - EUROPE - 4G CAT1 20, 3, 7 - 2G FB BAND 8, 3 - GNSS - ACCELEROMETER, INT & EXT ANT - MINI SIM - 2 X RS232 - 3 I/O - I2C - RTC - 1 WIRE - MINI USB - AVL SOFTWARE

FOX 3 Bulk
Telit Cinterion GNSS/GPS模块 SE868K5-D MODULE V15-1.2.0 N115
28 s - 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS/GPS模块 SE868K5-SF MODULE V15-1.2.0 N115
30 s - 146 dBm 1.5 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS/GPS模块 SE868SY-D MODULE FW1.3.0-N115 L1+L5
21 S - 147 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Telit Cinterion GNSS/GPS模块 SE868SY-SF FW V50-1.3.0-N115 L1-ONLY
29 s - 146 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Advantech GNSS/GPS模块 LCC solder down type,GNSS module,U-blox

Maxtena GNSS/GPS模块 IRIDIUM 9603 based SBD Controller/ daughter board with GPS, PCB version

48 Channel 7 V 28 V 600 mA Serial + 70 C GPS Bulk
u-blox GNSS/GPS模块 High precision module designed for heading applications
ACEINNA GNSS/GPS模块 Automotive - ASIL-B GNSS / RTK / INS System. Single Antenna Dual Freq with triple reducndant IMU CAN

40 s - 140 dBm 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
HUBER+SUHNER GNSS/GPS模块 Transmitter, L1, L2, Outdoor box IP66, 1 RF IN, 1 FO OUT, AC

HUBER+SUHNER GNSS/GPS模块 Transmitter, L1, L2, Outdoor box IP66, 1 RF IN, 1 FO OUT, DC