+ 85 C Reel 多协议模块

结果: 289
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 封装
Quectel 多协议模块 Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Latin A, Australia, NZ 无库存交货期 24 周
最低: 1
倍数: 1
: 250

2.4 GHz to 2.5 GHz, 5.15 GHz to 7.15 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel 多协议模块 Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA, Southeast Asia 无库存交货期 14 周
最低: 250
倍数: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C External 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel 多协议模块 Wi-Fi 5 & Bluetooth 5.0, dual band 2.4/5GHz, 1x1 antenna, -40C to +85 C, LCC package 无库存
最低: 500
倍数: 500
: 500

2.4 GHz, 5 GHz - 40 C + 85 C Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Quectel FG50VAATA
Quectel 多协议模块 无库存交货期 5 周
最低: 1
倍数: 1

2.4 GHz, 5 GHz - 40 C + 85 C Bluetooth 802.11 ax Reel
Quectel 多协议模块 Wifi Modules 无库存
最低: 250
倍数: 250
: 250

2.4 GHz 17.5 dBm SDIO, UART 3.3 V 3.3 V - 40 C + 85 C 16.6 mm x 13 mm x 2.1 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Quectel 多协议模块 无库存
最低: 1
倍数: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, Bluetooth PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.3 mm Bluetooth 3.0 GSM/GPRS Reel
Ezurio 多协议模块 Module, Sona TI351, 1216, MHF4L, Tape and Reel

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Reel, Cut Tape
Murata Electronics 多协议模块 Type 2FP is NXP RW610 based Hostless dual band Wi-Fi 6 + BLE 5.4 Module
260 MHz 12 dBm 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.55 mm Bluetooth WiFi Reel, Cut Tape
Fanstel 多协议模块 Mini nRF52811 BLE 5.4 module, 192KB flash,24KB RAM, high performance PCB antenna, approtect

BM833 2.4 GHz I2S 1.7 V 3.6 V - 40 C + 85 C 10.2 mm x 20.6 mm x 1.9 mm Reel, Cut Tape
Quectel 多协议模块 2.4 GHz + 5 GHz + 6 GHz,Triple-band Wi-Fi 7, BT6.0 dual-mode
2.4 GHz, 5 GHz, 6 GHz 3 V 3.6 V - 30 C + 85 C 15 mm × 13 mm × 1.8 mm Bluetooth WiFi Reel, Cut Tape
Quectel 多协议模块 cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, 2MB flash
2.4 GHz UART 3 V 3.6 V - 40 C + 85 C PCB 20 mm x 18 mm x 2.6 mm BLE 5.2 802.11 b/g/n Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6 (2.4GHz/5GHz), ?IEEE 802.11a/b/g/n/ac/ax, BLE 5.4, Thread 802.15.4, Antenna 1 1 (1T1R), 2 antennas, Wi-Fi application: SDIO 3.0, -40C +85C
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 23 mm x 14 mm x 2.2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel 多协议模块 NXP platform, SDIO Interface
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C 12 mm x 12 mm x 2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 25.5 mm x 18 mm x 3.16 mm Reel, Cut Tape
Telink 多协议模块 Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this

ML7 2.4 GHz to 2.483 GHz 8.5 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 85 C 35.29 mm x 18 mm x 2.6 mm Reel
Ezurio 多协议模块 Module, Sona NX611, 1 x RF Trace, MIMO, SIP, Tape and Reel
Sona NX611 2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz SDIO, UART - 40 C + 85 C Trace Pin Bluetooth 5.4, Bluetooth LE WiFi 6 Reel
Ezurio 多协议模块 Module, Sona MT320, MIMO, M.2 1420, MHF4,Tape and Reel
2.4 GHz, 5 GHz - 40 C + 85 C 20 mm x 14 mm Reel
Ezurio 多协议模块 Module, Sona MT320, MIMO, M.2 1420, MHF4, Tape and Reel
2.4 GHz, 5 GHz - 40 C + 85 C 20 mm x 14 mm Reel
Ezurio 多协议模块 Module, Veda SL917, 4MB Flash, NCP, Trace Pad, Cut Tape
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel
Ezurio 多协议模块 Module, Veda SL917, 8MB Flash, SoC, Trace Pad, Cut Tape
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel
Ezurio 多协议模块 Module, Veda SL917, 4MB Flash, NCP, Integrated Antenna, Cut Tape
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel
Ezurio 多协议模块 Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna, Cut Tape
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel
Ezurio 多协议模块 Module, Vela IF310, Integrated Antenna, Tape and Reel
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Reel
Ezurio 多协议模块 Module, Vela IF310, MHF4, Tape and Reel
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Reel
Ezurio 多协议模块 Module, Vela IF310, Trace Pin, Tape and Reel
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Reel