+ 85 C WiFi模块 - 802.11

结果: 180
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 支持协议 频率 数据速率 接口类型 电源电压-最小 电源电压-最大 输出功率 传输供电电流 接收供电电流 最小工作温度 最大工作温度 资格 封装
Digi WiFi模块 - 802.11 Xbee Wi-Fi (S6B) RPSMA Ant Thru-Hole 24库存量
600在途量
最低: 1
倍数: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C

Espressif Systems WiFi模块 - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, PCB antenna 205库存量
最低: 1
倍数: 1
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel, Cut Tape

Espressif Systems WiFi模块 - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, U.FL antenna connector 232库存量
最低: 1
倍数: 1
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel, Cut Tape
RF Solutions WiFi模块 - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART UFL SMT 204库存量
最低: 1
倍数: 1

802.11 b/g/n 2.4 GHz to 2.5 GHz GPIO, I2C, I2S, SPI, UART 3 V 3.6 V 20 dBm - 40 C + 85 C
RF Solutions WiFi模块 - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART int Ant 92库存量
最低: 1
倍数: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 16 dBm 71 mA - 20 C + 85 C


SparkFun WiFi模块 - 802.11 The SparkFun ESP32-S2 WROOM Thing Plus is a highly-integrated Feather form-factor development board equipped with a 2.4 GHz WiFi System-on-Chip (SoC) from Espressif. The ESP32-S2 WROOM module addresses the security flaws in the original ESP8266 and 13库存量
5预期 2026/9/23
最低: 1
倍数: 1
802.11 b/g/n 2.4 GHz 150 Mb/s I2C, I2S, SPI, UART, USB Type-C 3 V 3.6 V 15 dBm, 19.5 dBm 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C
SparkFun WiFi模块 - 802.11 SparkFun Qwiic WiFi Shield - DA16200 17库存量
最低: 1
倍数: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C
Espressif Systems WiFi模块 - 802.11 SMD module, ESP32-S2 ECO1, 4 MB SPI flash, IPEX connector
3,247预期 2026/8/11
最低: 1
倍数: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Microchip Technology WiFi模块 - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module
1,007在途量
最低: 1
倍数: 1

WILC1000 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module uFL
880预期 2026/6/8
最低: 1
倍数: 1

ATWILC1000 802.11 b/g/n 2.4 GHz 13 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Tray


Microchip Technology WiFi模块 - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.7.6
144预期 2026/7/24
最低: 1
倍数: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray


Microchip Technology WiFi模块 - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, PCB ant
1,720预期 2026/10/26
最低: 1
倍数: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 54-pad Wi-Fi SoC module, 2MB Flash, 640KB RAM, PCB ant
1,390预期 2026/7/13
最低: 1
倍数: 1

802.11 b/g/n 2.4 GHz 22 Mb/s, 28 Mb/s CAN 2.0 A/B, CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG 3 V 3.6 V 20.5 dBm 287 mA 88 mA - 20 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module T&R
990预期 2026/6/17
最低: 1
倍数: 1
: 500

WILC1000 802.11 b/g/n 2.4 GHz 12 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi模块 - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp
105预期 2026/7/24
最低: 1
倍数: 1

RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 18 dBm 210 mA 40 mA - 30 C + 85 C Tray
Espressif Systems WiFi模块 - 802.11 SMD module, ESP32-S2 ECO1, 4 MB SPI flash, PCB antenna
4,505在途量
最低: 1
倍数: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Espressif Systems WiFi模块 - 802.11 SMD module, ESP32-S2R2 ECO1 with 2 MB PSRAM inside, 4 MB SPI flash, PCB antenna
4,550在途量
最低: 1
倍数: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
u-blox WiFi模块 - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress
1,000预期 2026/8/27
最低: 1
倍数: 1
: 500

NINA-W13 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72 Mb/s GPIO, SPI, UART 3 V 3.6 V 18 dBm 120 mA, 170 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi模块 - 802.11 28-pad Wi-Fi RN module, PCB ant
216预期 2026/7/24
最低: 1
倍数: 1

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
DFRobot WiFi模块 - 802.11 ESP32-S2-WROVER Wi-Fi Module (PCB Antenna)
25在途量
最低: 1
倍数: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C
Silex Technology WiFi模块 - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN
132在途量
最低: 1
倍数: 1

SX-PCEAX-AP 802.11 a/b/g/n/ac/ax 2.4 GHz, 5 GHz PCIe - 40 C + 85 C Bulk
Silicon Labs WiFi模块 - 802.11 WGM160P022KGA Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and built-in antenna
100预期 2027/11/8
最低: 1
倍数: 1

802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape
Silex Technology WiFi模块 - 802.11 [Sample Pack] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. his is ideal for low quantity purch
20在途量
最低: 1
倍数: 1

SX-PCEBE-AP 2.4 GHz, 5 GHz - 40 C + 85 C

Murata Electronics WiFi模块 - 802.11 Type 1GC Shielded ultra-small 802.11a/b/g/n/ac
1,000预期 2026/10/2
最低: 1
倍数: 1
: 1,000

1GC 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Ethernet, GPIO, I2C, SPI, UART, USB 3.13 V 4.8 V 12 dBm, 13 dBm, 17 dBm 310 mA, 320 mA, 330 mA, 380 mA 100 mA - 30 C + 85 C AWS Reel, Cut Tape
Adafruit WiFi模块 - 802.11 ESP32-S2-WROVER Module - 4 MB flash and 2 MB PSRAM

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s, 150 Mb/s I2C, I2S, GPIO, PWM, SPI, UART 3 V 3.6 V 15 dBm, 18 dBm, 19.5 dBm 120 mA, 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C