WiFi模块 - 802.11

 WiFi模块 - 802.11
WiFi模块(802.11),应有尽有。Mouser Electronics(贸泽电子)是众多WiFi模块(802.11)原厂的授权分销商,提供多家业界顶尖制造商的WiFi模块(802.11),包括Digi、Lantronix、Quatech、Redpine、RFM、Silex、Taiyo Yuden等多家知名厂商。想了解更多WiFi模块(802.11)产品,请浏览下列产品分类。
结果: 442
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 支持协议 频率 数据速率 接口类型 电源电压-最小 电源电压-最大 输出功率 传输供电电流 接收供电电流 最小工作温度 最大工作温度 资格 封装
Phoenix Contact WiFi模块 - 802.11 FL WLAN 1121

WLAN 2.4 GHz to 5 GHz Ethernet 9 V 32 V - 30 C + 60 C Bulk
Phoenix Contact WiFi模块 - 802.11 FL WLAN 1021

WLAN 2.4 GHz to 5 GHz Ethernet 9 V 32 V - 30 C + 60 C Bulk
Microchip Technology WiFi模块 - 802.11 Wi-Fi Link Controller SoC, 802.11 b/g/n
802.11 b/g/n 2.4 GHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 28-pad Wi-Fi network controller module, PCB ant

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
ProSoft Technology WiFi模块 - 802.11 802.11abgn Weatherproof IP67

802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C

Weintek WiFi模块 - 802.11 Wifi Module for use with the cMT2108X2 and cMT3102X

cMT X 802.11 b/g/n WiFi 5 VDC 0 C + 55 C Bulk


DFRobot WiFi模块 - 802.11 Gravity: WiFi IoT Module

802.11 b/g/n 2.4 GHz I2C, UART 3.3 V 5.5 V
Silex Technology WiFi模块 - 802.11 802.11ax Wi-Fi 6 Access Point 2x2 Industrial access point - US Model

802.11 a/b/g/n/ac/ax 5 GHz 26 dBm - 20 C + 55 C Bulk
Quectel WiFi模块 - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 21 dBm (Morse Micro MM6108), US version only, 30 ? to +85 ?

802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Olimex Ltd. MOD-WIFI-RTL8188ETV
Olimex Ltd. WiFi模块 - 802.11
Intel AX210.NGWGI.NVK
Intel WiFi模块 - 802.11 Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Industrial Extended temp

802.11 ax 2.4 GHz, 5 GHz, 6 GHz 2.4 Gb/s PCIe, USB 0 C + 80 C
Fanstel WiFi模块 - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 chip antennas

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel, Cut Tape
Seeed Studio WiFi模块 - 802.11 WiFi Serial Transceiver Module w& ESP8266 - 1MB Flash

802.11 b/g/n 2.4 GHz 72.2 Mb/s GPIO, SDIO, SPI, UART 2.5 V 3.6 V 19.5 dBm - 40 C + 125 C
Intel BE211.NGWG.NVX S
Intel WiFi模块 - 802.11 Intel Killer Wi-Fi 7 BE1775 i, 2230, DCT2 2x2 BE+BT, No vPro

Quectel WiFi模块 - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 13 dBm (Morse Micro MM6108), limited Tx pwr to comply with EU, 30 ? to +85 ?

802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Adafruit WiFi模块 - 802.11 ESP32-S2-WROVER-I Module with uFL - 4 MB flash and 2 MB PSRAM

802.11 b/g/n 2.4 GHz 150 Mb/s I2C, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C
L-Com WiFi模块 - 802.11 USB 2.0 802.11G WIRELESS ADP
Active
Quectel FC30RAM2
Quectel WiFi模块 - 802.11

Quectel WiFi模块 - 802.11 Wi-Fi 4, 802.11b/ g/ n, 1 1, 2.4 GHz, Wi-Fi only (RTL8189EM), -40 C to +85 C

Reel, Cut Tape
Fanstel WiFi模块 - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, u.FL and chip antenna

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel
Fanstel WiFi模块 - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, pads for 2 antennas

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel
ProSoft Technology WiFi模块 - 802.11 802.11abgn Fast Indust Hotspot

802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C
Microchip Technology WiFi模块 - 802.11 ULP WI-Fi 802.11 b/g surface mount module with RF pad for routing to ext antenna

RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s UART 3 V 3.7 V 12 dBm 120 mA 40 mA - 40 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 Wi-Fi Link Controller SoC, 802.11 b/g/n, Tray

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
Microchip Technology WiFi模块 - 802.11 Wi-Fi Link Controller SoC V, 802.11 b/g/n, Tray

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel