S WiFi模块 - 802.11

结果: 443
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 支持协议 频率 数据速率 接口类型 电源电压-最小 电源电压-最大 输出功率 传输供电电流 接收供电电流 最小工作温度 最大工作温度 资格 封装

Adafruit WiFi模块 - 802.11 Adafruit Metro ESP32-S2 4库存量
最低: 1
倍数: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s, 150 Mb/s I2C, I2S, GPIO, PWM, SPI, UART 6 V 12 V 15 dBm, 18 dBm, 19.5 dBm 120 mA, 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C
Microchip Technology WiFi模块 - 802.11 SmartConnect ATWINC1500B-MU-T Module 124库存量
最低: 1
倍数: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Silicon Labs WiFi模块 - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 54库存量
7,500在途量
最低: 1
倍数: 1
: 2,500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Renesas / Dialog WiFi模块 - 802.11 Wi-Fi SoC Module (u.FL connector) 58库存量
500预期 2026/12/10
最低: 1
倍数: 1
: 500

DA16200 802.11 b/g/n 2.4 GHz 72 Mb/s GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C Reel, Cut Tape
Digi WiFi模块 - 802.11 Xbee Wi-Fi (S6B) RPSMA Ant Thru-Hole 24库存量
600在途量
最低: 1
倍数: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
HMS Networks WiFi模块 - 802.11 Universal IR Air Conditioner to WiFi (ASCII) Interface - 1 unit 2库存量
最低: 1
倍数: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Bulk
Microchip Technology WiFi模块 - 802.11 ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.5.4 130库存量
最低: 1
倍数: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.6.1 57库存量
144预期 2026/10/26
最低: 1
倍数: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Quectel WiFi模块 - 802.11 Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 1 1, 2.4/ 5 GHz dual-band, Bluetooth 5.0 (QCA1023) 470库存量
最低: 1
倍数: 1
: 250
Reel, Cut Tape
SparkFun WiFi模块 - 802.11 The ESP8266 WiFi Module is a self contained SOC with integrated TCP/IP protocol stack that can give any microcontroller access to your WiFi network. The ESP8266 is capable of either hosting an application or offloading all WiFi networking functions f 186库存量
最低: 1
倍数: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s SDIO, SPI, UART 3 V 3.6 V 19.5 dBm 135 mA, 145 mA, 215 mA - 20 C + 100 C

Espressif Systems WiFi模块 - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, PCB antenna 141库存量
最低: 1
倍数: 1
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel, Cut Tape

Espressif Systems WiFi模块 - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, U.FL antenna connector 225库存量
最低: 1
倍数: 1
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel, Cut Tape
RF Solutions WiFi模块 - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART UFL SMT 204库存量
最低: 1
倍数: 1

802.11 b/g/n 2.4 GHz to 2.5 GHz GPIO, I2C, I2S, SPI, UART 3 V 3.6 V 20 dBm - 40 C + 85 C
RF Solutions WiFi模块 - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART int Ant 23库存量
30预期 2026/7/14
最低: 1
倍数: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 16 dBm 71 mA - 20 C + 85 C


SparkFun WiFi模块 - 802.11 The SparkFun ESP32-S2 WROOM Thing Plus is a highly-integrated Feather form-factor development board equipped with a 2.4 GHz WiFi System-on-Chip (SoC) from Espressif. The ESP32-S2 WROOM module addresses the security flaws in the original ESP8266 and 13库存量
5预期 2026/9/23
最低: 1
倍数: 1
802.11 b/g/n 2.4 GHz 150 Mb/s I2C, I2S, SPI, UART, USB Type-C 3 V 3.6 V 15 dBm, 19.5 dBm 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C
SparkFun WiFi模块 - 802.11 SparkFun Qwiic WiFi Shield - DA16200 17库存量
最低: 1
倍数: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C
Espressif Systems WiFi模块 - 802.11 SMD module, ESP32-S2 ECO1, 4 MB SPI flash, IPEX connector
3,247预期 2026/8/11
最低: 1
倍数: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Microchip Technology WiFi模块 - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp
105预期 2026/7/13
最低: 1
倍数: 1

RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 18 dBm 210 mA 40 mA - 30 C + 85 C Tray
HMS Networks WiFi模块 - 802.11 Intesis Mitsubishi Heavy Industries FD and VRF systems to WiFi (ASCII) Interface-1 unit
4预期 2026/7/20
最低: 1
倍数: 1

Bulk
Espressif Systems WiFi模块 - 802.11 SMD module, ESP32-S2 ECO1, 4 MB SPI flash, PCB antenna
4,505在途量
最低: 1
倍数: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C


Microchip Technology WiFi模块 - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.7.6
144预期 2026/7/24
最低: 1
倍数: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray


Microchip Technology WiFi模块 - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, PCB ant
1,720预期 2026/10/26
最低: 1
倍数: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 54-pad Wi-Fi SoC module, 2MB Flash, 640KB RAM, PCB ant
1,389预期 2026/7/6
最低: 1
倍数: 1

802.11 b/g/n 2.4 GHz 22 Mb/s, 28 Mb/s CAN 2.0 A/B, CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG 3 V 3.6 V 20.5 dBm 287 mA 88 mA - 20 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 28-pad Wi-Fi RN module, PCB ant
216预期 2026/7/24
最低: 1
倍数: 1

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
DFRobot WiFi模块 - 802.11 ESP32-S2-WROVER Wi-Fi Module (PCB Antenna)
25预期 2026/8/21
最低: 1
倍数: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C