以太网模块

 以太网模块
Industrial Ethernet Modules are rugged communication devices that enable industrial equipment—such as PLCs, drives, robots, sensors, and HMIs—to exchange data over Ethernet networks using specialized real time automation protocols like PROFINET, EtherNet/IP, Modbus TCP, and EtherCAT. Unlike standard Ethernet modules, they are designed for deterministic or time critical communication, operate reliably in harsh environments with high temperature, vibration, and electrical noise, support advanced network redundancy for continuous operation, and provide diagnostics and certifications tailored for industrial automation systems.

Mouser is an authorized distributor for many industrial Ethernet module manufacturers including Brainboxes, DIGI International, Innodisk, Intel, NetBurner, Phoenix Contact, Weidmuller & more. Please see our selection of Ethernet modules below. 
结果: 763
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Schneider Electric 以太网模块 Communication module, Modicon M580, performance, Ethernet IP/Modbus TCP, for severe environments

Schneider Electric 以太网模块 communication module, Modicon M580, IEC 61850

Schneider Electric 以太网模块 Communication module, Modicon M580, IEC 61850, coated

Schneider Electric 以太网模块 communication module, Modicon M580, IEC 60870-5-101/104, DNP3, for severe environments

Schneider Electric 以太网模块 communication module, Modicon M580, OPC UA

Schneider Electric 以太网模块 communication module, Modicon M580, OPC UA, for severe environments

Schneider Electric 以太网模块 communication module, Modicon M580, global data service

Schneider Electric 以太网模块 communication module, Modicon M580, Profibus DP master

Schneider Electric 以太网模块 Communication module, Modicon M580, Profibus DP Master, for severe environments

Digilent 6069-410-202
Digilent 以太网模块 E-SAT/IN; AI; Eithernet Module; 10 Based T Module
Weidmuller 7940108665
Weidmuller 以太网模块 RES-1242P
Weidmuller 7940108666
Weidmuller 以太网模块 RES-9242GC-US
Hirschmann MSM40-T1T1T1T1SWYHH9E99.9.99
Hirschmann 以太网模块 MSM40-T1T1T1T1SWYHH9E99.9.99

Hirschmann GRM20-ZZZZZZZZSZ9HHS
Hirschmann 以太网模块 GRM20-ZZZZZZZZSZ9HHS
Hirschmann GMM20-VVVVVVVVSY9HHS999.9.99
Hirschmann 以太网模块 GMM20-VVVVVVVVSY9HHS999.9.99
Hirschmann GMM40-OOOOOOOOEV9HHS999.9.99
Hirschmann 以太网模块 GMM40-OOOOOOOOEV9HHS999.9.99
Hirschmann GMM40-OOOOOOOOTV9HHS999.9.99
Hirschmann 以太网模块 GMM40-OOOOOOOOTV9HHS999.9.99
Hirschmann GMM40-OOOOTTTTSY9HHS999.9.99
Hirschmann 以太网模块 GMM40-OOOOTTTTSY9HHS999.9.99
Hirschmann GMM40-OOOOOOOOSY9HHS999.9.99
Hirschmann 以太网模块 GMM40-OOOOOOOOSY9HHS999.9.99
Hirschmann GMM40-TTTTTTTTTV9HHS999.9.99
Hirschmann 以太网模块 GMM40-TTTTTTTTTV9HHS999.9.99
Intel E810CQDA1OCPV3G
Intel 以太网模块 Intel Ethernet Network Adapter OCP3.0 E810-CQDA1, OEM Gen
Ethernet Converged Network Adapters 1 x QSFP28 100 Gb/s PCIe 4.0, QSFP28 3.3 V 3.465 V 0 C + 65 C
Intel E810CQDA2OCPV3G983094
Intel 以太网模块 Intel Ethernet Network Adapter OCP3.0 E810-CQDA2, OEM Gen

Ethernet Converged Network Adapters 2 x QSFP28 100 Gb/s PCIe 4.0, QSFP28 3.3 V 3.465 V 0 C + 65 C
Intel X710T2LOCPV3G1L
Intel 以太网模块 Intel Ethernet Network Adapter OCP 3.0 X710-T2L, OEM Gen
Ethernet Network Adapters 2 x RJ45 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s Ethernet, PCIe 3.0 3.3 V 3.3 V 0 C + 55 C
Intel X710T4LOCPV3G1L
Intel 以太网模块 Intel Ethernet Network Adapter OCP 3.0 X710-T4L, OEM Gen
Ethernet Network Adapters 4 x RJ45 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s Ethernet, PCIe 3.0 3.3 V 3.3 V 0 C + 55 C
Intel XXV710DA2G1P5
Intel 以太网模块 Intel Ethernet Network Adapter XXV710-DA2, OEM Gen
Ethernet Network Adapters 2 x SFP28 1 Gb/s, 10 Gb/s, 25 Gb/s Ethernet, PCIe 3.0 0 C + 55 C