以太网模块

 以太网模块
Industrial Ethernet Modules are rugged communication devices that enable industrial equipment—such as PLCs, drives, robots, sensors, and HMIs—to exchange data over Ethernet networks using specialized real time automation protocols like PROFINET, EtherNet/IP, Modbus TCP, and EtherCAT. Unlike standard Ethernet modules, they are designed for deterministic or time critical communication, operate reliably in harsh environments with high temperature, vibration, and electrical noise, support advanced network redundancy for continuous operation, and provide diagnostics and certifications tailored for industrial automation systems.

Mouser is an authorized distributor for many industrial Ethernet module manufacturers including Brainboxes, DIGI International, Innodisk, Intel, NetBurner, Phoenix Contact, Weidmuller & more. Please see our selection of Ethernet modules below. 
结果: 764
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Olimex Ltd. 以太网模块 USB 1.1, 2.0, 3.0 to 10/100/1000Mbit converter

Advantech 以太网模块 Dual 10G PersCard (SFP+) w.Intel X710 co

Advantech 以太网模块 Dual 10G PersCard (10GBase-T) w.Intel X5


Advantech 以太网模块 4-ports 1G copper bypass NIC w Intel I35

Ethernet Server Adapters

Advantech 以太网模块 4-ports 10G fiber NIC (SFP+) w Intel XL7

Ethernet Server Adapters
Advantech 以太网模块 PCIE-2231NP 4x RJ45 10G Base-T A101-1

Ethernet Server Adapters
Advantech 以太网模块 6 port Codesys, EtherCAT Junction

Advantech 以太网模块 Modbus TCP Coupler with ID Switch EtherCATModule

- 25 C + 60 C

Advantech 以太网模块 4-port GbE ITA-EM Module with RJ45 connector

Ethernet Modules 4 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s 3.3 V, 5 V 3.3 V, 5 V

Advantech 以太网模块 4-port GbE ITA-EM Module with SFP connector

Ethernet Modules 4 x RJ45 1.25 Gb/s 3.3 V, 5 V 3.3 V, 5 V
Advantech 以太网模块 Quad GbE XMC with RJ45 conn.(Intel I350)

Ethernet Controllers 2 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s 3.3 V 3.3 V 0 C + 60 C
Advantech 以太网模块 MIC-3860 3U CPCI-S 4 RJ45 LAN W/O PoE

Advantech 以太网模块 MIC-3860 3U CPCI-S 4 RJ45 LAN W/ PoE-AF

Advantech 以太网模块 Giga LAN Ethernet module, 1-Ch, PCIe I/F

Advantech 以太网模块 Full Function 64-Axis EtherCAT PCIE Mast

Advantech 以太网模块 PCIE-2232BP 4x RJ45 10G Base-T A101-2

Advantech 以太网模块 Dual 100G fiber QSFP56 NIC w NVIDIA Conn

Advantech 以太网模块 Dual 25G fiber SFP28 NIC w NVIDIA Connec

Advantech 以太网模块 PCIE-2531NP 4x 25G SFP28 A101-1

Advantech 以太网模块 Intel I225, 2.5Gb/s, IEEE 1588, TSN, RJ4

Advantech 以太网模块 1-Port EtherCAT Master mPCIe Card


Advantech 以太网模块 Intel i350, GbE, PoE IEEE 802.3af, PD, R

Ethernet Modules 2 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, mPCIe 24 V 24 V
ADLINK Technology 以太网模块 cPCI-3E10/6U3U CompactPCI card with four GbE ports with 6U cPCI front panel
Ethernet Modules 4 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, PICMG 2.0
ADLINK Technology 以太网模块 cPCI-R3E103U cPI four port RJ-45 LAN card,two ports switchable to rear

ADLINK Technology 以太网模块 cPCI-R3E10T3U cPI four port RJ-45 LAN card,two ports switchable to rear, 80mm
Ethernet Modules 2 x RJ45 11 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, PICMG 2.0