以太网模块

 以太网模块
Industrial Ethernet Modules are rugged communication devices that enable industrial equipment—such as PLCs, drives, robots, sensors, and HMIs—to exchange data over Ethernet networks using specialized real time automation protocols like PROFINET, EtherNet/IP, Modbus TCP, and EtherCAT. Unlike standard Ethernet modules, they are designed for deterministic or time critical communication, operate reliably in harsh environments with high temperature, vibration, and electrical noise, support advanced network redundancy for continuous operation, and provide diagnostics and certifications tailored for industrial automation systems.

Mouser is an authorized distributor for many industrial Ethernet module manufacturers including Brainboxes, DIGI International, Innodisk, Intel, NetBurner, Phoenix Contact, Weidmuller & more. Please see our selection of Ethernet modules below. 
结果: 1,567
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Tripp Lite 以太网模块 8P MNG IND GIG L2 ETHTSW, DIN
Ethernet Switches, Managed 8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 12 VDC 60 VDC - 40 C + 75 C
Tripp Lite 以太网模块 8P MNG INDT GIG POE L2 SWI,DIN
Ethernet Switches, Managed 8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 24 VDC 57 VDC - 40 C + 75 C
Tripp Lite 以太网模块 8P UNMNG INDS GIG POE SWT 2SFP
Ethernet Switches, Unmanaged 8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 24 VDC 48 VDC
Tripp Lite 以太网模块 GB POE INJCTR, 30W, INT PSU
1 Port 1 Gb/s RJ45 100 V 240 V 0 C + 50 C
Tripp Lite 以太网模块 POE EXTNDR/REPEATR,30W AF/AT
Ethernet Extenders 1 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet - 10 C + 45 C
Tripp Lite 以太网模块 2-PT GB WTRPRF POE EXTNDR,100M
Tripp Lite 以太网模块 3PT USB HUB W LAN PT, PD3.0
Ethernet Hubs
Hirschmann 以太网模块 GRM20-ZZZZZZZZSVYHHS
Hirschmann 以太网模块 GMM40-OOOOOOOOSZ9HHS9
Hirschmann 以太网模块 GMM40-OOOOOOOOSV9HHS999.9.99
Hirschmann 以太网模块 GMM40-TTTTTTTTSV9HHS999.9.99
Hirschmann 以太网模块 24*1G SFP slots, 8*GE TX, 4*10G SFP+ slots, fixed redundancy power supply, Enhanced software

Ethernet Switches 1 Gb/s - 10 C + 55 C
Advantech 以太网模块 6PORT,4-COPPER, 2 NTSFP-LX-10 GIGABIT SM LC, 10KM

Advantech 以太网模块 McBasic-Gigabit TX/SSLX-SM1550-SC

Advantech 以太网模块 McBasic-Gigabit SSLX-SM1310/PLUS-SC

Advantech 以太网模块 McBasic-Gigabit SSLX-SM1550/PLUS-SC

Advantech 以太网模块 McGigabit TX SSLX-SM1310/PLUS-SC

Advantech 以太网模块 IE-MiniMc/LFPT FX-SM1310/LONG-ST

Advantech 以太网模块 Giga-MiniMc TX/LX-SM1550XLONGSC

Advantech 以太网模块 Giga-MiniMc TX/SSLX SM1490/LONG-SC

Advantech 以太网模块 Giga-MiniMc TX/SSLX SM1550/LONG-SC

Advantech 以太网模块 Giga-MiniMc/LFPT LX-SM1550/LONG-SC

Advantech 以太网模块 Giga-MiniMc/LFPT LX-SM1550/XLONG-SC

Advantech 以太网模块 Giga-MiniMc/LFPT SSLX-SM1550/PLUS-SC

Advantech 以太网模块 Giga-MiniMc/LFPT SSLX-SM1490/LONG-SC