网络模块

结果: 1,214
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
STMicroelectronics 网络模块 Ultra-compact, low-power narrowband (NB-IoT) industrial module series with GNSS capability

ST87M01 Network Modules I2C, SPI. UART 150 kb/s 1.8 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
HMS Networks 网络模块 DIN Rail - 2x1Gbit RJ45 - DPI/FW Perpetual License inc. 3Y support

Anybus Defender 4002 Network Appliances Serial 2 Port 24 V 0 C + 50 C
Doodle Labs 网络模块 Dualband (900 MHz and 2.4 GHz) Nano OEM

Dualband (900 MHz and 2.4 GHz) Nano OEM Mesh Rider Radios UART, USB 40 Mb/s 915 MHz to 2.45 GHz - 40 C + 85 C Bulk
Doodle Labs 网络模块 Dualband (900 MHz and 2.4 GHz) Mini OEM

Dualband (900 MHz and 2.4 GHz) Mini OEM Mesh Rider Radios UART, USB 915 MHz to 2.45 GHz - 40 C + 85 C Bulk
Banner Engineering 网络模块 Wireless Q45 900 MHz Node; Pre Wired 1 m cable for Current Transformer (20 Amp and 150 Amp Included); Batteries Included
Q45 WIRELESS Current Transformer Nods Wireless 900 MHz 3.6 V 3.6 V - 40 C + 70 C
Advantech FWA-T011L-4CA1SU
Advantech 网络模块 Network Appliance,FWA-T011 J3455 I210 MI

Analog Devices 网络模块 SmartMesh WirelessHART Mote Module (22-p

LTP5900-WHM Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.75 V 3.76 V - 40 C + 85 C Bulk
Banner Engineering 网络模块 MultiHop 900 MHz 1 W IP65; Internal Battery External Antenna RS232; Inputs: 2 Discrete 4 Thermocouple; Outputs: 2 Discrete
MULTIHOP MultiHop Networks Modbus, RS-232 900 MHz 10 V 30 V - 40 C + 85 C
Hirschmann EAGLE40-031O6SCCZ9HSRAINXX.X.X
Hirschmann 网络模块 EAGLE40-031O6SCCZ9HSRAINXX.X.X
Eagle
Hirschmann 网络模块 Next-Generation, Field-Level Industrial Firewall with Enhanced Cybersecurity

Firewall Network Appliances SPI 5 Port - 40 C + 70 C
Silicon Labs 网络模块 EFR32MG1 Series 1 ARM Cortex-M4 256 kB flash, 32 kB RAM module

EFR32 MGM111 Mesh Networks ARM Cortex M4 GPIO, I2C, LEUART, USART 250 kb/s 40 MHz, 2.4 GHz 1.85 V 3.8 V - 40 C + 85 C Cut Tape
Advantech 网络模块 Network Appliance,C3336/2 Combo/4 RJ45/3
FWA-1212VC Network Appliances Atom C3336 Ethernet, mPCIe, USB 2.0 9 Port 1 Gb/s 1.5 GHz 100 V 240 V 0 C + 40 C
ReFLEX CES 网络模块 Low-profile PCIe Virtex Ultrascale+ VU9P FPGA board

Virtex UltraScale+
ReFLEX CES 网络模块 Agilex I-Series SoC PCIe board, “Turbo” version, Production

HMS Networks 网络模块 DIN Rail - 4x1Gbit RJ45 - NAT/FW Perpetual License inc. 3Y support

Anybus Defender 6004 Network Appliances Serial 4 Port 24 V 0 C + 50 C
Advantech 网络模块 Network Appliance,2po 10GE SFP+ XL710 wo

Schneider Electric 网络模块 TeSys island Bus Coupler Ethernet Switch
TeSys island TPR
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW IP67; 1-Wire Serial Interface; 10-30 V dc; Female M12; Male M12 for Power
DX80 PERFORMANCE Wireless Sensor Networks 1-Wire 1 Port 2.4 GHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 Wireless Q45 With Type-C Ultrasonic Sensor Built-In; Range: 300 mm - 3 m; 900 MHz 1 W; Four Color LED Indicator Light; Battery Not Included
Sure Cross Q45U Wireless Sensor Networks - 40 C + 70 C
IDEC 网络模块 Bus Coupler Module Push-In

SX8R Control Modules RJ-45 20.4 VDC 28.8 VDC - 25 C + 65 C
Analog Devices 网络模块 SmartMesh IP Wireless 802.15.4e PCBA Mod

LTP5902-IPM Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices 网络模块 SmartMesh WirelessHART Mote Module (22-p

LTP5900-WHM Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.75 V 3.76 V - 40 C + 85 C Bulk
Phoenix Contact 网络模块 AXL F BK PN TPS
PROFINET Communication Couplers Ethernet, USB Type C 3 Port 100 Mb/s 19.2 V 30 V - 25 C + 60 C
Banner Engineering 网络模块 MultiHop 900 MHz 1 W IP67; FlexPower; External Antenna; RS-485/RS-232; No IO
Network Interface Modules 900 MHz 10 V 30 V - 40 C + 80 C
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW IP67; 10-30 V dc External Antenna; Input: 4 Discrete 2 Analog; Output: 4 Discrete PNP 2 Analog 0-20 mA