网络模块

结果: 1,214
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Banner Engineering 网络模块 Wireless Q120 Pendant Node 900 MHz; Integrated Battery and 10-30 V dc power terminals; Six Independently Controlled Push Button Inputs; Six sets of Green and Red LED Indicator Lights
900 MHz 10 V 30 V - 40 C + 70 C
Banner Engineering 网络模块 Wireless Q45 With Type-C Ultrasonic Sensor Built-In; Range: 300 mm - 3 m; 900 MHz 1 W; Four Color LED Indicator Light
Sure Cross Q45U Wireless Sensor Networks - 40 C + 70 C
Banner Engineering 网络模块 M-Gage Node Puck; 900 MHz; D-Cell Battery; Potted
IDEC WB9Z-CU100
IDEC 网络模块 Communication module for WB2B
WB9Z Communication Unit
WIZnet 网络模块 W5200 & MAG JACK ioPLATFORM MODULE

Network Modules W5200 Ethernet, SPI 1 Port 10 Mb/s, 100 Mb/s 80 MHz 3.3 V 3.3 V - 40 C + 85 C
StarTech 网络模块 802 11N 150Mbps Mini Wireless USB Network Adapter

Bulk
StarTech 网络模块 Dual-Band Nano Wireless Adapter- USB Wi-Fi Adapter

Network Adapters Wireless Ethernet 1 Port 433 Mbps 2.4 GHz to 5.825 GHz 0 C + 40 C Bulk
StarTech 网络模块 802 11ac USB 3 0 WiFi Adapter USB Wireless Card

Network Adapters Wireless Ethernet 1 Port 5 Gbps 2.4 GHz to 5.805 GHz 0 C + 60 C Bulk
Analog Devices 网络模块 SmartMesh IP Wireless 802.15.4e PCBA Mod

LTP5902-IPM Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Banner Engineering 网络模块 PM Series Node - LCD for Diagnostics; 900 MHz IP67, NEMA 6; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete
900 MHz 10 V 30 V - 40 C + 85 C
Siemens 网络模块 SIPLUS DP PB CONNECTOR WR TILTED

Network Interface Modules RS-485 12 Mb/s - 40 C + 70 C
Phoenix Contact 网络模块 IL ETH BK DI8 DO4 2TX-PAC

IL ETH Modbus/TCP Communication Couplers Ethernet 3 Port 10 Mb/s, 100 Mb/s 19.2 V 30 V - 25 C + 55 C
SECO 网络模块 Scheda ESP32 Sensor to Cloud, Users Button, CAN Bus, micro SD CARD - Ext.Temp.
CAN, GPIO, SPI - 40 C + 85 C
Banner Engineering 网络模块 DX80 Performance 900 mHz Node IP67; 10-30 V dc External Antenna; Input: 4 Discrete 2 Analog; Output: 4 Discrete 2 Analog 0-20 mA
Advantech 网络模块 LoRaWAN node with 4 x AI, 2 x DI,1 x DO

LoRaWAN Nodes RS-485, Micro USB 2 Port 115.2 kb/s 915 MHz 9 V 36 V - 40 C + 75 C
Hirschmann EAGLEONE-0200T1T1SDDX90000HHE0
Hirschmann 网络模块 EAGLEONE-0200T1T1SDDX90000HHE0
Eagle
StarTech 网络模块 802 11N 300 Mbps PCIe Wireless Network Adapter

Bulk
StarTech 网络模块 PCIe AC600 802 11ac Dual Band Wireless Network

Bulk
StarTech 网络模块 2 4 5GHz PCIe Wireless AC Card AC1200 Adapter

Bulk
StarTech 网络模块 802.11N USB Wireless LAN Card - 150 Mbps USB WiFi Dongle

Bulk
StarTech 网络模块 Mini USB 2 0 300Mbps Wireless N Adapter

Network Adapters Wireless Ethernet 1 Port 300 Mbps 2.4 GHz to 2.484 GHz 0 C + 40 C Bulk
StarTech 网络模块 802 11ac USB 2 0 WiFi Adapter USB Wireless Card

Bulk

SANUPS 网络模块 LAN Interface Card, 1-Gigabit Ethernet Supported, 7W, 105x125.5x23.5mm
SANUPS LAN Network
SANUPS PRLANIF013B-US
SANUPS 网络模块 LAN Interface Card, IPv4/IPv6, Environmental Monitoring Supported

SANUPS LAN Network Network Interface Modules Box
Lantronix 网络模块 LM80/LM83X RS232 Module
Network Remote Monitors Serial Bulk