WIRE 天线

结果: 826
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Taoglas 天线 WLP.4958.12.4.A.02 4900-5825MHz 12*11.8*4mm Patch Antenna
200预期 2026/7/7
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.825 GHz Bluetooth, BLE 802.11, WLAN, WiFi Patch Ceramic 6 dBi 450 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 5.18 GHz Wireless Application 12 mm 12 mm 4 mm Tray
Taoglas 天线 PC140 2.4GHz Circular Polarized Antenna with Hybrid coupler, I-PEX MHFIU.FL
100预期 2026/10/7
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Bar Flex - 1.92 dBi, - 1.91 dBi, - 1.83 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz Wireless Application 57 mm 57 mm 0.97 mm 100 mm RF1.13 Bulk
Taoglas 天线 GA.110 4G/3G/2G LTE Flexible Magnetic Whip Antenna, 1M RG-174
97预期 2026/7/31
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 3.5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSDPA, GPRS, EDGE Galileo, GPS 802.11, WiFi, WLAN Whip Straight with Base 1.8 dBi, 2.6 dBi, 1.3 dBi, 2.5 dBi, 2.3 dBi, 3.9 dBi, 2.9 dBi, 0.6 dBi 50 Ohms 50 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 750 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.55 GHz, 3.5 GHz Cellular Application, Wireless Application 298 mm 1 M RG174 Bulk
Taoglas 天线 HA.10 169MHz/340MHz Helical Antenna [169MHz when 2 are in parallel]
600在途量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 169 MHz 340 MHz Helical Coil 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless M-Bus Metering, Alarms, Paging, Remote Asset Monitor, Mobile Radio Systems 25.5 mm Tray
Quectel 天线 Embedded Antenna, FPC + Cable, Adhesive mount, 94 21 mm, Dipole, 4G*1,150mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant 4,413库存量
7,000预期 2026/7/7
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz Cellular (NBIoT, LTE) 4.84 dBi 50 Ohms 4 - 40 C + 85 C 2 Band Adhesive Mount IPEX MHFI IPEX MHF I Cellular 96 mm 21 mm 0.2 mm Bulk
Quectel 天线 Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.6mm, Passive, GNSS L1*1,RoHS&REACH Compliant
3,000预期 2026/7/7
最低: 1
倍数: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.559 GHz 1.606 GHz GNSS 1.19 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.5825 GHz GNSS 3.2 mm 1.6 mm 0.6 mm Reel, Cut Tape
Quectel 天线 External Antenna, Low Profile, 3in1, Screw mount, F81 14.5mm, Combo, 4G*2+GNSS L1*1,3000mm, RG174, SMA Male, LNA Gain 22 3dB, IP66, RoHS Compliant
238预期 2026/7/10
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS UHF Module Dome 3 dBi, 4 dBi, 28 dBi 50 Ohms 4 - 20 C + 85 C 3 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 14.5 mm IP66 3 M RG174 x 3 Bulk
Quectel 天线 External Antenna, Stubby, Screw mount, F 40.6 104mm, Monopole, 5G*1,300mm, ALSR200, SMA Male, IP67 & IP69K, IK10, UL 746c f1, RoHS&REACH Compliant
118在途量
最低: 1
倍数: 1

Bulk

Pulse Electronics 天线 WIRELESS EXTERNAL OUTDOOR WHIP 4现货供应
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee) RFID, ISM Whip Straight with Base 3 dB 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 915 MHz LMR, Public Safety, M2M Bulk
RF Solutions 天线 3G 'GSM GPS WiFi Adhesive mnt 3m RG174 cable SMA male
21预期 2026/7/7
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 824 MHz 2.483 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi 83.5 MHz 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz Cellular Application, Wireless Application, Satellite Navigation 14.6 mm IP67 3 M RG174 x 3
Quectel 天线 External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,SMA Male, RoHS Compliant
60预期 2026/7/7
最低: 1
倍数: 1

Outdoor Antennas 600 MHz 6 GHz Cellular Whip 3.9 dBi - 40 C + 85 C 1 Band Terminal Mount Connector SMA Male 135 mm 15.6 mm 13 mm Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,SMA Male, IP67, RoHS&REACH Compliant
60预期 2026/7/7
最低: 1
倍数: 1

Outdoor Antennas 600 MHz 6 GHz Cellular WiFi Whip 5.6 dBi 50 Ohms - 40 C + 85 C 1 Band Terminal Mount Connector SMA Male 135 mm 15.6 mm 13 mm IP67 Bulk


Pulse Electronics 天线 WIRELESS EXTERNAL OUTDOOR WHIP 10现货供应
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 40 MHz 50 MHz VHF Whip Straight with Base 3 dB 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 45 MHz LMR, Public Safety, M2M Bulk
Quectel 天线 Embedded Antenna, PCB + Cable, Adhesive mount, 49 13 0.8mm, Dipole, 5G*1,202mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant
193预期 2026/7/6
最低: 1
倍数: 1

Bulk
Quectel 天线 Embedded Antenna, FPC + Cable, Adhesive mount, 61.15 11.24mm, Passive, GNSS L1*1,100.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant
199在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 225 54.5 13mm, Dipole, 5G*1,SMA Male, IP66, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant
97预期 2026/7/7
最低: 1
倍数: 1

Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 209 42 6 mm, Dipole, 5G*1,SMA Male, RoHS&REACH Compliant
50预期 2026/7/7
最低: 1
倍数: 1

Outdoor Antennas 600 MHz 5 GHz Cellular Whip 2.8 dBi 50 Ohms 2.1 - 20 C + 60 C 1 Band Terminal Mount Connector SMA Male 209 mm Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, F 9 54.9mm, Monopole, 5G*1,SMA Male, IP53, RoHS&REACH Compliant
60预期 2026/7/7
最低: 1
倍数: 1

Outdoor Antennas 700 MHz 6 GHz Cellular Whip 4.1 dBi 50 Ohms - 40 C + 85 C 3 Band Terminal Mount Connector SMA Male 54.9 mm IP53 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, F 10.2 115.4mm, Monopole, 4G*1,Right Angle SMA Male, IP66, RoHS Compliant
240预期 2026/6/26
最低: 1
倍数: 1

Bulk
Quectel 天线 Embedded Antenna, FPC + Cable, Adhesive mount, 38 7mm, PIFA, WIFI*1,100mm, RF1.13, IPEX MHF4L, RoHS Compliant
200预期 2026/7/14
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bulk
Quectel 天线 Embedded Antenna, FPC + Cable, Adhesive mount, 49 13mm, Dipole, 5G*1,201mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant 50库存量
400在途量
最低: 1
倍数: 1

Bulk
Quectel 天线 External Antenna, Stubby, Screw mount, F 40.6 104mm, Monopole, 5G*1,N type Female, IP67 & IP69K, IK10, UL 746c f1, RoHS&REACH Compliant
72预期 2026/7/17
最低: 1
倍数: 1

600 MHz, 1.4 GHz, 3.3 GHz 960 MHz, 2.69 GHz, 6 GHz 5G IP67 Bulk
Quectel 天线 Embedded, Beidou: 1561 +/-5 ; GPS: 1575 +/-5 , GNSS L1&B1&G1 (active), Ceramic, 55, IPEX ?, Cable Mounting, 18 18 6.6
82预期 2026/7/29
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 4G*1,RoHS&REACH Compliant
1,250预期 2026/7/15
最低: 1
倍数: 1
: 1,500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Chip Ceramic 5.5 dBi 50 Ohms 3 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 40 mm 7 mm 3 mm Reel, Cut Tape, MouseReel
Quectel YF0006PA
Quectel 天线 Embedded Antenna, FPC + Cable, Adhesive mount, 50 25mm, Monopole, 4G*1,90mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant
1,453在途量
最低: 1
倍数: 1

Bulk