KITS 天线

结果: 89
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Raspberry Pi 天线 CM4/CM5 Antenna Kit 7,871库存量
最低: 1
倍数: 1

Raspberry Pi CM4
TEKTELIC 天线 LoRaWAN Antenna - 860-930 MHz, Gain 2.5dBi, N-male Connector. Includes mounting kit 9库存量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas LoRa Antenna 860 MHz 930 MHz LoRaWAN 2.5 dBi 2 Band Pole Mount N-Type LoRa Antenna Bulk
Pasternack 天线 Base Station Antenna Ground Plane Converter Kit NMO Mount/N Type Connectors 1库存量
最低: 1
倍数: 1

Upgrade Kits for Antennas Bulk
Pulse Electronics 天线 ISM Ceramic Antenna 1,359库存量
最低: 1
倍数: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 863 MHz 870 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 2.2 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape
Conexio Technologies 天线 1 x LTE flex antenna, 1 x active GPS antenna, 1 x microUSB cable, 1 x 10-pin IDC SWD cable for external debugging and programming. 12库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Antenna Kits Cellular/LTE Conexio Stratus
Amphenol Procom 110000108
Amphenol Procom 天线 BCL 1-KA 1库存量
最低: 1
倍数: 1
Antenna Kits Broadband active receiving 10 kHz 110 MHz 109.99 MHz 50 Ohms 2:1 - 30 C + 60 C Dipole Mast Mount 55 MHz Marine 920 mm
L-Com 天线 5 GHz 30 dBi Dual Polarized MIMO Dish Antenna w/Ubiquiti RocketM5 Mounting Kit 1库存量
最低: 1
倍数: 1
Passive
KYOCERA AVX 天线 ANTENNA LDS 1,031库存量
最低: 1
倍数: 1
: 1,000

Antenna Kits 6 GHz 8.5 GHz 4.3 dBi 50 Ohms 5:1 2 W - 40 C + 85 C 1 Band SMD/SMT Anchors, Handheld, Telematics, Tracking, Healthcare, M2M Industrial Devices UWB LDS Reel, Cut Tape, MouseReel
TE Connectivity 天线 PCB Ant 2479240-1 WITH EVB ASSY 25库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Antenna Kits 698 MHz 3.8 GHz 2.4 dBi 50 Ohms 7:1 10 W - 40 C + 85 C 4 Band PCB Mount Through Hole SMA-RP 151 mm 105 mm 25.9 mm 698-3800
PCTEL / Amphenol 天线 ANTENNA, KIT, GPS/GLONASS, SURGE, MEDIUM DUTY MOUNT 46库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57512 GHz 1.57572 GHz Galileo, GLONASS, GPS Module Cone 38 dB, 40 dB 30 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.59 GHz Lighting Protection 81 mm 184 mm TIMING REFERENCE Bulk
PCTEL / Amphenol 天线 ANTENNA, KIT, GPS L1, SURGE, MEDIUM DUTY MOUNT 33库存量
75预期 2026/7/2
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 40 dB 10 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz Lighting Protection 81 mm 184 mm TIMING REFERENCE Bulk
Taoglas 天线 450-6000MHz Cross Polarised Wideband 4*5G/4G MIMO Antenna 3m CFD-200 SMA(M) - Universal Mount Kit 26库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 430 MHz 5.925 GHz 4.3 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 9 Band Connector SMA Male 165 mm 165 mm 149 mm IP67 TGC-200 Bulk
Murata Electronics 天线 RFID Antenna 902MHz-928MHz EVAL KIT 17库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas RFID, UHF PCB Trace Loop - 16 dBi RP-SMA Female 920 MHz Short Range Antenna LXRF Bulk
Taoglas 天线 Synergy 4-in-1: MA1504.A.001 Kit with 5m Braided Cable Assemblies 4库存量
100在途量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 600 MHz 6 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA 802.11, WiFi, WLAN Module Dome 50 Ohms 2 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174 x 4, 4.7 M TGC200 x 4 Bulk
Seeed Studio 天线 LoRa Fiberglass Antenna Kit; 902-928MHz-3dBi with Antenna Base
2在途量
最低: 1
倍数: 1
Antenna Kits LoRa Antenna 902 MHz 928 MHz 3 dBi 50 Ohms - 20 C + 60 C 360 mm

Crowd Supply 天线 Dual Band Antenna 无库存
最低: 1
倍数: 1

RFID/NFC Antennas Antenna Kits 2 Band 0.8 mm ProxmarkPro
Taoglas 天线 LTE Mod. + Smart Ant USB2.0 and SIM card 无库存交货期 16 周
最低: 100
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Antenna Kits Cellular (NBIoT, LTE) 50 Ohms - 40 C + 85 C 243 mm 141 mm 45 mm IP67 TSA Bulk
SensiEDGE SIMNA-868
SensiEDGE 天线 Accessories kit External Antenna 868MHz. SMA connector N/A
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Module 50 Ohms 1 Band 868 MHz
SensiEDGE SIMNA-433
SensiEDGE 天线 Accessories kit External Antenna 433MH. SMA connector N/A
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Module 50 Ohms 1 Band 433 MHz
SensiEDGE SIMNA-915
SensiEDGE 天线 Accessories kit External Antenna 915MHz. SMA connector N/A
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Module 50 Ohms 1 Band 915 MHz
TechNexion 天线 ANTENNA KIT CONTAINING U.FL TO SMA PATCH CABLE + 4.5 DB, 2.4/5 GHZ, BLACK COLOR ANTENNA. 无库存
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Whip Straight Right Angle 4.5 dB 50 Ohms 2 Band Panel Mount Connector U.FL to SMA 2.4 GHz, 2.5 GHz
Pulse Electronics 天线 Radome Omni 2.3dBi 410-520MHz N Female 44库存量
最低: 1
倍数: 1

Antenna Accessories Antenna Kits Omni Directional Dipole with Bracket RO Bulk
AAEON UP 天线 UP Core PLUS Wifi Kit, 2 x RF Cable 1.13mm,RP SMA Jack-IPEX 4 ,L=100mm, with 2 x External Wifi Antenna Frequency range 2400 MHz-2500 MHz & 5150MHz-5875MHz,RP SMA PLUG RFA-25-C2-A41C-100-1 6库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Antenna Kits 2.4 GHz 5.875 GHz WiFi 2 dBi 50 Ohms 2.0:1 2 W - 10 C + 55 C 2 Band Screw RP SMA Plug Wifi 100 mm Box
Amphenol Procom 天线 Wideband Ground-Air Dipole 100-400MHz w/mount kit
Unspecified Antennas Outdoor Antennas Wideband Ground-Air Dipole 100 MHz 400 MHz 2.2 dB 50 Ohms 2:1 500 W - 40 C + 70 C Clamp N 100 MHz to 400 MHz 1.5 m
ArduSimple 天线 RTK Smart Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GPS, GLONASS - 40 C + 85 C IP67, IP65 Bulk